CARDEDGE 36POS DL .156 BLK LOPRO - 357-036-520-204
| Digi-Key Part Number | 357-036-520-204-ND |
25 |
7.86520 |
Extended Price
196.63 |
| Manufacturer Part Number | 357-036-520-204 | |||
| Description | CARDEDGE 36POS DL .156 BLK LOPRO | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 357-036-520-204 |
| Vendor | EDAC Inc. |
| Category | Connectors |
| Card Thickness | 0.054" ~ 0.070" (1.37mm ~ 1.78mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Through Hole |
| Features | Flange |
| Series | 357 |
| Number of Positions | 36 |
| Number of Rows | 2 |
| Pitch | 0.156" (3.96mm) |
| Packaging | Bulk |
| Color | Black |
| Contact Finish Thickness | - |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
357 036 520 204 357036520204 |
357-036-520-204 Specification Sheet
CARDEDGE 36POS DL .156 BLK LOPRO - 357-036-520-204 (357-036-520-204-ND)
Related parts:CARDEDGE 36POS DL .156 BLK LOPRO - 357-036-520-204
Order 'cardedge 36pos dl .156 blk lopro - 357-036-520-204' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 357-036-520-204-ND.
CARDEDGE 36POS DL .156 BLK LOPRO - 357-036-500-204
Order 'cardedge 36pos dl .156 blk lopro - 357-036-500-204' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 357-036-500-204-ND.
CARDEDGE 36POS DL .156 BLK LOPRO - 357-036-502-204
Order 'cardedge 36pos dl .156 blk lopro - 357-036-502-204' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 357-036-502-204-ND.
CARDEDGE 36POS DL .156 BLK LOPRO - 357-036-520-201
Order 'cardedge 36pos dl .156 blk lopro - 357-036-520-201' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 357-036-520-201-ND.
CARDEDGE 36POS DL .156 BLK LOPRO - 357-036-522-204
Order 'cardedge 36pos dl .156 blk lopro - 357-036-522-204' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 357-036-522-204-ND.
CARDEDGE 36POS DL .156 BLK LOPRO - 357-036-524-204
Order 'cardedge 36pos dl .156 blk lopro - 357-036-524-204' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 357-036-524-204-ND.
CARDEDGE 36POS DL .156 BLK LOPRO - 357-036-526-204
Order 'cardedge 36pos dl .156 blk lopro - 357-036-526-204' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 357-036-526-204-ND.
CARDEDGE 36POS DL .156 BLK LOPRO - 357-036-528-204
Order 'cardedge 36pos dl .156 blk lopro - 357-036-528-204' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 357-036-528-204-ND.
CARDEDGE 36POS DL .156 BLK LOPRO - 357-036-533-204
Order 'cardedge 36pos dl .156 blk lopro - 357-036-533-204' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 357-036-533-204-ND.
CARDEDGE 36POS DL .156 BLK LOPRO - 357-036-540-204
Order 'cardedge 36pos dl .156 blk lopro - 357-036-540-204' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 357-036-540-204-ND.
CARDEDGE 36POS DL .156 BLK LOPRO - 357-036-542-204
Order 'cardedge 36pos dl .156 blk lopro - 357-036-542-204' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 357-036-542-204-ND.
CARDEDGE 36POS DL .156 BLK LOPRO - 357-036-544-204
Order 'cardedge 36pos dl .156 blk lopro - 357-036-544-204' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 357-036-544-204-ND.
CARDEDGE 12POS DL .156 BLK LOPRO - 357-012-520-204
Order 'cardedge 12pos dl .156 blk lopro - 357-012-520-204' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 357-012-520-204-ND.
CARDEDGE 20POS DL .156 BLK LOPRO - 357-020-520-204
Order 'cardedge 20pos dl .156 blk lopro - 357-020-520-204' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 357-020-520-204-ND.
CARDEDGE 24POS DL .156 BLK LOPRO - 357-024-520-204
Order 'cardedge 24pos dl .156 blk lopro - 357-024-520-204' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 357-024-520-204-ND.
Send this link via E-Mail
Help With This Screen