PTC RESETTABLE 90V 1.10A RADIAL - 0ZRC0110FF2B
| Digi-Key Part Number | 0ZRC0110FF2B-ND |
1500 |
.21400 |
Extended Price
321.00 |
| Manufacturer Part Number | 0ZRC0110FF2B | |||
| Description | PTC RESETTABLE 90V 1.10A RADIAL | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 0ZRC0110FF2B |
| Vendor | Bel Fuse Inc. |
| Category | Over Current Circuit Protection |
| Mounting Type | Through Hole |
| Package Name | Radial |
| Voltage | 90.000 V [Max] |
| Hold Current | 1.10 A [Max] |
| Current Tripping | 2.200 A [Typ] |
| Current | 40.0 A @ 90.0 V |
| Surge Current | 40.00 A [Max] |
| Initial Resistance | 0.15 ~ 0.3 Ohm |
| Post Trip Resistance | 0.380 Ohms [Nom] |
| Time to Trip | 8.200 s [Max] |
| Diameter | 13.0000 mm [Typ] |
| Packaging | Bulk |
| Other Names |
0ZRC0110FF2B 0ZRC0110FF2B |
PTC RESETTABLE 90V 1.10A RADIAL - 0ZRC0110FF2B (0ZRC0110FF2B-ND)
Related parts:PTC RESETTABLE 90V 0.10A RADIAL - 0ZRC0010FF1E
Order 'ptc resettable 90v 0.10a radial - 0ZRC0010FF1E' online from Digi-Key. Manufactured by Bel Fuse Inc. Digi-Key part number 507-1328-ND.
PTC RESETTABLE 90V 0.15A RADIAL - 0ZRC0015FF1E
Order 'ptc resettable 90v 0.15a radial - 0ZRC0015FF1E' online from Digi-Key. Manufactured by Bel Fuse Inc. Digi-Key part number 507-1329-ND.
PTC RESETTABLE 90V 0.17A RADIAL - 0ZRC0017FF1E
Order 'ptc resettable 90v 0.17a radial - 0ZRC0017FF1E' online from Digi-Key. Manufactured by Bel Fuse Inc. Digi-Key part number 507-1330-ND.
PTC RESETTABLE 90V 0.20A RADIAL - 0ZRC0020FF1E
Order 'ptc resettable 90v 0.20a radial - 0ZRC0020FF1E' online from Digi-Key. Manufactured by Bel Fuse Inc. Digi-Key part number 507-1331-ND.
PTC RESETTABLE 90V 0.25A RADIAL - 0ZRC0025FF1E
Order 'ptc resettable 90v 0.25a radial - 0ZRC0025FF1E' online from Digi-Key. Manufactured by Bel Fuse Inc. Digi-Key part number 507-1332-ND.
PTC RESETTABLE 90V 0.30A RADIAL - 0ZRC0030FF1E
Order 'ptc resettable 90v 0.30a radial - 0ZRC0030FF1E' online from Digi-Key. Manufactured by Bel Fuse Inc. Digi-Key part number 507-1333-ND.
PTC RESETTABLE 90V 0.40A RADIAL - 0ZRC0040FF1E
Order 'ptc resettable 90v 0.40a radial - 0ZRC0040FF1E' online from Digi-Key. Manufactured by Bel Fuse Inc. Digi-Key part number 507-1335-ND.
PTC RESETTABLE 90V 0.55A RADIAL - 0ZRC0055FF1E
Order 'ptc resettable 90v 0.55a radial - 0ZRC0055FF1E' online from Digi-Key. Manufactured by Bel Fuse Inc. Digi-Key part number 507-1337-ND.
PTC RESETTABLE 90V 0.90A RADIAL - 0ZRC0090FF1E
Order 'ptc resettable 90v 0.90a radial - 0ZRC0090FF1E' online from Digi-Key. Manufactured by Bel Fuse Inc. Digi-Key part number 507-1340-ND.
PTC RESETTABLE 90V 1.35A RADIAL - 0ZRC0135FF1A
Order 'ptc resettable 90v 1.35a radial - 0ZRC0135FF1A' online from Digi-Key. Manufactured by Bel Fuse Inc. Digi-Key part number 507-1342-ND.
PTC RESETTABLE 90V 1.60A RADIAL - 0ZRC0160FF1A
Order 'ptc resettable 90v 1.60a radial - 0ZRC0160FF1A' online from Digi-Key. Manufactured by Bel Fuse Inc. Digi-Key part number 507-1343-ND.
PTC RESETTABLE 90V 1.85A RADIAL - 0ZRC0185FF1A
Order 'ptc resettable 90v 1.85a radial - 0ZRC0185FF1A' online from Digi-Key. Manufactured by Bel Fuse Inc. Digi-Key part number 507-1344-ND.
PTC RESETTABLE 90V 2.50A RADIAL - 0ZRC0250FF1A
Order 'ptc resettable 90v 2.50a radial - 0ZRC0250FF1A' online from Digi-Key. Manufactured by Bel Fuse Inc. Digi-Key part number 507-1345-ND.
PTC RESETTABLE 90V 3.00A RADIAL - 0ZRC0300FF1A
Order 'ptc resettable 90v 3.00a radial - 0ZRC0300FF1A' online from Digi-Key. Manufactured by Bel Fuse Inc. Digi-Key part number 507-1346-ND.
PTC RESETTABLE 90V 3.75A RADIAL - 0ZRC0375FF1A
Order 'ptc resettable 90v 3.75a radial - 0ZRC0375FF1A' online from Digi-Key. Manufactured by Bel Fuse Inc. Digi-Key part number 507-1347-ND.
Send this link via E-Mail
Help With This Screen