Ptc Resettable Fuse Circuit Protection 100mA 90V Bel Fuse Inc 0ZRC0010FF2E
PTC RESETTABLE 90V 0.10A RADIAL - 0ZRC0010FF2E - Circuit Protection
| Digi-Key Part Number | 0ZRC0010FF2E-ND |
3000 |
.15600 |
Extended Price
468.00 |
| Manufacturer Part Number | 0ZRC0010FF2E | |||
| Description | PTC RESETTABLE 90V 0.10A RADIAL | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 0ZRC0010FF2E |
| Vendor | Bel Fuse Inc |
| Category | Circuit Protection |
| Package / Case | Radial |
| Packaging | Tape & Reel (TR) |
| Current - Hold (Ih) (Max) | 100mA |
| Current - Trip (It) | 200mA |
| Current - Max | 40A |
| Voltage - Max | 90V |
| Time to Trip | 4s |
| R Min/Max | 2.500 ~ 6.000 Ohm |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
0ZRC0010FF2E 0ZRC0010FF2E |
0ZRC0010FF2E Specification Sheet
PTC RESETTABLE 90V 0.10A RADIAL - 0ZRC0010FF2E (0ZRC0010FF2E-ND) - Circuit Protection
Related parts Ptc Resettable Fuse Circuit Protection 100mA 90V Bel Fuse Inc 0ZRC0010FF2EPtc Resettable Fuse Circuit Protection 100mA 90V Bel Fuse Inc 0ZRC0010FF2E
Order 'ptc resettable 90v 0.10a radial - 0ZRC0010FF2E' online from Digi-Key. Manufactured by Bel Fuse Inc. Digi-Key part number 0ZRC0010FF2E-ND.
Ptc Resettable Fuse Circuit Protection 100mA 90V Bel Fuse Inc 0ZRC0010FF1E
Order 'ptc resettable 90v 0.10a radial - 0ZRC0010FF1E' online from Digi-Key. Manufactured by Bel Fuse Inc. Digi-Key part number 507-1328-ND.
Ptc Resettable Fuse Circuit Protection 150mA 90V Bel Fuse Inc 0ZRC0015FF2E
Order 'ptc resettable 90v 0.15a radial - 0ZRC0015FF2E' online from Digi-Key. Manufactured by Bel Fuse Inc. Digi-Key part number 0ZRC0015FF2E-ND.
Ptc Resettable Fuse Circuit Protection 170mA 90V Bel Fuse Inc 0ZRC0017FF2E
Order 'ptc resettable 90v 0.17a radial - 0ZRC0017FF2E' online from Digi-Key. Manufactured by Bel Fuse Inc. Digi-Key part number 0ZRC0017FF2E-ND.
Ptc Resettable Fuse Circuit Protection 200mA 90V Bel Fuse Inc 0ZRC0020FF2E
Order 'ptc resettable 90v 0.20a radial - 0ZRC0020FF2E' online from Digi-Key. Manufactured by Bel Fuse Inc. Digi-Key part number 0ZRC0020FF2E-ND.
Ptc Resettable Fuse Circuit Protection 250mA 90V Bel Fuse Inc 0ZRC0025FF2E
Order 'ptc resettable 90v 0.25a radial - 0ZRC0025FF2E' online from Digi-Key. Manufactured by Bel Fuse Inc. Digi-Key part number 0ZRC0025FF2E-ND.
Ptc Resettable Fuse Circuit Protection 300mA 90V Bel Fuse Inc 0ZRC0030FF2E
Order 'ptc resettable 90v 0.30a radial - 0ZRC0030FF2E' online from Digi-Key. Manufactured by Bel Fuse Inc. Digi-Key part number 0ZRC0030FF2E-ND.
Ptc Resettable Fuse Circuit Protection 350mA 90V Bel Fuse Inc 0ZRC0035FF2E
Order 'ptc resettable 90v 0.35a radial - 0ZRC0035FF2E' online from Digi-Key. Manufactured by Bel Fuse Inc. Digi-Key part number 0ZRC0035FF2E-ND.
Ptc Resettable Fuse Circuit Protection 400mA 90V Bel Fuse Inc 0ZRC0040FF2E
Order 'ptc resettable 90v 0.40a radial - 0ZRC0040FF2E' online from Digi-Key. Manufactured by Bel Fuse Inc. Digi-Key part number 0ZRC0040FF2E-ND.
Ptc Resettable Fuse Circuit Protection 500mA 90V Bel Fuse Inc 0ZRC0050FF2E
Order 'ptc resettable 90v 0.50a radial - 0ZRC0050FF2E' online from Digi-Key. Manufactured by Bel Fuse Inc. Digi-Key part number 0ZRC0050FF2E-ND.
Ptc Resettable Fuse Circuit Protection 550mA 90V Bel Fuse Inc 0ZRC0055FF2E
Order 'ptc resettable 90v 0.55a radial - 0ZRC0055FF2E' online from Digi-Key. Manufactured by Bel Fuse Inc. Digi-Key part number 0ZRC0055FF2E-ND.
Ptc Resettable Fuse Circuit Protection 650mA 90V Bel Fuse Inc 0ZRC0065FF2E
Order 'ptc resettable 90v 0.65a radial - 0ZRC0065FF2E' online from Digi-Key. Manufactured by Bel Fuse Inc. Digi-Key part number 0ZRC0065FF2E-ND.
Ptc Resettable Fuse Circuit Protection 750mA 90V Bel Fuse Inc 0ZRC0075FF2E
Order 'ptc resettable 90v 0.75a radial - 0ZRC0075FF2E' online from Digi-Key. Manufactured by Bel Fuse Inc. Digi-Key part number 0ZRC0075FF2E-ND.
Ptc Resettable Fuse Circuit Protection 900mA 90V Bel Fuse Inc 0ZRC0090FF2E
Order 'ptc resettable 90v 0.90a radial - 0ZRC0090FF2E' online from Digi-Key. Manufactured by Bel Fuse Inc. Digi-Key part number 0ZRC0090FF2E-ND.
Ptc Resettable Fuse Circuit Protection 1.1A 90V Bel Fuse Inc 0ZRC0110FF2B
Order 'ptc resettable 90v 1.10a radial - 0ZRC0110FF2B' online from Digi-Key. Manufactured by Bel Fuse Inc. Digi-Key part number 0ZRC0110FF2B-ND.
Options for Ptc Resettable Fuse Circuit Protection 100mA 90V Bel Fuse Inc 0ZRC0010FF2E
Send this link via E-Mail
Help With This Screen
