CONN RECEPT HR 8POS 2.5MM WHITE - 08HR-6S-P-N
| Digi-Key Part Number | 08HR-6S-P-N-ND |
500 |
.23096 |
Extended Price
115.48 |
| Manufacturer Part Number | 08HR-6S-P-N | |||
| Description | CONN RECEPT HR 8POS 2.5MM WHITE | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 08HR-6S-P-N |
| Vendor | JST Sales America Inc. |
| Category | Connectors |
| Color | Natural |
| Connector Type | Receptacle, Socket |
| Contact Finish | Tin-Lead |
| Features | Closed End |
| Mounting Type | Free Hanging (In-Line) |
| Number of Rows | 1 |
| Pitch | 0.098" (2.50mm) |
| Row Spacing | - |
| Series | HR |
| Wire Size | 26 AWG |
| Packaging | Bulk |
| Fastening Type | - |
| Termination | IDC |
| Contact Finish Thickness | - |
| Number of Positions | 8 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
08HR 6S P N 08HR6SPN |
08HR-6S-P-N Specification Sheet
CONN RECEPT HR 8POS 2.5MM WHITE - 08HR-6S-P-N (08HR-6S-P-N-ND)
Related parts:CONN RECEPT HR 8POS 2.5MM WHITE - 08HR-6S
Order 'conn recept hr 8pos 2.5mm white - 08HR-6S' online from Digi-Key. Manufactured by JST Sales America Inc. Digi-Key part number 455-1050-ND.
CONN RECEPT HR 8POS 2.5MM WHITE - 08HR-6S-P-N
Order 'conn recept hr 8pos 2.5mm white - 08HR-6S-P-N' online from Digi-Key. Manufactured by JST Sales America Inc. Digi-Key part number 08HR-6S-P-N-ND.
CONN RECEPT HR 8POS 2.5MM BLACK - 08HR-4K
Order 'conn recept hr 8pos 2.5mm black - 08HR-4K' online from Digi-Key. Manufactured by JST Sales America Inc. Digi-Key part number 455-1063-ND.
CONN RECEPT HR 2POS 2.5MM WHITE - 02HR-6S
Order 'conn recept hr 2pos 2.5mm white - 02HR-6S' online from Digi-Key. Manufactured by JST Sales America Inc. Digi-Key part number 455-1044-ND.
CONN RECEPT HR 3POS 2.5MM WHITE - 03HR-6S
Order 'conn recept hr 3pos 2.5mm white - 03HR-6S' online from Digi-Key. Manufactured by JST Sales America Inc. Digi-Key part number 455-1045-ND.
CONN RECEPT HR 4POS 2.5MM WHITE - 04HR-6S
Order 'conn recept hr 4pos 2.5mm white - 04HR-6S' online from Digi-Key. Manufactured by JST Sales America Inc. Digi-Key part number 455-1046-ND.
CONN RECEPT HR 5POS 2.5MM WHITE - 05HR-6S
Order 'conn recept hr 5pos 2.5mm white - 05HR-6S' online from Digi-Key. Manufactured by JST Sales America Inc. Digi-Key part number 455-1047-ND.
CONN RECEPT HR 6POS 2.5MM WHITE - 06HR-6S
Order 'conn recept hr 6pos 2.5mm white - 06HR-6S' online from Digi-Key. Manufactured by JST Sales America Inc. Digi-Key part number 455-1048-ND.
CONN RECEPT HR 7POS 2.5MM WHITE - 07HR-6S
Order 'conn recept hr 7pos 2.5mm white - 07HR-6S' online from Digi-Key. Manufactured by JST Sales America Inc. Digi-Key part number 455-1049-ND.
CONN RECEPT HR 9POS 2.5MM WHITE - 09HR-6S
Order 'conn recept hr 9pos 2.5mm white - 09HR-6S' online from Digi-Key. Manufactured by JST Sales America Inc. Digi-Key part number 455-1051-ND.
CONN RECEPT HR 10POS 2.5MM WHITE - 10HR-6S
Order 'conn recept hr 10pos 2.5mm white - 10HR-6S' online from Digi-Key. Manufactured by JST Sales America Inc. Digi-Key part number 455-1052-ND.
CONN RECEPT HR 11POS 2.5MM WHITE - 11HR-6S
Order 'conn recept hr 11pos 2.5mm white - 11HR-6S' online from Digi-Key. Manufactured by JST Sales America Inc. Digi-Key part number 455-1053-ND.
CONN RECEPT HR 12POS 2.5MM WHITE - 12HR-6S
Order 'conn recept hr 12pos 2.5mm white - 12HR-6S' online from Digi-Key. Manufactured by JST Sales America Inc. Digi-Key part number 455-1054-ND.
CONN RECEPT HR 13POS 2.5MM WHITE - 13HR-6S
Order 'conn recept hr 13pos 2.5mm white - 13HR-6S' online from Digi-Key. Manufactured by JST Sales America Inc. Digi-Key part number 455-1055-ND.
CONN RECEPT HR 15POS 2.5MM WHITE - 15HR-6S
Order 'conn recept hr 15pos 2.5mm white - 15HR-6S' online from Digi-Key. Manufactured by JST Sales America Inc. Digi-Key part number 455-1056-ND.
Send this link via E-Mail
Help With This Screen