BATTERY LITHIUM COIN 3 VOLT 10MM - CR1025 - Batteries
30mAh Lithium Battery 3V Energizer Battery Company CR1025
| Digi-Key Part Number | N031-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | CR1025 | |||
| Description | BATTERY LITHIUM COIN 3 VOLT 10MM | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CR1025 |
| Vendor | Energizer Battery Company |
| Category | Batteries |
| Battery Cell Size | Coin 10mm |
| Voltage - Rated | 3V |
| Capacity | 30mAh |
| Shipping Info | Due to possible restrictions, a change in ship method may be required. |
| Rechargeability | No |
| Termination Style | Requires Holder |
| Size / Dimension | 0.39" Dia x 0.10" H (10.0mm x 2.5mm) |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
CR1025 CR1025 N031 ND N031ND N031 |
CR1025 Specification Sheet
BATTERY LITHIUM COIN 3 VOLT 10MM - CR1025 (N031-ND) - Batteries
Related parts 30mAh Lithium Battery 3V Energizer Battery Company CR1025BATTERY LITHIUM COIN 3 VOLT 10MM - CR1025
Order 'battery lithium coin 3 volt 10mm - CR1025' online from Digi-Key. Manufactured by Energizer Battery Company. Digi-Key part number N031-ND.
BATTERY LITHIUM COIN 3 VOLT 16MM - CR1616
Order 'battery lithium coin 3 volt 16mm - CR1616' online from Digi-Key. Manufactured by Energizer Battery Company. Digi-Key part number N034-ND.
BATTERY LITHIUM COIN 3 VOLT 16MM - CR1620
Order 'battery lithium coin 3 volt 16mm - CR1620' online from Digi-Key. Manufactured by Energizer Battery Company. Digi-Key part number N035-ND.
BATTERY LITHIUM COIN 3 VOLT 16MM - CR1632
Order 'battery lithium coin 3 volt 16mm - CR1632' online from Digi-Key. Manufactured by Energizer Battery Company. Digi-Key part number N036-ND.
BATTERY LITHIUM COIN 3 VOLT 20MM - CR2012
Order 'battery lithium coin 3 volt 20mm - CR2012' online from Digi-Key. Manufactured by Energizer Battery Company. Digi-Key part number N037-ND.
BATTERY LITHIUM COIN 3 VOLT 23MM - CR2320
Order 'battery lithium coin 3 volt 23mm - CR2320' online from Digi-Key. Manufactured by Energizer Battery Company. Digi-Key part number N038-ND.
BATTERY LITHIUM COIN 3 VOLT 20MM - CR2016
Order 'battery lithium coin 3 volt 20mm - CR2016' online from Digi-Key. Manufactured by Energizer Battery Company. Digi-Key part number N138-ND.
BATTERY LITHIUM COIN 3 VOLT 20MM - CR2025
Order 'battery lithium coin 3 volt 20mm - CR2025' online from Digi-Key. Manufactured by Energizer Battery Company. Digi-Key part number N188-ND.
BATTERY LITHIUM COIN 3 VOLT 20MM - CR2032
Order 'battery lithium coin 3 volt 20mm - CR2032' online from Digi-Key. Manufactured by Energizer Battery Company. Digi-Key part number N189-ND.
BATTERY LITHIUM CAMERA 3 VOLT - EL123AP
Order 'battery lithium camera 3 volt - EL123AP' online from Digi-Key. Manufactured by Energizer Battery Company. Digi-Key part number N151-ND.
BATTERY LITHIUM CAMERA 3 VOLT - EL1CR2BP
Order 'battery lithium camera 3 volt - EL1CR2BP' online from Digi-Key. Manufactured by Energizer Battery Company. Digi-Key part number N157-ND.
BATTERY LITHIUM COIN 3V 12.5MM - CR1216
Order 'battery lithium coin 3v 12.5mm - CR1216' online from Digi-Key. Manufactured by Energizer Battery Company. Digi-Key part number N032-ND.
BATTERY LITHIUM COIN 3V 12.5MM - CR1220
Order 'battery lithium coin 3v 12.5mm - CR1220' online from Digi-Key. Manufactured by Energizer Battery Company. Digi-Key part number N033-ND.
BATTERY LITHIUM COIN 3V 24.5MM - CR2450
Order 'battery lithium coin 3v 24.5mm - CR2450' online from Digi-Key. Manufactured by Energizer Battery Company. Digi-Key part number N340-ND.
BATTERY LITHIUM COIN 3V 24.5MM - CR2430
Order 'battery lithium coin 3v 24.5mm - CR2430' online from Digi-Key. Manufactured by Energizer Battery Company. Digi-Key part number N603-ND.
Options for 30mAh Lithium Battery 3V Energizer Battery Company CR1025
Send this link via E-Mail
Help With This Screen
