0.1µF Ceramic Capacitor AVX Corporation 0805 (2012 metric) 50V 08055G104ZAT2T
CAP CER .10UF 50V Y5V 0805 - 08055G104ZAT2T - Capacitors
| Digi-Key Part Number | 08055G104ZAT2T-ND |
5000 |
.04600 |
Extended Price
230.00 |
| Manufacturer Part Number | 08055G104ZAT2T | |||
| Description | CAP CER .10UF 50V Y5V 0805 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 08055G104ZAT2T |
| Vendor | AVX Corporation |
| Category | Capacitors |
| Capacitance | 0.1µF |
| Voltage - Rated | 50V |
| Tolerance | -20%, +80% |
| Package / Case | 0805 (2012 metric) |
| Temperature Coefficient | Y5V (F) |
| Packaging | Tape & Reel (TR) |
| Features | General Purpose |
| Lead Spacing | - |
| Operating Temperature | -30°C ~ 85°C |
| Mounting Type | Surface Mount, MLCC |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
08055G104ZAT2T 08055G104ZAT2T |
CAP CER .10UF 50V Y5V 0805 - 08055G104ZAT2T (08055G104ZAT2T-ND) - Capacitors
Related parts 0.1µF Ceramic Capacitor AVX Corporation 0805 (2012 metric) 50V 08055G104ZAT2T0.1µF Ceramic Capacitor AVX Corporation 0805 (2012 metric) 50V 08055G104ZAT2T
Order 'cap cer .10uf 50v y5v 0805 - 08055G104ZAT2T' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 08055G104ZAT2T-ND.
0.1µF Ceramic Capacitor AVX Corporation 0805 (2012 metric) 50V 08055G104MAT2A
Order 'cap cer .10uf 50v y5v 0805 - 08055G104MAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 08055G104MAT2A-ND.
1.0µF Ceramic Capacitor AVX Corporation 0805 (2012 metric) 50V 08055G105ZAT2A
Order 'cap cer 1.0uf 50v y5v 0805 - 08055G105ZAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 08055G105ZAT2A-ND.
0.1µF Ceramic Capacitor AVX Corporation 1206 (3216 metric) 50V 12065G104ZAT2T
Order 'cap cer .10uf 50v y5v 1206 - 12065G104ZAT2T' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 12065G104ZAT2T-ND.
1.0µF Ceramic Capacitor AVX Corporation 1210 (3225 metric) 50V 12105G105ZAT2A
Order 'cap cer 1.0uf 50v y5v 1210 - 12105G105ZAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 12105G105ZAT2A-ND.
0.1µF Ceramic Capacitor AVX Corporation (VA) 0603 (1608 metric) 50V 06035G104ZAT2A
Order 'cap cerm .10uf 50v y5v 0603 - 06035G104ZAT2A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-3724-1-ND.
0.1µF Ceramic Capacitor AVX Corporation 0603 (1608 metric) 50V 06035G104ZAT2A
Order 'cap cerm .10uf 50v y5v 0603 - 06035G104ZAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-3724-2-ND.
0.1µF Ceramic Capacitor AVX Corporation (VA) 0603 (1608 metric) 50V 06035G104ZAT2A
Order 'cap cerm .10uf 50v y5v 0603 - 06035G104ZAT2A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-3724-6-ND.
0.1µF Ceramic Capacitor AVX Corporation (VA) Radial - Disc 50V 5ZH104MACJI
Order 'cap cer .10uf 50v 20% disc rad - 5ZH104MACJI' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-4275-1-ND.
0.1µF Ceramic Capacitor AVX Corporation Radial - Disc 50V 5ZH104MACJI
Order 'cap cer .10uf 50v 20% disc rad - 5ZH104MACJI' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-4275-3-ND.
0.1µF Ceramic Capacitor AVX Corporation (VA) Radial - Disc 50V 5ZH104ZACAH
Order 'cap cer .10uf 50v disc rad - 5ZH104ZACAH' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-4276-1-ND.
0.1µF Ceramic Capacitor AVX Corporation Radial - Disc 50V 5ZH104ZACAH
Order 'cap cer .10uf 50v disc rad - 5ZH104ZACAH' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-4276-2-ND.
0.1µF Ceramic Capacitor AVX Corporation (VA) Radial - Disc 50V 5ZH104ZACJA
Order 'cap cer .10uf 50v disc rad - 5ZH104ZACJA' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-4277-1-ND.
0.1µF Ceramic Capacitor AVX Corporation Radial - Disc 50V 5ZH104ZACJA
Order 'cap cer .10uf 50v disc rad - 5ZH104ZACJA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-4277-2-ND.
0.1µF Ceramic Capacitor AVX Corporation (VA) Radial - Disc 50V 5ZH104ZACJI
Order 'cap cer .10uf 50v disc rad - 5ZH104ZACJI' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-4278-1-ND.
Options for 0.1µF Ceramic Capacitor AVX Corporation 0805 (2012 metric) 50V 08055G104ZAT2T
Send this link via E-Mail
Help With This Screen
