PC BOARD 4"X5" 2XPTH/GND 0.1" - 8200-45 - Prototyping Products
| Digi-Key Part Number | 438-1028-ND |
1 10 25 50 100 |
13.78000 12.11200 10.74960 10.59800 10.21950 |
Extended Price
13.78 121.12 268.74 529.90 1021.95 |
| Manufacturer Part Number | 8200-45 | |||
| Description | PC BOARD 4"X5" 2XPTH/GND 0.1" | |||
| Quantity Available | 6 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 8200-45 |
| Vendor | Twin Industries |
| Category | Prototyping Products |
| Size / Dimension | 5" x 4" (127.0mm x 101.6mm) |
| Material | FR4 Fiberglass |
| Proto Board Type | Prepunched Insulating |
| 16-Pin Dip Capacity | - |
| Edge Contacts | - |
| Circuit Pattern | 0.1" (2.54mm) Grid |
| Board Thickness | 0.062" (1.57mm) |
| Hole Diameter | 0.037" (0.94mm) |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
8200 45 820045 438 1028 ND 4381028ND 438-1028 |
PC BOARD 4"X5" 2XPTH/GND 0.1" - 8200-45 (438-1028-ND) - Prototyping Products
Related parts Prototyping Products :PC BOARD 4"X5" 2XPTH/GND 0.1" - 8200-45
Order 'pc board 4"x5" 2xpth/gnd 0.1" - 8200-45' online from Digi-Key. Manufactured by Twin Industries. Digi-Key part number 438-1028-ND.
PC BOARD 4"X5" PTH/GND 0.1" - 8100-45
Order 'pc board 4"x5" pth/gnd 0.1" - 8100-45' online from Digi-Key. Manufactured by Twin Industries. Digi-Key part number 438-1025-ND.
PC BOARD 4X5" FR4 2XPTH/GND 0.1" - 8200-45-LF
Order 'pc board 4x5" fr4 2xpth/gnd 0.1" - 8200-45-LF' online from Digi-Key. Manufactured by Twin Industries. Digi-Key part number 438-1053-ND.
PC BOARD 4.0"X10" 2XPTH/GND 0.1" - 8200-410
Order 'pc board 4.0"x10" 2xpth/gnd 0.1" - 8200-410' online from Digi-Key. Manufactured by Twin Industries. Digi-Key part number 438-1043-ND.
PC BOARD 4X5" FR4 PTH/GND 0.1" - 8100-45-LF
Order 'pc board 4x5" fr4 pth/gnd 0.1" - 8100-45-LF' online from Digi-Key. Manufactured by Twin Industries. Digi-Key part number 438-1052-ND.
PC BOARD 4"X5" UNCLAD 0.1" - 7100-45
Order 'pc board 4"x5" unclad 0.1" - 7100-45' online from Digi-Key. Manufactured by Twin Industries. Digi-Key part number 438-1019-ND.
PC BOARD 4"X5" PTH 0.1" - 8000-45
Order 'pc board 4"x5" pth 0.1" - 8000-45' online from Digi-Key. Manufactured by Twin Industries. Digi-Key part number 438-1022-ND.
PC BOARD 4.0"X10" PTH/GND 0.1" - 8100-410
Order 'pc board 4.0"x10" pth/gnd 0.1" - 8100-410' online from Digi-Key. Manufactured by Twin Industries. Digi-Key part number 438-1041-ND.
PC BOARD 10"X10" PTH/GND 0.1" - 8100-1010
Order 'pc board 10"x10" pth/gnd 0.1" - 8100-1010' online from Digi-Key. Manufactured by Twin Industries. Digi-Key part number 438-1026-ND.
PC BOARD 10"X20" PTH/GND 0.1" - 8100-1020
Order 'pc board 10"x20" pth/gnd 0.1" - 8100-1020' online from Digi-Key. Manufactured by Twin Industries. Digi-Key part number 438-1027-ND.
PC BOARD 4.5"X6.5" 2XPTH/GND .1" - 8200-4565
Order 'pc board 4.5"x6.5" 2xpth/gnd .1" - 8200-4565' online from Digi-Key. Manufactured by Twin Industries. Digi-Key part number 438-1044-ND.
PC BOARD 10"X10" 2X PTH/GND 0.1" - 8200-1010
Order 'pc board 10"x10" 2x pth/gnd 0.1" - 8200-1010' online from Digi-Key. Manufactured by Twin Industries. Digi-Key part number 438-1029-ND.
PC BOARD 10"X20" 2X PTH/GND 0.1" - 8200-1020
Order 'pc board 10"x20" 2x pth/gnd 0.1" - 8200-1020' online from Digi-Key. Manufactured by Twin Industries. Digi-Key part number 438-1030-ND.
CARD GUIDE FOR 4.5" PC BOARDS - BR27D
Order 'card guide for 4.5" pc boards - BR27D' online from Digi-Key. Manufactured by Vector Electronics. Digi-Key part number V2027-ND.
ADAPTER PC BOARD CARD 1=100 - 1591Z100
Order 'adapter pc board card 1=100 - 1591Z100' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1591Z100-ND.
Send this link via E-Mail
Help With This Screen
