PC BOARD 4"X5" PTH/GND 0.1" - 8100-45
| Digi-Key Part Number | 438-1025-ND |
1 10 25 50 100 |
13.78000 12.11200 10.74960 10.59800 10.21950 |
Extended Price
13.78 121.12 268.74 529.90 1021.95 |
| Manufacturer Part Number | 8100-45 | |||
| Description | PC BOARD 4"X5" PTH/GND 0.1" | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 8100-45 |
| Vendor | Twin Industries |
| Category | Breadboards, PC Boards, Card Racks |
| Type | Prototyping, Pre-Drilled |
| Structure | Ground Plane |
| Structure | Plated Holes |
| Board Thickness | 0.062 in [Nom] |
| Length | 5.000 in [Nom] |
| Width | 4.000 in [Nom] |
| Pitch | 0.100 in [Nom] |
| Through Hole Size | 0.042 in [Nom] |
| Material | FR4 |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
8100 45 810045 438 1025 ND 4381025ND 438-1025 |
PC BOARD 4"X5" PTH/GND 0.1" - 8100-45 (438-1025-ND)
Related parts:PC BOARD 4"X5" PTH/GND 0.1" - 8100-45
Order 'pc board 4"x5" pth/gnd 0.1" - 8100-45' online from Digi-Key. Manufactured by Twin Industries. Digi-Key part number 438-1025-ND.
PC BOARD 4"X5" PTH 0.1" - 8000-45
Order 'pc board 4"x5" pth 0.1" - 8000-45' online from Digi-Key. Manufactured by Twin Industries. Digi-Key part number 438-1022-ND.
PC BOARD 4"X5" 2XPTH/GND 0.1" - 8200-45
Order 'pc board 4"x5" 2xpth/gnd 0.1" - 8200-45' online from Digi-Key. Manufactured by Twin Industries. Digi-Key part number 438-1028-ND.
PC BOARD 4X5" FR4 PTH/GND 0.1" - 8100-45-LF
Order 'pc board 4x5" fr4 pth/gnd 0.1" - 8100-45-LF' online from Digi-Key. Manufactured by Twin Industries. Digi-Key part number 438-1052-ND.
PC BOARD 4"X5" UNCLAD 0.1" - 7100-45
Order 'pc board 4"x5" unclad 0.1" - 7100-45' online from Digi-Key. Manufactured by Twin Industries. Digi-Key part number 438-1019-ND.
PC BOARD 10"X10" PTH/GND 0.1" - 8100-1010
Order 'pc board 10"x10" pth/gnd 0.1" - 8100-1010' online from Digi-Key. Manufactured by Twin Industries. Digi-Key part number 438-1026-ND.
PC BOARD 10"X20" PTH/GND 0.1" - 8100-1020
Order 'pc board 10"x20" pth/gnd 0.1" - 8100-1020' online from Digi-Key. Manufactured by Twin Industries. Digi-Key part number 438-1027-ND.
PC BOARD 4.0"X10" PTH/GND 0.1" - 8100-410
Order 'pc board 4.0"x10" pth/gnd 0.1" - 8100-410' online from Digi-Key. Manufactured by Twin Industries. Digi-Key part number 438-1041-ND.
PC BOARD 4X5" FR4 PTH 0.1" - 8000-45-LF
Order 'pc board 4x5" fr4 pth 0.1" - 8000-45-LF' online from Digi-Key. Manufactured by Twin Industries. Digi-Key part number 438-1051-ND.
PC BOARD 4X5" FR4 2XPTH/GND 0.1" - 8200-45-LF
Order 'pc board 4x5" fr4 2xpth/gnd 0.1" - 8200-45-LF' online from Digi-Key. Manufactured by Twin Industries. Digi-Key part number 438-1053-ND.
PC BOARD 10"X10" PTH 0.1" - 8000-1010
Order 'pc board 10"x10" pth 0.1" - 8000-1010' online from Digi-Key. Manufactured by Twin Industries. Digi-Key part number 438-1023-ND.
PC BOARD 10"X20" PTH 0.1" - 8000-1020
Order 'pc board 10"x20" pth 0.1" - 8000-1020' online from Digi-Key. Manufactured by Twin Industries. Digi-Key part number 438-1024-ND.
PC BOARD 4.0"X10" PTH 0.1" - 8000-410
Order 'pc board 4.0"x10" pth 0.1" - 8000-410' online from Digi-Key. Manufactured by Twin Industries. Digi-Key part number 438-1039-ND.
PC BOARD 4.0"X10" 2XPTH/GND 0.1" - 8200-410
Order 'pc board 4.0"x10" 2xpth/gnd 0.1" - 8200-410' online from Digi-Key. Manufactured by Twin Industries. Digi-Key part number 438-1043-ND.
PC BOARD 4X10" FR4 PTH 0.1" - 8000-410-LF
Order 'pc board 4x10" fr4 pth 0.1" - 8000-410-LF' online from Digi-Key. Manufactured by Twin Industries. Digi-Key part number 438-1050-ND.
Send this link via E-Mail
Help With This Screen