CAP CER 3.0PF 50V NP0 0805 - 08055A3R0BAT2A - Capacitors
| Digi-Key Part Number | 08055A3R0BAT2A-ND |
4000 |
.26300 |
Extended Price
1052.00 |
| Manufacturer Part Number | 08055A3R0BAT2A | |||
| Description | CAP CER 3.0PF 50V NP0 0805 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 08055A3R0BAT2A |
| Vendor | AVX Corporation |
| Category | Capacitors |
| Capacitance | 3.0pF |
| Voltage - Rated | 50V |
| Tolerance | ±0.1pF |
| Package / Case | 0805 (2012 metric) |
| Temperature Coefficient | C0G, NP0 |
| Packaging | Tape & Reel (TR) |
| Features | General Purpose |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Mounting Type | Surface Mount, MLCC |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
08055A3R0BAT2A 08055A3R0BAT2A |
08055A3R0BAT2A Specification Sheet
CAP CER 3.0PF 50V NP0 0805 - 08055A3R0BAT2A (08055A3R0BAT2A-ND) - Capacitors
Related partsCAP CER 3.0PF 50V NP0 0805 - 08055A3R0BAT2A
Order 'cap cer 3.0pf 50v np0 0805 - 08055A3R0BAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 08055A3R0BAT2A-ND.
CAP CER 30PF 50V NP0 0805 - 08055A300FAT2A
Order 'cap cer 30pf 50v np0 0805 - 08055A300FAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 08055A300FAT2A-ND.
CAP CER 30PF 50V NP0 0805 - 08055A300GAT2A
Order 'cap cer 30pf 50v np0 0805 - 08055A300GAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 08055A300GAT2A-ND.
CAP CER 30PF 50V NP0 0805 - 08055A300JAQ2A
Order 'cap cer 30pf 50v np0 0805 - 08055A300JAQ2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 08055A300JAQ2A-ND.
CAP CER 30PF 50V NP0 0805 - 08055A300JAT2A
Order 'cap cer 30pf 50v np0 0805 - 08055A300JAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 08055A300JAT2A-ND.
CAP CER 30PF 50V NP0 0805 - 08055A300JAT4A
Order 'cap cer 30pf 50v np0 0805 - 08055A300JAT4A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 08055A300JAT4A-ND.
CAP CER 30PF 50V NP0 0805 - 08055A300KAT2A
Order 'cap cer 30pf 50v np0 0805 - 08055A300KAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 08055A300KAT2A-ND.
CAP CER 3.0PF 50V NP0 0805 - 08055A3R0CAT2A
Order 'cap cer 3.0pf 50v np0 0805 - 08055A3R0CAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 08055A3R0CAT2A-ND.
CAP CER 3.0PF 50V NP0 0805 - 08055A3R0CAT4A
Order 'cap cer 3.0pf 50v np0 0805 - 08055A3R0CAT4A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 08055A3R0CAT4A-ND.
CAP CER 3.0PF 50V NP0 0805 - 08055A3R0DAT2A
Order 'cap cer 3.0pf 50v np0 0805 - 08055A3R0DAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 08055A3R0DAT2A-ND.
CAP CER 3.0PF 50V NP0 0805 - 08055U3R0CAT2A
Order 'cap cer 3.0pf 50v np0 0805 - 08055U3R0CAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 08055U3R0CAT2A-ND.
CAP CER 3.0PF 50V NP0 0805 - 08055U3R0DAT2A
Order 'cap cer 3.0pf 50v np0 0805 - 08055U3R0DAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 08055U3R0DAT2A-ND.
CAP CER 30PF 50V NP0 0402 - 04025A300GAQ2A
Order 'cap cer 30pf 50v np0 0402 - 04025A300GAQ2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 04025A300GAQ2A-ND.
CAP CER 30PF 50V NP0 0402 - 04025A300GAT2A
Order 'cap cer 30pf 50v np0 0402 - 04025A300GAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 04025A300GAT2A-ND.
CAP CER 30PF 50V NP0 0402 - 04025A300JAT2A
Order 'cap cer 30pf 50v np0 0402 - 04025A300JAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 04025A300JAT2A-ND.
Options for
Send this link via E-Mail
Help With This Screen
