Keywords:





Twin Industries Prototype Board - Perforated Prototyping Product 8000-1020

PC BOARD 10"X20" PTH 0.1" - 8000-1020 - Prototyping Products

Digi-Key Part Number 438-1024-ND
Price Break
1
10
25
50
100
Unit Price
116.48000
102.40000
90.88000
89.60000
86.40000
Extended Price
116.48
1024.00
2272.00
4480.00
8640.00
Manufacturer Part Number8000-1020
DescriptionPC BOARD 10"X20" PTH 0.1"
Quantity Available 5
All prices are in USD

Purchase Twin Industries Prototype Board - Perforated Prototyping Product 8000-1020
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Specifications for Twin Industries Prototype Board - Perforated Prototyping Product 8000-1020
Technical/Catalog Information8000-1020
VendorTwin Industries
CategoryPrototyping Products
Size / Dimension20" x 10" (508.0mm x 508.0mm)
MaterialFR4 Fiberglass
Proto Board TypePrepunched Insulating
16-Pin Dip Capacity-
Edge Contacts-
Circuit Pattern0.1" (2.54mm) Grid
Board Thickness0.062" (1.57mm)
Hole Diameter0.037" (0.94mm)
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names 8000 1020
80001020
438 1024 ND
4381024ND
438-1024


Image of PC BOARD 10"X20" PTH 0.1" - 8000-1020

PC BOARD 10"X20" PTH 0.1" - 8000-1020 (438-1024-ND) - Prototyping Products

Related parts Twin Industries Prototype Board - Perforated Prototyping Product 8000-1020
Twin Industries Prototype Board - Perforated Prototyping Product 8000-1020
 Order 'pc board 10"x20" pth 0.1" - 8000-1020' online from Digi-Key. Manufactured by Twin Industries. Digi-Key part number 438-1024-ND.
Twin Industries Prototype Board - Perforated Prototyping Product 7100-1020
 Order 'pc board 10"x20" unclad 0.1" - 7100-1020' online from Digi-Key. Manufactured by Twin Industries. Digi-Key part number 438-1021-ND.
Twin Industries Prototype Board - Perforated Prototyping Product 8000-1010
 Order 'pc board 10"x10" pth 0.1" - 8000-1010' online from Digi-Key. Manufactured by Twin Industries. Digi-Key part number 438-1023-ND.
Twin Industries Prototype Board - Perforated Prototyping Product 8000-1010-LF
 Order 'pc board 10"x10" pth 0.1" - 8000-1010-LF' online from Digi-Key. Manufactured by Twin Industries. Digi-Key part number 438-1059-ND.
Twin Industries Prototype Board - Perforated Prototyping Product 8100-1020
 Order 'pc board 10"x20" pth/gnd 0.1" - 8100-1020' online from Digi-Key. Manufactured by Twin Industries. Digi-Key part number 438-1027-ND.
Twin Industries Prototype Board - Perforated Prototyping Product 8000-410
 Order 'pc board 4.0"x10" pth 0.1" - 8000-410' online from Digi-Key. Manufactured by Twin Industries. Digi-Key part number 438-1039-ND.
Twin Industries Prototype Board - Perforated Prototyping Product 8000-410-LF
 Order 'pc board 4x10" fr4 pth 0.1" - 8000-410-LF' online from Digi-Key. Manufactured by Twin Industries. Digi-Key part number 438-1050-ND.
Twin Industries Prototype Board - Perforated Prototyping Product 8000-45
 Order 'pc board 4"x5" pth 0.1" - 8000-45' online from Digi-Key. Manufactured by Twin Industries. Digi-Key part number 438-1022-ND.
Twin Industries Prototype Board - Perforated Prototyping Product 8000-4565
 Order 'pc board 4.5"x6.5" pth 0.1" - 8000-4565' online from Digi-Key. Manufactured by Twin Industries. Digi-Key part number 438-1040-ND.
Twin Industries Prototype Board - Perforated Prototyping Product 8000-45-LF
 Order 'pc board 4x5" fr4 pth 0.1" - 8000-45-LF' online from Digi-Key. Manufactured by Twin Industries. Digi-Key part number 438-1051-ND.
Twin Industries Prototype Board - Perforated Prototyping Product 8000-4565-LF
 Order 'pc board 4.5"x6.5" pth 0.1" - 8000-4565-LF' online from Digi-Key. Manufactured by Twin Industries. Digi-Key part number 438-1060-ND.
Twin Industries Prototype Board - Perforated Prototyping Product 8200-1020
 Order 'pc board 10"x20" 2x pth/gnd 0.1" - 8200-1020' online from Digi-Key. Manufactured by Twin Industries. Digi-Key part number 438-1030-ND.
Twin Industries Prototype Board - Perforated Prototyping Product 8100-1010
 Order 'pc board 10"x10" pth/gnd 0.1" - 8100-1010' online from Digi-Key. Manufactured by Twin Industries. Digi-Key part number 438-1026-ND.
Twin Industries Prototype Board - Perforated Prototyping Product 7100-1010
 Order 'pc board 10"x10" unclad 0.1" - 7100-1010' online from Digi-Key. Manufactured by Twin Industries. Digi-Key part number 438-1020-ND.
Twin Industries Prototype Board - Perforated Prototyping Product 8200-1010
 Order 'pc board 10"x10" 2x pth/gnd 0.1" - 8200-1010' online from Digi-Key. Manufactured by Twin Industries. Digi-Key part number 438-1029-ND.

Options for Twin Industries Prototype Board - Perforated Prototyping Product 8000-1020
Send this link via E-Mail
Help With This Screen

PC BOARD 10"X20" PTH 0.1" - 8000-1020
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: PC BOARD 10"X20" 2X PTH/GND 0.1" - 8200-1020 Next: PC BOARD 10"X20" PTH/GND 0.1" - 8100-1020
PC BOARD 10"X20" PTH 0.1" - 8000-1020