CAP CER 22PF 50V NP0 0805 - 08055A220FAT2A - Capacitors
| Digi-Key Part Number | 08055A220FAT2A-ND |
4000 |
.16100 |
Extended Price
644.00 |
| Manufacturer Part Number | 08055A220FAT2A | |||
| Description | CAP CER 22PF 50V NP0 0805 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 08055A220FAT2A |
| Vendor | AVX Corporation |
| Category | Capacitors |
| Capacitance | 22pF |
| Voltage - Rated | 50V |
| Tolerance | ±1% |
| Package / Case | 0805 (2012 metric) |
| Temperature Coefficient | C0G, NP0 |
| Packaging | Tape & Reel (TR) |
| Features | General Purpose |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Mounting Type | Surface Mount, MLCC |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
08055A220FAT2A 08055A220FAT2A |
08055A220FAT2A Specification Sheet
CAP CER 22PF 50V NP0 0805 - 08055A220FAT2A (08055A220FAT2A-ND) - Capacitors
Related parts Capacitors :CAP CER 22PF 50V NP0 0805 - 08055A220FAT2A
Order 'cap cer 22pf 50v np0 0805 - 08055A220FAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 08055A220FAT2A-ND.
CAP CER 22PF 50V NP0 AXIAL - MA105A220JAA
Order 'cap cer 22pf 50v np0 axial - MA105A220JAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA105A220JAA-ND.
CAP CER 22PF 50V NP0 AXIAL - MA105A220KAA
Order 'cap cer 22pf 50v np0 axial - MA105A220KAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA105A220KAA-ND.
CAP CER 2.2PF 50V NP0 RADIAL - MR045A2R2DAA
Order 'cap cer 2.2pf 50v np0 radial - MR045A2R2DAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR045A2R2DAA-ND.
CAP CER 22PF 50V NP0 2% RADIAL - MR055A220GAA
Order 'cap cer 22pf 50v np0 2% radial - MR055A220GAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR055A220GAA-ND.
CAP CER 22PF 50V NP0 10% RADIAL - MR055A220KAA
Order 'cap cer 22pf 50v np0 10% radial - MR055A220KAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR055A220KAA-ND.
CAP CER 2.2PF 50V NP0 RADIAL - SR155A2R2CAA
Order 'cap cer 2.2pf 50v np0 radial - SR155A2R2CAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR155A2R2CAA-ND.
CAP CER 2.2PF 50V NP0 RADIAL - SR155A2R2DAAAP1
Order 'cap cer 2.2pf 50v np0 radial - SR155A2R2DAAAP1' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR155A2R2DAAAP1-ND.
CAP CER 2.2PF 50V NP0 RADIAL - SR155A2R2DAATR1
Order 'cap cer 2.2pf 50v np0 radial - SR155A2R2DAATR1' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR155A2R2DAATR1-ND.
CAP CER 22PF 50V NP0 0402 - 04025A220CAT2A
Order 'cap cer 22pf 50v np0 0402 - 04025A220CAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 04025A220CAT2A-ND.
CAP CER 22PF 50V NP0 0402 - 04025A220FAT2A
Order 'cap cer 22pf 50v np0 0402 - 04025A220FAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-5765-2-ND.
CAP CER 22PF 50V NP0 0402 - 04025A220GAT2A
Order 'cap cer 22pf 50v np0 0402 - 04025A220GAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 04025A220GAT2A-ND.
CAP CER 22PF 50V NP0 0402 - 04025A220JAJ2A
Order 'cap cer 22pf 50v np0 0402 - 04025A220JAJ2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 04025A220JAJ2A-ND.
CAP CER 22PF 50V NP0 0402 - 04025A220JAQ2A
Order 'cap cer 22pf 50v np0 0402 - 04025A220JAQ2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 04025A220JAQ2A-ND.
CAP CER 2.2PF 50V NP0 0402 - 04025A2R2BAT2A
Order 'cap cer 2.2pf 50v np0 0402 - 04025A2R2BAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 04025A2R2BAT2A-ND.
Send this link via E-Mail
Help With This Screen
