Keywords:





CAP CER 18PF 50V NP0 0805 - 08055A180KAT2A - Capacitors

18pF Ceramic Capacitor AVX Corporation 0805 (2012 metric) 50V 08055A180KAT2A

Digi-Key Part Number 08055A180KAT2A-ND
Price Break
4000
Unit Price
.03300
Extended Price
132.00
Manufacturer Part Number08055A180KAT2A
DescriptionCAP CER 18PF 50V NP0 0805
Quantity Available Non-Stock
All prices are in USD

Purchase 18pF Ceramic Capacitor AVX Corporation 0805 (2012 metric) 50V 08055A180KAT2A
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for 18pF Ceramic Capacitor AVX Corporation 0805 (2012 metric) 50V 08055A180KAT2A
Technical/Catalog Information08055A180KAT2A
VendorAVX Corporation
CategoryCapacitors
Capacitance18pF
Voltage - Rated 50V
Tolerance±10%
Package / Case0805 (2012 metric)
Temperature CoefficientC0G, NP0
PackagingTape & Reel (TR)
FeaturesGeneral Purpose
Lead Spacing-
Operating Temperature-55°C ~ 125°C
Mounting TypeSurface Mount, MLCC
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 08055A180KAT2A
08055A180KAT2A

08055A180KAT2A Specification Sheet

Image of CAP CER 18PF 50V NP0 0805 - 08055A180KAT2A

CAP CER 18PF 50V NP0 0805 - 08055A180KAT2A (08055A180KAT2A-ND) - Capacitors

Related parts 18pF Ceramic Capacitor AVX Corporation 0805 (2012 metric) 50V 08055A180KAT2A
CAP CER 18PF 50V NP0 0805 - 08055A180KAT2A
 Order 'cap cer 18pf 50v np0 0805 - 08055A180KAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 08055A180KAT2A-ND.
CAP CER 18PF 50V NP0 0805 - 08055A180FAT2A
 Order 'cap cer 18pf 50v np0 0805 - 08055A180FAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 08055A180FAT2A-ND.
CAP CER 18PF 50V NP0 0805 - 08055A180GAT2A
 Order 'cap cer 18pf 50v np0 0805 - 08055A180GAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 08055A180GAT2A-ND.
CAP CER 18PF 50V NP0 0805 - 08055A180JA12A
 Order 'cap cer 18pf 50v np0 0805 - 08055A180JA12A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 08055A180JA12A-ND.
CAP CER 18PF 50V NP0 0805 - 08055A180JAJ2A
 Order 'cap cer 18pf 50v np0 0805 - 08055A180JAJ2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 08055A180JAJ2A-ND.
CAP CER 18PF 50V NP0 0805 - 08055A180JAJ4A
 Order 'cap cer 18pf 50v np0 0805 - 08055A180JAJ4A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 08055A180JAJ4A-ND.
CAP CER 18PF 50V NP0 0805 - 08055A180K4T2A
 Order 'cap cer 18pf 50v np0 0805 - 08055A180K4T2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 08055A180K4T2A-ND.
CAP CER 18PF 50V NP0 0805 - 08055A180KAT4A
 Order 'cap cer 18pf 50v np0 0805 - 08055A180KAT4A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 08055A180KAT4A-ND.
CAP CER 18PF 50V NP0 0805 - 08055A180MAT2A
 Order 'cap cer 18pf 50v np0 0805 - 08055A180MAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 08055A180MAT2A-ND.
CAP CER 1.8PF 50V NP0 0805 - 08055A1R8BAT2A
 Order 'cap cer 1.8pf 50v np0 0805 - 08055A1R8BAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 08055A1R8BAT2A-ND.
CAP CER 1.8PF 50V NP0 0805 - 08055A1R8DAT2A
 Order 'cap cer 1.8pf 50v np0 0805 - 08055A1R8DAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 08055A1R8DAT2A-ND.
CAP CER 18PF 50V NP0 0805 - 08055U180FAT2A
 Order 'cap cer 18pf 50v np0 0805 - 08055U180FAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 08055U180FAT2A-ND.
CAP CER 18PF 50V NP0 0805 - 08055U180JAT2A
 Order 'cap cer 18pf 50v np0 0805 - 08055U180JAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 08055U180JAT2A-ND.
CAP CER 1.8PF 50V NP0 0805 - 08055U1R8BAT2A
 Order 'cap cer 1.8pf 50v np0 0805 - 08055U1R8BAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 08055U1R8BAT2A-ND.
CAP CER 1.8PF 50V NP0 0805 - 08055U1R8CAT2A
 Order 'cap cer 1.8pf 50v np0 0805 - 08055U1R8CAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 08055U1R8CAT2A-ND.

Options for 18pF Ceramic Capacitor AVX Corporation 0805 (2012 metric) 50V 08055A180KAT2A
Send this link via E-Mail
Help With This Screen

CAP CER 18PF 50V NP0 0805 - 08055A180KAT2A
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CAP CER 18PF 50V NP0 0805 - 08055A180K4T2A Next: CAP CER 18PF 50V NP0 0805 - 08055A180KAT4A
CAP CER 18PF 50V NP0 0805 - 08055A180KAT2A