Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

CAP CER 0.5PF 50V NP0 0805 - 08055A0R5BAT2A

Digi-Key Part Number 08055A0R5BAT2A-ND
Price Break
4000
Unit Price
.26300
Extended Price
1052.00
Manufacturer Part Number08055A0R5BAT2A
DescriptionCAP CER 0.5PF 50V NP0 0805
Quantity Available 0
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog Information08055A0R5BAT2A
VendorAVX Corporation
CategoryCapacitors
Capacitance0.50pF
Voltage - Rated50V
Tolerance±0.10pF
Package / Case0805 (2012 metric)
Temperature CoefficientC0G, NP0
PackagingTape & Reel (TR)
FeaturesGeneral Purpose
Lead Spacing-
Operating Temperature-55°C ~ 125°C
Series-
Mounting TypeSurface Mount - MLCC
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 08055A0R5BAT2A
08055A0R5BAT2A

08055A0R5BAT2A Specification Sheet

Image of CAP CER 0.5PF 50V NP0 0805 - 08055A0R5BAT2A

CAP CER 0.5PF 50V NP0 0805 - 08055A0R5BAT2A (08055A0R5BAT2A-ND)

Related parts:
CAP CER 0.5PF 50V NP0 0805 - 08055A0R5BAT2A
 Order 'cap cer 0.5pf 50v np0 0805 - 08055A0R5BAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 08055A0R5BAT2A-ND.
CAP CER 10000PF 10% 50V X7R 0805 - 08055C103KAZ2A
 Order 'cap cer 10000pf 10% 50v x7r 0805 - 08055C103KAZ2A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-3547-1-ND.
CAP CER 10000PF 10% 50V X7R 0805 - 08055C103KAZ2A
 Order 'cap cer 10000pf 10% 50v x7r 0805 - 08055C103KAZ2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-3547-2-ND.
CAP CER 15000PF 10% 50V X7R 0805 - 08055C153KAZ2A
 Order 'cap cer 15000pf 10% 50v x7r 0805 - 08055C153KAZ2A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-3548-1-ND.
CAP CER 15000PF 10% 50V X7R 0805 - 08055C153KAZ2A
 Order 'cap cer 15000pf 10% 50v x7r 0805 - 08055C153KAZ2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-3548-2-ND.
CAP CER 22000PF 10% 50V X7R 0805 - 08055C223KAZ2A
 Order 'cap cer 22000pf 10% 50v x7r 0805 - 08055C223KAZ2A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-3549-1-ND.
CAP CER 22000PF 10% 50V X7R 0805 - 08055C223KAZ2A
 Order 'cap cer 22000pf 10% 50v x7r 0805 - 08055C223KAZ2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-3549-2-ND.
CAP CER 33000PF 10% 50V X7R 0805 - 08055C333KAZ2A
 Order 'cap cer 33000pf 10% 50v x7r 0805 - 08055C333KAZ2A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-3550-1-ND.
CAP CER 33000PF 10% 50V X7R 0805 - 08055C333KAZ2A
 Order 'cap cer 33000pf 10% 50v x7r 0805 - 08055C333KAZ2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-3550-2-ND.
CAP CER 47000PF 10% 50V X7R 0805 - 08055C473KAZ2A
 Order 'cap cer 47000pf 10% 50v x7r 0805 - 08055C473KAZ2A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-3551-1-ND.
CAP CER 47000PF 10% 50V X7R 0805 - 08055C473KAZ2A
 Order 'cap cer 47000pf 10% 50v x7r 0805 - 08055C473KAZ2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-3551-2-ND.
CAP CER 68000PF 10% 50V X7R 0805 - 08055C683KAZ2A
 Order 'cap cer 68000pf 10% 50v x7r 0805 - 08055C683KAZ2A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-3552-1-ND.
CAP CER 68000PF 10% 50V X7R 0805 - 08055C683KAZ2A
 Order 'cap cer 68000pf 10% 50v x7r 0805 - 08055C683KAZ2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-3552-2-ND.
CAP CERM 1000PF 1% 50V NP0 0805 - 08055A102FAT2A
 Order 'cap cerm 1000pf 1% 50v np0 0805 - 08055A102FAT2A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-3759-1-ND.
CAP CERM 1000PF 1% 50V NP0 0805 - 08055A102FAT2A
 Order 'cap cerm 1000pf 1% 50v np0 0805 - 08055A102FAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-3759-2-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: CAP CER 0.5PF 50V NP0 0603 - 06035U0R5BAT2A Next: CAP CER 0.5PF 50V NP0 0805 - 08055A0R5CAT2M