Keywords:





PC BOARD 10"X20" UNCLAD 0.1" - 7100-1020 - Prototyping Products

Digi-Key Part Number 438-1021-ND
Price Break
1
10
25
50
100
Unit Price
45.50000
40.00000
35.50000
35.00000
33.75000
Extended Price
45.50
400.00
887.50
1750.00
3375.00
Manufacturer Part Number7100-1020
DescriptionPC BOARD 10"X20" UNCLAD 0.1"
Quantity Available 15
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog Information7100-1020
VendorTwin Industries
CategoryPrototyping Products
Size / Dimension20" x 10" (508.0mm x 508.0mm)
MaterialFR4 Fiberglass
Proto Board TypePrepunched Insulating
16-Pin Dip Capacity-
Edge Contacts-
Circuit Pattern0.1" (2.54mm) Grid
Board Thickness0.062" (1.57mm)
Hole Diameter0.042" (1.07mm)
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 7100 1020
71001020
438 1021 ND
4381021ND
438-1021


Image of PC BOARD 10"X20" UNCLAD 0.1" - 7100-1020

PC BOARD 10"X20" UNCLAD 0.1" - 7100-1020 (438-1021-ND) - Prototyping Products

Related parts Prototyping Products :
PC BOARD 10"X20" UNCLAD 0.1" - 7100-1020
 Order 'pc board 10"x20" unclad 0.1" - 7100-1020' online from Digi-Key. Manufactured by Twin Industries. Digi-Key part number 438-1021-ND.
PC BOARD 10"X10" UNCLAD 0.1" - 7100-1010
 Order 'pc board 10"x10" unclad 0.1" - 7100-1010' online from Digi-Key. Manufactured by Twin Industries. Digi-Key part number 438-1020-ND.
PC BOARD 10"X20" PTH 0.1" - 8000-1020
 Order 'pc board 10"x20" pth 0.1" - 8000-1020' online from Digi-Key. Manufactured by Twin Industries. Digi-Key part number 438-1024-ND.
PC BOARD 4.0"X10" UNCLAD 0.1" - 7100-410
 Order 'pc board 4.0"x10" unclad 0.1" - 7100-410' online from Digi-Key. Manufactured by Twin Industries. Digi-Key part number 438-1036-ND.
PC BOARD 4"X5" UNCLAD 0.1" - 7100-45
 Order 'pc board 4"x5" unclad 0.1" - 7100-45' online from Digi-Key. Manufactured by Twin Industries. Digi-Key part number 438-1019-ND.
PC BOARD 4.5"X6.5" UNCLAD 0.1" - 7100-062-4565
 Order 'pc board 4.5"x6.5" unclad 0.1" - 7100-062-4565' online from Digi-Key. Manufactured by Twin Industries. Digi-Key part number 438-1034-ND.
PC BOARD 4.5"X8.5" UNCLAD 0.1" - 7100-062-4585
 Order 'pc board 4.5"x8.5" unclad 0.1" - 7100-062-4585' online from Digi-Key. Manufactured by Twin Industries. Digi-Key part number 438-1035-ND.
PC BOARD 4.5"X6.5" UNCLAD 0.1" - 7100-4565
 Order 'pc board 4.5"x6.5" unclad 0.1" - 7100-4565' online from Digi-Key. Manufactured by Twin Industries. Digi-Key part number 438-1037-ND.
PC BOARD 10"X20" PTH/GND 0.1" - 8100-1020
 Order 'pc board 10"x20" pth/gnd 0.1" - 8100-1020' online from Digi-Key. Manufactured by Twin Industries. Digi-Key part number 438-1027-ND.
PC BOARD 10"X20" 2X PTH/GND 0.1" - 8200-1020
 Order 'pc board 10"x20" 2x pth/gnd 0.1" - 8200-1020' online from Digi-Key. Manufactured by Twin Industries. Digi-Key part number 438-1030-ND.
PC BOARD 10"X10" PTH 0.1" - 8000-1010
 Order 'pc board 10"x10" pth 0.1" - 8000-1010' online from Digi-Key. Manufactured by Twin Industries. Digi-Key part number 438-1023-ND.
PC BOARD 10"X10" PTH 0.1" - 8000-1010-LF
 Order 'pc board 10"x10" pth 0.1" - 8000-1010-LF' online from Digi-Key. Manufactured by Twin Industries. Digi-Key part number 438-1059-ND.
PC BOARD 10"X10" PTH/GND 0.1" - 8100-1010
 Order 'pc board 10"x10" pth/gnd 0.1" - 8100-1010' online from Digi-Key. Manufactured by Twin Industries. Digi-Key part number 438-1026-ND.
PC BOARD 10"X10" 2X PTH/GND 0.1" - 8200-1010
 Order 'pc board 10"x10" 2x pth/gnd 0.1" - 8200-1010' online from Digi-Key. Manufactured by Twin Industries. Digi-Key part number 438-1029-ND.
PC BOARD 4.0"X10" PTH 0.1" - 8000-410
 Order 'pc board 4.0"x10" pth 0.1" - 8000-410' online from Digi-Key. Manufactured by Twin Industries. Digi-Key part number 438-1039-ND.

Send this link via E-Mail
Help With This Screen

PC BOARD 10"X20" UNCLAD 0.1" - 7100-1020
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: PC BOARD 10"X20" PTH/GND 0.1" - 8100-1020 Next: PC BOARD 160MM PPH W/BUSES - 4614-4
PC BOARD 10"X20" UNCLAD 0.1" - 7100-1020