0.012µF Ceramic Capacitor AVX Corporation 0805 (2012 metric) 25V 08053C123KAT2A
CAP CER 12000PF 25V X7R 0805 - 08053C123KAT2A
| Digi-Key Part Number | 08053C123KAT2A-ND |
4000 |
.04200 |
Extended Price
168.00 |
| Manufacturer Part Number | 08053C123KAT2A | |||
| Description | CAP CER 12000PF 25V X7R 0805 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 08053C123KAT2A |
| Vendor | AVX Corporation |
| Category | Capacitors |
| Capacitance | 0.012µF |
| Voltage - Rated | 25V |
| Tolerance | ±10% |
| Package / Case | 0805 (2012 metric) |
| Temperature Coefficient | X7R |
| Packaging | Tape & Reel (TR) |
| Features | General Purpose |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Mounting Type | Surface Mount, MLCC |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
08053C123KAT2A 08053C123KAT2A |
CAP CER 12000PF 25V X7R 0805 - 08053C123KAT2A (08053C123KAT2A-ND)
Related parts 0.012µF Ceramic Capacitor AVX Corporation 0805 (2012 metric) 25V 08053C123KAT2A0.012µF Ceramic Capacitor AVX Corporation 0805 (2012 metric) 25V 08053C123KAT2A
Order 'cap cer 12000pf 25v x7r 0805 - 08053C123KAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 08053C123KAT2A-ND.
0.012µF Ceramic Capacitor AVX Corporation 0603 (1608 metric) 25V 06033C123JAT2A
Order 'cap cer 12000pf 25v x7r 0603 - 06033C123JAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06033C123JAT2A-ND.
0.012µF Ceramic Capacitor AVX Corporation 0603 (1608 metric) 25V 06033C123KAT2A
Order 'cap cer 12000pf 25v x7r 0603 - 06033C123KAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06033C123KAT2A-ND.
0.012µF Ceramic Capacitor AVX Corporation 0603 (1608 metric) 25V 06033C123KAT4A
Order 'cap cer 12000pf 25v x7r 0603 - 06033C123KAT4A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06033C123KAT4A-ND.
0.012µF Ceramic Capacitor AVX Corporation 0603 (1608 metric) 25V 06033C123MAT2A
Order 'cap cer 12000pf 25v x7r 0603 - 06033C123MAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06033C123MAT2A-ND.
0.012µF Ceramic Capacitor AVX Corporation 1206 (3216 metric) 25V 12063C123JAT2A
Order 'cap cer 12000pf 25v x7r 1206 - 12063C123JAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 12063C123JAT2A-ND.
0.012µF Ceramic Capacitor AVX Corporation 1206 (3216 metric) 25V 12063C123KAT2A
Order 'cap cer 12000pf 25v x7r 1206 - 12063C123KAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 12063C123KAT2A-ND.
0.012µF Ceramic Capacitor AVX Corporation 1206 (3216 metric) 25V 12063C123MAT2A
Order 'cap cer 12000pf 25v x7r 1206 - 12063C123MAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 12063C123MAT2A-ND.
1.0µF Ceramic Capacitor AVX Corporation 1210 (3225 metric) 25V LD103C105KAB2A
Order 'cap cer 1.0uf 25v x7r 10% 1210 - LD103C105KAB2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number LD103C105KAB2A-ND.
1000pF Ceramic Capacitor AVX Corporation 0306 (0816 metric) 25V 03063C102KAT2A
Order 'cap cer 1000pf 25v x7r 0306 - 03063C102KAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 03063C102KAT2A-ND.
1000pF Ceramic Capacitor AVX Corporation 0306 (0816 metric) 25V 03063C102MAT2A
Order 'cap cer 1000pf 25v x7r 0306 - 03063C102MAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 03063C102MAT2A-ND.
10000pF Ceramic Capacitor AVX Corporation 0306 (0816 metric) 25V 03063C103MAT2A
Order 'cap cer 10000pf 25v x7r 0306 - 03063C103MAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 03063C103MAT2A-ND.
0.015µF Ceramic Capacitor AVX Corporation 0306 (0816 metric) 25V 03063C153KAT2A
Order 'cap cer 15000pf 25v x7r 0306 - 03063C153KAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 03063C153KAT2A-ND.
2200pF Ceramic Capacitor AVX Corporation 0306 (0816 metric) 25V 03063C222KAT9A
Order 'cap cer 2200pf 25v x7r 0306 - 03063C222KAT9A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 03063C222KAT9A-ND.
0.022µF Ceramic Capacitor AVX Corporation 0306 (0816 metric) 25V 03063C223KAT2A
Order 'cap cer 22000pf 25v x7r 0306 - 03063C223KAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 03063C223KAT2A-ND.
Options for 0.012µF Ceramic Capacitor AVX Corporation 0805 (2012 metric) 25V 08053C123KAT2A
Send this link via E-Mail
Help With This Screen
