Gold Card Edge, Edgeboard Connector Connector EDAC Inc. Dual Edge - 357-022-506-101
CARDEDGE 22POS .156 BLACK LO PRO - 357-022-506-101 - Connectors
| Digi-Key Part Number | 357-022-506-101-ND |
25 |
11.38520 |
Extended Price
284.63 |
| Manufacturer Part Number | 357-022-506-101 | |||
| Description | CARDEDGE 22POS .156 BLACK LO PRO | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 357-022-506-101 |
| Vendor | EDAC Inc. |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Free Hanging (In-Line), Solder Eyelet |
| Features | - |
| Number of Positions | 22 |
| Number of Rows | 1 |
| Pitch | 0.156" (3.96mm) |
| Packaging | Bulk |
| Color | Black |
| Contact Finish Thickness | - |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
357 022 506 101 357022506101 |
357-022-506-101 Specification Sheet
CARDEDGE 22POS .156 BLACK LO PRO - 357-022-506-101 (357-022-506-101-ND) - Connectors
Related parts Gold Card Edge, Edgeboard Connector Connector EDAC Inc. Dual Edge - 357-022-506-101Gold Card Edge, Edgeboard Connector Connector EDAC Inc. Dual Edge - 357-022-506-101
Order 'cardedge 22pos .156 black lo pro - 357-022-506-101' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 357-022-506-101-ND.
Gold Card Edge, Edgeboard Connector Connector EDAC Inc. Dual Edge - 357-006-506-101
Order 'cardedge 6pos .156 black lo pro - 357-006-506-101' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 357-006-506-101-ND.
Gold Card Edge, Edgeboard Connector Connector EDAC Inc. Dual Edge - 357-010-506-101
Order 'cardedge 10pos .156 black lo pro - 357-010-506-101' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 357-010-506-101-ND.
Gold Card Edge, Edgeboard Connector Connector EDAC Inc. Dual Edge - 357-012-506-101
Order 'cardedge 12pos .156 black lo pro - 357-012-506-101' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 357-012-506-101-ND.
Gold Card Edge, Edgeboard Connector Connector EDAC Inc. Dual Edge - 357-015-506-101
Order 'cardedge 15pos .156 black lo pro - 357-015-506-101' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 357-015-506-101-ND.
Gold Card Edge, Edgeboard Connector Connector EDAC Inc. Dual Edge - 357-018-506-101
Order 'cardedge 18pos .156 black lo pro - 357-018-506-101' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 357-018-506-101-ND.
Gold Card Edge, Edgeboard Connector Connector EDAC Inc. Dual Edge - 357-025-506-101
Order 'cardedge 25pos .156 black lo pro - 357-025-506-101' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 357-025-506-101-ND.
Gold Card Edge, Edgeboard Connector Connector EDAC Inc. Dual Edge - 357-028-506-101
Order 'cardedge 28pos .156 black lo pro - 357-028-506-101' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 357-028-506-101-ND.
Gold Card Edge, Edgeboard Connector Connector EDAC Inc. Dual Edge - 357-036-506-101
Order 'cardedge 36pos .156 black lo pro - 357-036-506-101' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 357-036-506-101-ND.
Gold Card Edge, Edgeboard Connector Connector EDAC Inc. Dual Edge - 357-043-506-101
Order 'cardedge 43pos .156 black lo pro - 357-043-506-101' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 357-043-506-101-ND.
Gold Card Edge, Edgeboard Connector Connector EDAC Inc. Dual Edge - 357-022-501-101
Order 'cardedge 22pos .156 black lo pro - 357-022-501-101' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 357-022-501-101-ND.
Gold Card Edge, Edgeboard Connector Connector EDAC Inc. Single Edge - 357-022-505-101
Order 'cardedge 22pos .156 black lo pro - 357-022-505-101' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 357-022-505-101-ND.
Gold Card Edge, Edgeboard Connector Connector EDAC Inc. Dual Edge Flange 357-022-506-102
Order 'cardedge 22pos .156 black lo pro - 357-022-506-102' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 357-022-506-102-ND.
Gold Card Edge, Edgeboard Connector Connector EDAC Inc. Dual Edge Flange 357-022-506-104
Order 'cardedge 22pos .156 black lo pro - 357-022-506-104' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 357-022-506-104-ND.
Gold Card Edge, Edgeboard Connector Connector EDAC Inc. Dual Edge - 357-022-521-101
Order 'cardedge 22pos .156 black lo pro - 357-022-521-101' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 357-022-521-101-ND.
Options for Gold Card Edge, Edgeboard Connector Connector EDAC Inc. Dual Edge - 357-022-506-101
Send this link via E-Mail
Help With This Screen
