CARDEDGE 20POS DL .156 BLK LOPRO - 357-020-528-204
| Digi-Key Part Number | 357-020-528-204-ND |
25 |
6.24240 |
Extended Price
156.06 |
| Manufacturer Part Number | 357-020-528-204 | |||
| Description | CARDEDGE 20POS DL .156 BLK LOPRO | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 357-020-528-204 |
| Vendor | EDAC Inc. |
| Category | Connectors |
| Card Thickness | 0.054" ~ 0.070" (1.37mm ~ 1.78mm) |
| Card Type | - |
| Contact Finish | Gold |
| Mounting Type | - |
| Features | - |
| Series | 357 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Pitch | 0.156" (3.96mm) |
| Packaging | Bulk |
| Color | Black |
| Contact Finish Thickness | - |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
357 020 528 204 357020528204 |
357-020-528-204 Specification Sheet
CARDEDGE 20POS DL .156 BLK LOPRO - 357-020-528-204 (357-020-528-204-ND)
Related parts:CARDEDGE 20POS DL .156 BLK LOPRO - 357-020-528-204
Order 'cardedge 20pos dl .156 blk lopro - 357-020-528-204' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 357-020-528-204-ND.
CARDEDGE 20POS DL .156 BLK LOPRO - 357-020-500-204
Order 'cardedge 20pos dl .156 blk lopro - 357-020-500-204' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 357-020-500-204-ND.
CARDEDGE 20POS DL .156 BLK LOPRO - 357-020-502-204
Order 'cardedge 20pos dl .156 blk lopro - 357-020-502-204' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 357-020-502-204-ND.
CARDEDGE 20POS DL .156 BLK LOPRO - 357-020-520-204
Order 'cardedge 20pos dl .156 blk lopro - 357-020-520-204' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 357-020-520-204-ND.
CARDEDGE 20POS DL .156 BLK LOPRO - 357-020-522-204
Order 'cardedge 20pos dl .156 blk lopro - 357-020-522-204' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 357-020-522-204-ND.
CARDEDGE 20POS DL .156 BLK LOPRO - 357-020-524-204
Order 'cardedge 20pos dl .156 blk lopro - 357-020-524-204' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 357-020-524-204-ND.
CARDEDGE 20POS DL .156 BLK LOPRO - 357-020-526-204
Order 'cardedge 20pos dl .156 blk lopro - 357-020-526-204' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 357-020-526-204-ND.
CARDEDGE 20POS DL .156 BLK LOPRO - 357-020-528-201
Order 'cardedge 20pos dl .156 blk lopro - 357-020-528-201' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 357-020-528-201-ND.
CARDEDGE 20POS DL .156 BLK LOPRO - 357-020-528-202
Order 'cardedge 20pos dl .156 blk lopro - 357-020-528-202' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 357-020-528-202-ND.
CARDEDGE 20POS DL .156 BLK LOPRO - 357-020-533-204
Order 'cardedge 20pos dl .156 blk lopro - 357-020-533-204' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 357-020-533-204-ND.
CARDEDGE 20POS DL .156 BLK LOPRO - 357-020-540-204
Order 'cardedge 20pos dl .156 blk lopro - 357-020-540-204' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 357-020-540-204-ND.
CARDEDGE 20POS DL .156 BLK LOPRO - 357-020-542-204
Order 'cardedge 20pos dl .156 blk lopro - 357-020-542-204' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 357-020-542-204-ND.
CARDEDGE 20POS DL .156 BLK LOPRO - 357-020-544-204
Order 'cardedge 20pos dl .156 blk lopro - 357-020-544-204' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 357-020-544-204-ND.
CARDEDGE 12POS DL .156 BLK LOPRO - 357-012-528-204
Order 'cardedge 12pos dl .156 blk lopro - 357-012-528-204' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 357-012-528-204-ND.
CARDEDGE 20POS DL .156 BLK LOPRO - 357-020-500-201
Order 'cardedge 20pos dl .156 blk lopro - 357-020-500-201' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 357-020-500-201-ND.
Send this link via E-Mail
Help With This Screen