5600pF Ceramic Capacitor AVX Corporation 0805 (2012 metric) 200V 08052C562MAT2A
CAP CER 5600PF 200V X7R 0805 - 08052C562MAT2A - Capacitors
| Digi-Key Part Number | 08052C562MAT2A-ND |
8000 |
.06563 |
Extended Price
525.04 |
| Manufacturer Part Number | 08052C562MAT2A | |||
| Description | CAP CER 5600PF 200V X7R 0805 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 08052C562MAT2A |
| Vendor | AVX Corporation |
| Category | Capacitors |
| Capacitance | 5600pF |
| Voltage - Rated | 200V |
| Tolerance | ±20% |
| Package / Case | 0805 (2012 metric) |
| Temperature Coefficient | X7R |
| Packaging | Tape & Reel (TR) |
| Features | General Purpose |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Mounting Type | Surface Mount, MLCC |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Thickness | 0.94mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
08052C562MAT2A 08052C562MAT2A |
08052C562MAT2A Specification Sheet
CAP CER 5600PF 200V X7R 0805 - 08052C562MAT2A (08052C562MAT2A-ND) - Capacitors
Related parts 5600pF Ceramic Capacitor AVX Corporation 0805 (2012 metric) 200V 08052C562MAT2A5600pF Ceramic Capacitor AVX Corporation 0805 (2012 metric) 200V 08052C562MAT2A
Order 'cap cer 5600pf 200v x7r 0805 - 08052C562MAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 08052C562MAT2A-ND.
5600pF Ceramic Capacitor AVX Corporation 1206 (3216 metric) 200V 12062C562JAT2A
Order 'cap cer 5600pf 200v x7r 1206 - 12062C562JAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 12062C562JAT2A-ND.
5600pF Ceramic Capacitor AVX Corporation 1206 (3216 metric) 200V 12062C562KAT2A
Order 'cap cer 5600pf 200v x7r 1206 - 12062C562KAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 12062C562KAT2A-ND.
5600pF Ceramic Capacitor AVX Corporation 1210 (3225 metric) 200V 12102C562JAT2A
Order 'cap cer 5600pf 200v x7r 1210 - 12102C562JAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 12102C562JAT2A-ND.
5600pF Ceramic Capacitor AVX Corporation 1210 (3225 metric) 200V 12102C562KAT2A
Order 'cap cer 5600pf 200v x7r 1210 - 12102C562KAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 12102C562KAT2A-ND.
5600pF Ceramic Capacitor AVX Corporation 1825 (4564 metric) 1500V (1.5kV) 1825SC562KAT1A
Order 'cap cer 5600pf 1500v x7r 1825 - 1825SC562KAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1825SC562KAT1A-ND.
5600pF Ceramic Capacitor AVX Corporation 1825 (4564 metric) 1500V (1.5kV) 1825SC562KAT9A
Order 'cap cer 5600pf 1500v x7r 1825 - 1825SC562KAT9A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1825SC562KAT9A-ND.
5600pF Ceramic Capacitor AVX Corporation 1825 (4564 metric) 2500V (2.5kV) 1825WC562MAT1A
Order 'cap cer 5600pf 2500v x7r 1825 - 1825WC562MAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1825WC562MAT1A-ND.
5600pF Ceramic Capacitor AVX Corporation 1825 (4564 metric) 2500V (2.5kV) 1825WC562MAT1A\SB
Order 'cap cer 5600pf 2500v x7r 1825 - 1825WC562MAT1A\SB' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1825WC562MAT1A\SB-ND.
5600pF Ceramic Capacitor AVX Corporation 1825 (4564 metric) 2500V (2.5kV) 1825WC562MAT3A\SB
Order 'cap cer 5600pf 2500v x7r 1825 - 1825WC562MAT3A\SB' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1825WC562MAT3A\SB-ND.
5600pF Ceramic Capacitor AVX Corporation 1825 (4564 metric) 2500V (2.5kV) 1825WC562MAT9A
Order 'cap cer 5600pf 2500v x7r 1825 - 1825WC562MAT9A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 1825WC562MAT9A-ND.
0.018µF Ceramic Capacitor AVX Corporation 2220 (5750 metric) 200V 22202C183MAT1A
Order 'cap cer 18000pf 200v x7r 2220 - 22202C183MAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 22202C183MAT1A-ND.
0.053µF Ceramic Capacitor AVX Corporation 2220 (5750 metric) 200V 22202C533MAT1A
Order 'cap cer 53000pf 200v x7r 2220 - 22202C533MAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 22202C533MAT1A-ND.
5600pF Ceramic Capacitor AVX Corporation 2220 (5750 metric) 3000V (3kV) 2220HC562KAT1A
Order 'cap cer 5600pf 3000v x7r 2220 - 2220HC562KAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-5966-2-ND.
5600pF Ceramic Capacitor AVX Corporation 2220 (5750 metric) 2500V (2.5kV) 2220WC562KAT1A
Order 'cap cer 5600pf 2500v x7r 2220 - 2220WC562KAT1A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 2220WC562KAT1A-ND.
Options for 5600pF Ceramic Capacitor AVX Corporation 0805 (2012 metric) 200V 08052C562MAT2A
Send this link via E-Mail
Help With This Screen
