CAP CER 390PF 200V NP0 0805 - 08052A391JAT2A - Capacitors
390pF Ceramic Capacitor AVX Corporation 0805 (2012 metric) 200V 08052A391JAT2A
| Digi-Key Part Number | 08052A391JAT2A-ND |
8000 |
.06300 |
Extended Price
504.00 |
| Manufacturer Part Number | 08052A391JAT2A | |||
| Description | CAP CER 390PF 200V NP0 0805 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 08052A391JAT2A |
| Vendor | AVX Corporation |
| Category | Capacitors |
| Capacitance | 390pF |
| Voltage - Rated | 200V |
| Tolerance | ±5% |
| Package / Case | 0805 (2012 metric) |
| Temperature Coefficient | C0G, NP0 |
| Packaging | Tape & Reel (TR) |
| Features | General Purpose |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Mounting Type | Surface Mount, MLCC |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
08052A391JAT2A 08052A391JAT2A |
08052A391JAT2A Specification Sheet
CAP CER 390PF 200V NP0 0805 - 08052A391JAT2A (08052A391JAT2A-ND) - Capacitors
Related parts 390pF Ceramic Capacitor AVX Corporation 0805 (2012 metric) 200V 08052A391JAT2ACAP CER 390PF 200V NP0 0805 - 08052A391JAT2A
Order 'cap cer 390pf 200v np0 0805 - 08052A391JAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 08052A391JAT2A-ND.
CAP CER 390PF 200V NP0 0805 - 08052A391GAT2A
Order 'cap cer 390pf 200v np0 0805 - 08052A391GAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 08052A391GAT2A-ND.
CAP CER 390PF 200V NP0 0805 - 08052A391KAT2A
Order 'cap cer 390pf 200v np0 0805 - 08052A391KAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 08052A391KAT2A-ND.
CAP CER 390PF 200V X7R 0805 - 08052C391JAT2A
Order 'cap cer 390pf 200v x7r 0805 - 08052C391JAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 08052C391JAT2A-ND.
CAP CER 390PF 200V X7R 0805 - 08052C391KAJ2A
Order 'cap cer 390pf 200v x7r 0805 - 08052C391KAJ2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 08052C391KAJ2A-ND.
CAP CER 390PF 200V X7R 0805 - 08052C391KAT2A
Order 'cap cer 390pf 200v x7r 0805 - 08052C391KAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 08052C391KAT2A-ND.
CAP CER 390PF 200V X7R 10% 0805 - LD052C391KAB2A
Order 'cap cer 390pf 200v x7r 10% 0805 - LD052C391KAB2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number LD052C391KAB2A-ND.
CAP CER 390PF 200V X7R 10% 0805 - LD052C391KAB4A
Order 'cap cer 390pf 200v x7r 10% 0805 - LD052C391KAB4A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number LD052C391KAB4A-ND.
CAP CER 390PF 200V NP0 AXIAL - MA302A391JAC
Order 'cap cer 390pf 200v np0 axial - MA302A391JAC' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA302A391JAC-ND.
CAP CER 390PF 100V NP0 0805 - 08051A391FAT2A
Order 'cap cer 390pf 100v np0 0805 - 08051A391FAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 08051A391FAT2A-ND.
CAP CER 390PF 100V NP0 0805 - 08051A391J4T2A
Order 'cap cer 390pf 100v np0 0805 - 08051A391J4T2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 08051A391J4T2A-ND.
CAP CER 390PF 100V NP0 0805 - 08051A391JAT2A
Order 'cap cer 390pf 100v np0 0805 - 08051A391JAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-5152-2-ND.
CAP CER 390PF 100V NP0 0805 - 08051A391JAT4A
Order 'cap cer 390pf 100v np0 0805 - 08051A391JAT4A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 08051A391JAT4A-ND.
CAP CER 390PF 100V NP0 0805 - 08051A391KAT2A
Order 'cap cer 390pf 100v np0 0805 - 08051A391KAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 08051A391KAT2A-ND.
CAP CER 0.5PF 200V NP0 0805 - 08052A0R5BAT2A
Order 'cap cer 0.5pf 200v np0 0805 - 08052A0R5BAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 08052A0R5BAT2A-ND.
Options for 390pF Ceramic Capacitor AVX Corporation 0805 (2012 metric) 200V 08052A391JAT2A
Send this link via E-Mail
Help With This Screen
