39pF Ceramic Capacitor AVX Corporation 0805 (2012 metric) 100V 08051U390KAT2A
CAP CER 39PF 100V NP0 0805 - 08051U390KAT2A
| Digi-Key Part Number | 08051U390KAT2A-ND |
10000 |
.05425 |
Extended Price
542.50 |
| Manufacturer Part Number | 08051U390KAT2A | |||
| Description | CAP CER 39PF 100V NP0 0805 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 08051U390KAT2A |
| Vendor | AVX Corporation |
| Category | Capacitors |
| Capacitance | 39pF |
| Voltage - Rated | 100V |
| Tolerance | ±10% |
| Package / Case | 0805 (2012 metric) |
| Temperature Coefficient | C0G, NP0 |
| Packaging | Tape & Reel (TR) |
| Features | General Purpose |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Mounting Type | Surface Mount, MLCC |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Thickness | 1.25mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
08051U390KAT2A 08051U390KAT2A |
08051U390KAT2A Specification Sheet
CAP CER 39PF 100V NP0 0805 - 08051U390KAT2A (08051U390KAT2A-ND)
Related parts 39pF Ceramic Capacitor AVX Corporation 0805 (2012 metric) 100V 08051U390KAT2A39pF Ceramic Capacitor AVX Corporation 0805 (2012 metric) 100V 08051U390KAT2A
Order 'cap cer 39pf 100v np0 0805 - 08051U390KAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 08051U390KAT2A-ND.
39pF Ceramic Capacitor AVX Corporation Axial 100V MA101A390JAA
Order 'cap cer 39pf 100v np0 5% axial - MA101A390JAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA101A390JAA-ND.
39pF Ceramic Capacitor AVX Corporation Radial 100V MR051A390GAA
Order 'cap cer 39pf 100v np0 2% radial - MR051A390GAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR051A390GAA-ND.
39pF Ceramic Capacitor AVX Corporation Radial 100V MR051A390JAA
Order 'cap cer 39pf 100v np0 5% radial - MR051A390JAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR051A390JAA-ND.
39pF Ceramic Capacitor AVX Corporation Radial 100V MR051A390JAATR1
Order 'cap cer 39pf 100v np0 5% radial - MR051A390JAATR1' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR051A390JAATR1-ND.
3.9pF Ceramic Capacitor AVX Corporation Radial 100V MR051A3R9DAA
Order 'cap cer 3.9pf 100v np0 radial - MR051A3R9DAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR051A3R9DAA-ND.
3.9pF Ceramic Capacitor AVX Corporation Radial 100V SR151A3R9CAA
Order 'cap cer 3.9pf 100v np0 radial - SR151A3R9CAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR151A3R9CAA-ND.
39pF Ceramic Capacitor AVX Corporation 0603 (1608 metric) 100V 06031A390FAT2A
Order 'cap cer 39pf 100v np0 0603 - 06031A390FAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-5773-2-ND.
39pF Ceramic Capacitor AVX Corporation 0603 (1608 metric) 100V 06031A390FAT4A
Order 'cap cer 39pf 100v np0 0603 - 06031A390FAT4A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06031A390FAT4A-ND.
39pF Ceramic Capacitor AVX Corporation 0603 (1608 metric) 100V 06031A390GAQ2A
Order 'cap cer 39pf 100v np0 0603 - 06031A390GAQ2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06031A390GAQ2A-ND.
39pF Ceramic Capacitor AVX Corporation 0603 (1608 metric) 100V 06031A390GAT2A
Order 'cap cer 39pf 100v np0 0603 - 06031A390GAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06031A390GAT2A-ND.
39pF Ceramic Capacitor AVX Corporation 0603 (1608 metric) 100V 06031A390GAT4A
Order 'cap cer 39pf 100v np0 0603 - 06031A390GAT4A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06031A390GAT4A-ND.
39pF Ceramic Capacitor AVX Corporation 0603 (1608 metric) 100V 06031A390JAJ2A
Order 'cap cer 39pf 100v np0 0603 - 06031A390JAJ2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06031A390JAJ2A-ND.
39pF Ceramic Capacitor AVX Corporation 0603 (1608 metric) 100V 06031A390JAT2A
Order 'cap cer 39pf 100v np0 5% 0603 - 06031A390JAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-4989-2-ND.
39pF Ceramic Capacitor AVX Corporation 0603 (1608 metric) 100V 06031A390JAT4A
Order 'cap cer 39pf 100v np0 0603 - 06031A390JAT4A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06031A390JAT4A-ND.
Options for 39pF Ceramic Capacitor AVX Corporation 0805 (2012 metric) 100V 08051U390KAT2A
Send this link via E-Mail
Help With This Screen
