CAP CER 6800PF 100V X7R 0805 - 08051C682MAT2A
| Digi-Key Part Number | 08051C682MAT2A-ND |
4000 |
.03300 |
Extended Price
132.00 |
| Manufacturer Part Number | 08051C682MAT2A | |||
| Description | CAP CER 6800PF 100V X7R 0805 | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 08051C682MAT2A |
| Vendor | AVX Corporation |
| Category | Capacitors |
| Capacitance | 6800pF |
| Voltage - Rated | 100V |
| Tolerance | ±20% |
| Package / Case | 0805 (2012 metric) |
| Temperature Coefficient | X7R |
| Packaging | Tape & Reel (TR) |
| Features | Automotive |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Series | - |
| Mounting Type | Surface Mount - MLCC |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
08051C682MAT2A 08051C682MAT2A |
08051C682MAT2A Specification Sheet
CAP CER 6800PF 100V X7R 0805 - 08051C682MAT2A (08051C682MAT2A-ND)
Related parts:CAP CER 6800PF 100V X7R 0805 - 08051C682MAT2A
Order 'cap cer 6800pf 100v x7r 0805 - 08051C682MAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 08051C682MAT2A-ND.
CAP CER 6800PF 100V X7R 0805 - 08051C682JAT2A
Order 'cap cer 6800pf 100v x7r 0805 - 08051C682JAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 08051C682JAT2A-ND.
CAP CER 6800PF 100V X7R 0805 - 08051C682K4T2A
Order 'cap cer 6800pf 100v x7r 0805 - 08051C682K4T2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 08051C682K4T2A-ND.
CAP CER 6800PF 100V X7R 0805 - 08051C682KAZ2A
Order 'cap cer 6800pf 100v x7r 0805 - 08051C682KAZ2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 08051C682KAZ2A-ND.
CAP CER 6800PF 100V X7R 5% 0805 - LD051C682JAB2A
Order 'cap cer 6800pf 100v x7r 5% 0805 - LD051C682JAB2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number LD051C682JAB2A-ND.
CAP CER 6800PF 100V X7R 5% 0805 - LD051C682JAB4A
Order 'cap cer 6800pf 100v x7r 5% 0805 - LD051C682JAB4A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number LD051C682JAB4A-ND.
CAP CER 6800PF 100V X7R 10% 0805 - LD051C682KAB2A
Order 'cap cer 6800pf 100v x7r 10% 0805 - LD051C682KAB2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number LD051C682KAB2A-ND.
CAP CER 10000PF 100V X7R 0805 - 08051C103K4Z2A
Order 'cap cer 10000pf 100v x7r 0805 - 08051C103K4Z2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 08051C103K4Z2A-ND.
CAP CER 10000PF 100V X7R 0805 - 08051C103K4Z4A
Order 'cap cer 10000pf 100v x7r 0805 - 08051C103K4Z4A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 08051C103K4Z4A-ND.
CAP CER 22000PF 100V X7R 0805 - 08051C223K4Z2A
Order 'cap cer 22000pf 100v x7r 0805 - 08051C223K4Z2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 08051C223K4Z2A-ND.
CAP CER 6800PF 100V X7R AXIAL - SA101C682KAA
Order 'cap cer 6800pf 100v x7r axial - SA101C682KAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA101C682KAA-ND.
CAP CER 6800PF 100V X7R AXIAL - SA101C682KAC
Order 'cap cer 6800pf 100v x7r axial - SA101C682KAC' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA101C682KAC-ND.
CAP CER 6800PF 100V X7R AXIAL - SA101C682KAR
Order 'cap cer 6800pf 100v x7r axial - SA101C682KAR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA101C682KAR-ND.
CAP CER 6800PF 100V X7R AXIAL - SA101C682MAA
Order 'cap cer 6800pf 100v x7r axial - SA101C682MAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA101C682MAA-ND.
CAP CER 6800PF 100V X7R 0603 - 06031C682JAT2A
Order 'cap cer 6800pf 100v x7r 0603 - 06031C682JAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06031C682JAT2A-ND.
Send this link via E-Mail
Help With This Screen