CAP CER 500PF 100V X7R 0805 - 08051C501KAT2A
| Digi-Key Part Number | 08051C501KAT2A-ND |
4000 |
.03700 |
Extended Price
148.00 |
| Manufacturer Part Number | 08051C501KAT2A | |||
| Description | CAP CER 500PF 100V X7R 0805 | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 08051C501KAT2A |
| Vendor | AVX Corporation |
| Category | Capacitors |
| Capacitance | 500pF |
| Voltage - Rated | 100V |
| Tolerance | ±10% |
| Package / Case | 0805 (2012 metric) |
| Temperature Coefficient | X7R |
| Packaging | Tape & Reel (TR) |
| Features | Automotive |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Series | - |
| Mounting Type | Surface Mount - MLCC |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
08051C501KAT2A 08051C501KAT2A |
08051C501KAT2A Specification Sheet
CAP CER 500PF 100V X7R 0805 - 08051C501KAT2A (08051C501KAT2A-ND)
Related parts:CAP CER 500PF 100V X7R 0805 - 08051C501KAT2A
Order 'cap cer 500pf 100v x7r 0805 - 08051C501KAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 08051C501KAT2A-ND.
CAP CER 500PF 100V X7R 0805 - 08051C501MAT2A
Order 'cap cer 500pf 100v x7r 0805 - 08051C501MAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 08051C501MAT2A-ND.
CAP CER 10000PF 100V X7R 0805 - 08051C103K4Z2A
Order 'cap cer 10000pf 100v x7r 0805 - 08051C103K4Z2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 08051C103K4Z2A-ND.
CAP CER 10000PF 100V X7R 0805 - 08051C103K4Z4A
Order 'cap cer 10000pf 100v x7r 0805 - 08051C103K4Z4A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 08051C103K4Z4A-ND.
CAP CER 22000PF 100V X7R 0805 - 08051C223K4Z2A
Order 'cap cer 22000pf 100v x7r 0805 - 08051C223K4Z2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 08051C223K4Z2A-ND.
CAP CER 100PF 100V X7R 0805 - 08051C101JAT2A
Order 'cap cer 100pf 100v x7r 0805 - 08051C101JAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 08051C101JAT2A-ND.
CAP CER 100PF 100V X7R 0805 - 08051C101JAT4A
Order 'cap cer 100pf 100v x7r 0805 - 08051C101JAT4A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 08051C101JAT4A-ND.
CAP CER 100PF 100V X7R 0805 - 08051C101KAT2A
Order 'cap cer 100pf 100v x7r 0805 - 08051C101KAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 08051C101KAT2A-ND.
CAP CER 1000PF 100V X7R 0805 - 08051C102J4T2A
Order 'cap cer 1000pf 100v x7r 0805 - 08051C102J4T2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 08051C102J4T2A-ND.
CAP CER 1000PF 100V X7R 0805 - 08051C102JAT2A
Order 'cap cer 1000pf 100v x7r 0805 - 08051C102JAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 08051C102JAT2A-ND.
CAP CER 1000PF 100V X7R 0805 - 08051C102JAT2M
Order 'cap cer 1000pf 100v x7r 0805 - 08051C102JAT2M' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 08051C102JAT2M-ND.
CAP CER 1000PF 100V X7R 0805 - 08051C102JAT2P
Order 'cap cer 1000pf 100v x7r 0805 - 08051C102JAT2P' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 08051C102JAT2P-ND.
CAP CER 1000PF 100V X7R 0805 - 08051C102JAT4A
Order 'cap cer 1000pf 100v x7r 0805 - 08051C102JAT4A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 08051C102JAT4A-ND.
CAP CER 1000PF 100V X7R 0805 - 08051C102K4T2A
Order 'cap cer 1000pf 100v x7r 0805 - 08051C102K4T2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 08051C102K4T2A-ND.
CAP CER 1000PF 100V X7R 0805 - 08051C102K4T4A
Order 'cap cer 1000pf 100v x7r 0805 - 08051C102K4T4A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 08051C102K4T4A-ND.
Send this link via E-Mail
Help With This Screen