Keywords:





CAP CER 50PF 100V NP0 0805 - 08051A500JAT2A

Digi-Key Part Number 08051A500JAT2A-ND
Price Break
4000
Unit Price
.03700
Extended Price
148.00
Manufacturer Part Number08051A500JAT2A
DescriptionCAP CER 50PF 100V NP0 0805
Quantity Available Non-Stock
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog Information08051A500JAT2A
VendorAVX Corporation
CategoryCapacitors
Capacitance50pF
Voltage - Rated 100V
Tolerance±5%
Package / Case0805 (2012 metric)
Temperature CoefficientC0G, NP0
PackagingTape & Reel (TR)
FeaturesGeneral Purpose
Lead Spacing-
Operating Temperature-55°C ~ 125°C
Mounting TypeSurface Mount, MLCC
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 08051A500JAT2A
08051A500JAT2A

08051A500JAT2A Specification Sheet

Image of CAP CER 50PF 100V NP0 0805 - 08051A500JAT2A

CAP CER 50PF 100V NP0 0805 - 08051A500JAT2A (08051A500JAT2A-ND)

Related parts :
CAP CER 50PF 100V NP0 0805 - 08051A500JAT2A
 Order 'cap cer 50pf 100v np0 0805 - 08051A500JAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 08051A500JAT2A-ND.
CAP CER 50PF 100V NP0 0805 - 08051A500FAT2A
 Order 'cap cer 50pf 100v np0 0805 - 08051A500FAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 08051A500FAT2A-ND.
CAP CER 50PF 100V NP0 0805 - 08051A500GAT2A
 Order 'cap cer 50pf 100v np0 0805 - 08051A500GAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 08051A500GAT2A-ND.
CAP CER 5.0PF 100V NP0 0805 - 08051A5R0BAT2A
 Order 'cap cer 5.0pf 100v np0 0805 - 08051A5R0BAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 08051A5R0BAT2A-ND.
CAP CER 5.0PF 100V NP0 0805 - 08051A5R0CAT2A
 Order 'cap cer 5.0pf 100v np0 0805 - 08051A5R0CAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 08051A5R0CAT2A-ND.
CAP CER 5.0PF 100V NP0 0805 - 08051A5R0DAT2A
 Order 'cap cer 5.0pf 100v np0 0805 - 08051A5R0DAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 08051A5R0DAT2A-ND.
CAP CER 5.0PF 100V NP0 AXIAL - MA101A5R0DAA-BULK
 Order 'cap cer 5.0pf 100v np0 axial - MA101A5R0DAA-BULK' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA101A5R0DAA-BULK-ND.
CAP CER 5.0PF 100V NP0 AXIAL - MA101A5R0DAA
 Order 'cap cer 5.0pf 100v np0 axial - MA101A5R0DAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA101A5R0DAA-ND.
CAP CER 5.0PF 100V NP0 RADIAL - SR151A5R0DAA
 Order 'cap cer 5.0pf 100v np0 radial - SR151A5R0DAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR151A5R0DAA-ND.
CAP CER 50PF 100V NP0 0603 - 06031A500JAT2A
 Order 'cap cer 50pf 100v np0 0603 - 06031A500JAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06031A500JAT2A-ND.
CAP CER 5.0PF 100V NP0 0603 - 06031A5R0BAT2A
 Order 'cap cer 5.0pf 100v np0 0603 - 06031A5R0BAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06031A5R0BAT2A-ND.
CAP CER 5.0PF 100V NP0 0603 - 06031A5R0DAT2A
 Order 'cap cer 5.0pf 100v np0 0603 - 06031A5R0DAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06031A5R0DAT2A-ND.
CAP CER 0.5PF 100V NP0 0805 - 08051A0R5BAT2A
 Order 'cap cer 0.5pf 100v np0 0805 - 08051A0R5BAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 08051A0R5BAT2A-ND.
CAP CER 0.5PF 100V NP0 0805 - 08051A0R5CAT2A
 Order 'cap cer 0.5pf 100v np0 0805 - 08051A0R5CAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-5148-2-ND.
CAP CER 0.5PF 100V NP0 0805 - 08051A0R5CAT2M
 Order 'cap cer 0.5pf 100v np0 0805 - 08051A0R5CAT2M' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 08051A0R5CAT2M-ND.

Send this link via E-Mail
Help With This Screen

CAP CER 50PF 100V NP0 0805 - 08051A500JAT2A
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CAP CER 50PF 100V NP0 0805 - 08051A500GAT2A Next: CAP CER 50PF 100V NP0 1206 - 12061A500FAT2A
CAP CER 50PF 100V NP0 0805 - 08051A500JAT2A