50pF Ceramic Capacitor AVX Corporation 0805 (2012 metric) 100V 08051A500FAT2A
CAP CER 50PF 100V NP0 0805 - 08051A500FAT2A - Capacitors
| Digi-Key Part Number | 08051A500FAT2A-ND |
4000 |
.12300 |
Extended Price
492.00 |
| Manufacturer Part Number | 08051A500FAT2A | |||
| Description | CAP CER 50PF 100V NP0 0805 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 08051A500FAT2A |
| Vendor | AVX Corporation |
| Category | Capacitors |
| Capacitance | 50pF |
| Voltage - Rated | 100V |
| Tolerance | ±1% |
| Package / Case | 0805 (2012 metric) |
| Temperature Coefficient | C0G, NP0 |
| Packaging | Tape & Reel (TR) |
| Features | General Purpose |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Mounting Type | Surface Mount, MLCC |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
08051A500FAT2A 08051A500FAT2A |
08051A500FAT2A Specification Sheet
CAP CER 50PF 100V NP0 0805 - 08051A500FAT2A (08051A500FAT2A-ND) - Capacitors
Related parts 50pF Ceramic Capacitor AVX Corporation 0805 (2012 metric) 100V 08051A500FAT2A50pF Ceramic Capacitor AVX Corporation 0805 (2012 metric) 100V 08051A500FAT2A
Order 'cap cer 50pf 100v np0 0805 - 08051A500FAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 08051A500FAT2A-ND.
50pF Ceramic Capacitor AVX Corporation 0805 (2012 metric) 100V 08051A500GAT2A
Order 'cap cer 50pf 100v np0 0805 - 08051A500GAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 08051A500GAT2A-ND.
50pF Ceramic Capacitor AVX Corporation 0805 (2012 metric) 100V 08051A500JAT2A
Order 'cap cer 50pf 100v np0 0805 - 08051A500JAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 08051A500JAT2A-ND.
5.0pF Ceramic Capacitor AVX Corporation 0805 (2012 metric) 100V 08051A5R0BAT2A
Order 'cap cer 5.0pf 100v np0 0805 - 08051A5R0BAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 08051A5R0BAT2A-ND.
5.0pF Ceramic Capacitor AVX Corporation 0805 (2012 metric) 100V 08051A5R0CAT2A
Order 'cap cer 5.0pf 100v np0 0805 - 08051A5R0CAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 08051A5R0CAT2A-ND.
5.0pF Ceramic Capacitor AVX Corporation 0805 (2012 metric) 100V 08051A5R0DAT2A
Order 'cap cer 5.0pf 100v np0 0805 - 08051A5R0DAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 08051A5R0DAT2A-ND.
5.0pF Ceramic Capacitor AVX Corporation Axial 100V MA101A5R0DAA-BULK
Order 'cap cer 5.0pf 100v np0 axial - MA101A5R0DAA-BULK' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA101A5R0DAA-BULK-ND.
5.0pF Ceramic Capacitor AVX Corporation Axial 100V MA101A5R0DAA
Order 'cap cer 5.0pf 100v np0 axial - MA101A5R0DAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA101A5R0DAA-ND.
5.0pF Ceramic Capacitor AVX Corporation Radial 100V SR151A5R0DAA
Order 'cap cer 5.0pf 100v np0 radial - SR151A5R0DAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR151A5R0DAA-ND.
50pF Ceramic Capacitor AVX Corporation 0603 (1608 metric) 100V 06031A500JAT2A
Order 'cap cer 50pf 100v np0 0603 - 06031A500JAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06031A500JAT2A-ND.
5.0pF Ceramic Capacitor AVX Corporation 0603 (1608 metric) 100V 06031A5R0BAT2A
Order 'cap cer 5.0pf 100v np0 0603 - 06031A5R0BAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06031A5R0BAT2A-ND.
5.0pF Ceramic Capacitor AVX Corporation 0603 (1608 metric) 100V 06031A5R0DAT2A
Order 'cap cer 5.0pf 100v np0 0603 - 06031A5R0DAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06031A5R0DAT2A-ND.
0.50pF Ceramic Capacitor AVX Corporation 0805 (2012 metric) 100V 08051A0R5BAT2A
Order 'cap cer 0.5pf 100v np0 0805 - 08051A0R5BAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 08051A0R5BAT2A-ND.
0.50pF Ceramic Capacitor AVX Corporation 0805 (2012 metric) 100V 08051A0R5CAT2A
Order 'cap cer 0.5pf 100v np0 0805 - 08051A0R5CAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-5148-2-ND.
0.50pF Ceramic Capacitor AVX Corporation 0805 (2012 metric) 100V 08051A0R5CAT2M
Order 'cap cer 0.5pf 100v np0 0805 - 08051A0R5CAT2M' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 08051A0R5CAT2M-ND.
Options for 50pF Ceramic Capacitor AVX Corporation 0805 (2012 metric) 100V 08051A500FAT2A
Send this link via E-Mail
Help With This Screen
