CAP CER 390PF 100V NP0 0805 - 08051A391JAT4A - Capacitors
390pF Ceramic Capacitor AVX Corporation 0805 (2012 metric) 100V 08051A391JAT4A
| Digi-Key Part Number | 08051A391JAT4A-ND |
30000 |
.03728 |
Extended Price
1118.40 |
| Manufacturer Part Number | 08051A391JAT4A | |||
| Description | CAP CER 390PF 100V NP0 0805 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 08051A391JAT4A |
| Vendor | AVX Corporation |
| Category | Capacitors |
| Capacitance | 390pF |
| Voltage - Rated | 100V |
| Tolerance | ±5% |
| Package / Case | 0805 (2012 metric) |
| Temperature Coefficient | C0G, NP0 |
| Packaging | Tape & Reel (TR) |
| Features | General Purpose |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Mounting Type | Surface Mount, MLCC |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
08051A391JAT4A 08051A391JAT4A |
08051A391JAT4A Specification Sheet
CAP CER 390PF 100V NP0 0805 - 08051A391JAT4A (08051A391JAT4A-ND) - Capacitors
Related parts 390pF Ceramic Capacitor AVX Corporation 0805 (2012 metric) 100V 08051A391JAT4ACAP CER 390PF 100V NP0 0805 - 08051A391JAT4A
Order 'cap cer 390pf 100v np0 0805 - 08051A391JAT4A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 08051A391JAT4A-ND.
CAP CER 390PF 100V NP0 0805 - 08051A391FAT2A
Order 'cap cer 390pf 100v np0 0805 - 08051A391FAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 08051A391FAT2A-ND.
CAP CER 390PF 100V NP0 0805 - 08051A391J4T2A
Order 'cap cer 390pf 100v np0 0805 - 08051A391J4T2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 08051A391J4T2A-ND.
CAP CER 390PF 100V NP0 0805 - 08051A391JAT2A
Order 'cap cer 390pf 100v np0 0805 - 08051A391JAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-5152-2-ND.
CAP CER 390PF 100V NP0 0805 - 08051A391KAT2A
Order 'cap cer 390pf 100v np0 0805 - 08051A391KAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 08051A391KAT2A-ND.
CAP CER 390PF 100V NP0 0805 - 08051A391JAT2A
Order 'cap cer 390pf 100v np0 0805 - 08051A391JAT2A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-5152-1-ND.
CAP CER 390PF 100V NP0 0805 - 08051A391JAT2A
Order 'cap cer 390pf 100v np0 0805 - 08051A391JAT2A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-5152-6-ND.
CAP CER 390PF 100V NP0 5% 0805 - LD051A391JAB2A
Order 'cap cer 390pf 100v np0 5% 0805 - LD051A391JAB2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number LD051A391JAB2A-ND.
CAP CER 390PF 100V NP0 5% 0805 - LD051A391JAB4A
Order 'cap cer 390pf 100v np0 5% 0805 - LD051A391JAB4A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number LD051A391JAB4A-ND.
CAP CER 390PF 100V X7R 0805 - 08051C391JAT2A
Order 'cap cer 390pf 100v x7r 0805 - 08051C391JAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 08051C391JAT2A-ND.
CAP CER 390PF 100V X7R 0805 - 08051C391KAT2A
Order 'cap cer 390pf 100v x7r 0805 - 08051C391KAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 08051C391KAT2A-ND.
CAP CER 390PF 100V X7R 10% 0805 - LD051C391KAB4A
Order 'cap cer 390pf 100v x7r 10% 0805 - LD051C391KAB4A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number LD051C391KAB4A-ND.
CAP CER 390PF 100V NP0 2% RAD - MR051A391GAA
Order 'cap cer 390pf 100v np0 2% rad - MR051A391GAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR051A391GAA-ND.
CAP CER 390PF 100V NP0 5% RAD - MR051A391JAA
Order 'cap cer 390pf 100v np0 5% rad - MR051A391JAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR051A391JAA-ND.
CAP CER 390PF 100V NP0 10% RAD - MR051A391KAA
Order 'cap cer 390pf 100v np0 10% rad - MR051A391KAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR051A391KAA-ND.
Options for 390pF Ceramic Capacitor AVX Corporation 0805 (2012 metric) 100V 08051A391JAT4A
Send this link via E-Mail
Help With This Screen
