CAP CER 39PF 100V NP0 0805 - 08051A390GAT4A - Capacitors
39pF Ceramic Capacitor AVX Corporation 0805 (2012 metric) 100V 08051A390GAT4A
| Digi-Key Part Number | 08051A390GAT4A-ND |
10000 |
.09600 |
Extended Price
960.00 |
| Manufacturer Part Number | 08051A390GAT4A | |||
| Description | CAP CER 39PF 100V NP0 0805 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 08051A390GAT4A |
| Vendor | AVX Corporation |
| Category | Capacitors |
| Capacitance | 39pF |
| Voltage - Rated | 100V |
| Tolerance | ±2% |
| Package / Case | 0805 (2012 metric) |
| Temperature Coefficient | C0G, NP0 |
| Packaging | Tape & Reel (TR) |
| Features | General Purpose |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Mounting Type | Surface Mount, MLCC |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
08051A390GAT4A 08051A390GAT4A |
08051A390GAT4A Specification Sheet
CAP CER 39PF 100V NP0 0805 - 08051A390GAT4A (08051A390GAT4A-ND) - Capacitors
Related parts 39pF Ceramic Capacitor AVX Corporation 0805 (2012 metric) 100V 08051A390GAT4ACAP CER 39PF 100V NP0 0805 - 08051A390GAT4A
Order 'cap cer 39pf 100v np0 0805 - 08051A390GAT4A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 08051A390GAT4A-ND.
CAP CER 39PF 100V NP0 0805 - 08051A390FAT2A
Order 'cap cer 39pf 100v np0 0805 - 08051A390FAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 08051A390FAT2A-ND.
CAP CER 39PF 100V NP0 0805 - 08051A390FAT4A
Order 'cap cer 39pf 100v np0 0805 - 08051A390FAT4A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 08051A390FAT4A-ND.
CAP CER 39PF 100V NP0 0805 - 08051A390GAT2A
Order 'cap cer 39pf 100v np0 0805 - 08051A390GAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 08051A390GAT2A-ND.
CAP CER 39PF 100V NP0 0805 - 08051A390JAT4A
Order 'cap cer 39pf 100v np0 0805 - 08051A390JAT4A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 08051A390JAT4A-ND.
CAP CER 39PF 100V NP0 0805 - 08051A390JAT9A
Order 'cap cer 39pf 100v np0 0805 - 08051A390JAT9A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 08051A390JAT9A-ND.
CAP CER 39PF 100V NP0 0805 - 08051A390KAT2A
Order 'cap cer 39pf 100v np0 0805 - 08051A390KAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 08051A390KAT2A-ND.
CAP CER 39PF 100V NP0 0805 - 08051A390KAT4A
Order 'cap cer 39pf 100v np0 0805 - 08051A390KAT4A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 08051A390KAT4A-ND.
CAP CER 39PF 100V NP0 0805 - 08051A390MAT2A
Order 'cap cer 39pf 100v np0 0805 - 08051A390MAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 08051A390MAT2A-ND.
CAP CER 3.9PF 100V NP0 0805 - 08051A3R9BAT2A
Order 'cap cer 3.9pf 100v np0 0805 - 08051A3R9BAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 08051A3R9BAT2A-ND.
CAP CER 3.9PF 100V NP0 0805 - 08051A3R9CAT2A
Order 'cap cer 3.9pf 100v np0 0805 - 08051A3R9CAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-5022-2-ND.
CAP CER 3.9PF 100V NP0 0805 - 08051A3R9CAT4A
Order 'cap cer 3.9pf 100v np0 0805 - 08051A3R9CAT4A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 08051A3R9CAT4A-ND.
CAP CER 3.9PF 100V NP0 0805 - 08051A3R9DAT2A
Order 'cap cer 3.9pf 100v np0 0805 - 08051A3R9DAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 08051A3R9DAT2A-ND.
CAP CER 3.9PF 100V NP0 0805 - 08051A3R9DAT4A
Order 'cap cer 3.9pf 100v np0 0805 - 08051A3R9DAT4A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 08051A3R9DAT4A-ND.
CAP CER 3.9PF 100V NP0 0805 - 08051A3R9JAT2A
Order 'cap cer 3.9pf 100v np0 0805 - 08051A3R9JAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 08051A3R9JAT2A-ND.
Options for 39pF Ceramic Capacitor AVX Corporation 0805 (2012 metric) 100V 08051A390GAT4A
Send this link via E-Mail
Help With This Screen
