CAP CER 1.1PF 100V NP0 0805 - 08051A1R1CAT2A
| Digi-Key Part Number | 08051A1R1CAT2A-ND |
4000 |
.03900 |
Extended Price
156.00 |
| Manufacturer Part Number | 08051A1R1CAT2A | |||
| Description | CAP CER 1.1PF 100V NP0 0805 | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 08051A1R1CAT2A |
| Vendor | AVX Corporation |
| Category | Capacitors |
| Capacitance | 1.1pF |
| Voltage - Rated | 100V |
| Tolerance | ±0.25pF |
| Package / Case | 0805 (2012 metric) |
| Temperature Coefficient | C0G, NP0 |
| Packaging | Tape & Reel (TR) |
| Features | General Purpose |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Series | - |
| Mounting Type | Surface Mount - MLCC |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
08051A1R1CAT2A 08051A1R1CAT2A |
08051A1R1CAT2A Specification Sheet
CAP CER 1.1PF 100V NP0 0805 - 08051A1R1CAT2A (08051A1R1CAT2A-ND)
Related parts:CAP CER 1.1PF 100V NP0 0805 - 08051A1R1CAT2A
Order 'cap cer 1.1pf 100v np0 0805 - 08051A1R1CAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 08051A1R1CAT2A-ND.
CAP CER 1000PF 10% 100V X7R 0805 - 08051C102KAT2A
Order 'cap cer 1000pf 10% 100v x7r 0805 - 08051C102KAT2A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1352-1-ND.
CAP CER 1000PF 10% 100V X7R 0805 - 08051C102KAT2A
Order 'cap cer 1000pf 10% 100v x7r 0805 - 08051C102KAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-1352-2-ND.
CAP CER 1000PF 10% 100V X7R 0805 - 08051C102KAT2A
Order 'cap cer 1000pf 10% 100v x7r 0805 - 08051C102KAT2A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1352-6-ND.
CAP CER 1500PF 10% 100V X7R 0805 - 08051C152KAT2A
Order 'cap cer 1500pf 10% 100v x7r 0805 - 08051C152KAT2A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1353-1-ND.
CAP CER 1500PF 10% 100V X7R 0805 - 08051C152KAT2A
Order 'cap cer 1500pf 10% 100v x7r 0805 - 08051C152KAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-1353-2-ND.
CAP CER 1500PF 10% 100V X7R 0805 - 08051C152KAT2A
Order 'cap cer 1500pf 10% 100v x7r 0805 - 08051C152KAT2A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1353-6-ND.
CAP CER 2200PF 10% 100V X7R 0805 - 08051C222KAT2A
Order 'cap cer 2200pf 10% 100v x7r 0805 - 08051C222KAT2A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1354-1-ND.
CAP CER 2200PF 10% 100V X7R 0805 - 08051C222KAT2A
Order 'cap cer 2200pf 10% 100v x7r 0805 - 08051C222KAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-1354-2-ND.
CAP CER 2200PF 10% 100V X7R 0805 - 08051C222KAT2A
Order 'cap cer 2200pf 10% 100v x7r 0805 - 08051C222KAT2A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1354-6-ND.
CAP CER 3300PF 10% 100V X7R 0805 - 08051C332KAT2A
Order 'cap cer 3300pf 10% 100v x7r 0805 - 08051C332KAT2A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1355-1-ND.
CAP CER 3300PF 10% 100V X7R 0805 - 08051C332KAT2A
Order 'cap cer 3300pf 10% 100v x7r 0805 - 08051C332KAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-1355-2-ND.
CAP CER 3300PF 10% 100V X7R 0805 - 08051C332KAT2A
Order 'cap cer 3300pf 10% 100v x7r 0805 - 08051C332KAT2A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1355-6-ND.
CAP CER 4700PF 10% 100V X7R 0805 - 08051C472KAT2A
Order 'cap cer 4700pf 10% 100v x7r 0805 - 08051C472KAT2A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1356-1-ND.
CAP CER 4700PF 10% 100V X7R 0805 - 08051C472KAT2A
Order 'cap cer 4700pf 10% 100v x7r 0805 - 08051C472KAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-1356-2-ND.
Send this link via E-Mail
Help With This Screen