CAP CER 39PF 10V NP0 0603 - 0603ZA390KAT2A - Capacitors
| Digi-Key Part Number | 0603ZA390KAT2A-ND |
4000 |
.03200 |
Extended Price
128.00 |
| Manufacturer Part Number | 0603ZA390KAT2A | |||
| Description | CAP CER 39PF 10V NP0 0603 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 0603ZA390KAT2A |
| Vendor | AVX Corporation |
| Category | Capacitors |
| Capacitance | 39pF |
| Voltage - Rated | 10V |
| Tolerance | ±10% |
| Package / Case | 0603 (1608 metric) |
| Temperature Coefficient | C0G, NP0 |
| Packaging | Tape & Reel (TR) |
| Features | General Purpose |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Mounting Type | Surface Mount, MLCC |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
0603ZA390KAT2A 0603ZA390KAT2A |
0603ZA390KAT2A Specification Sheet
CAP CER 39PF 10V NP0 0603 - 0603ZA390KAT2A (0603ZA390KAT2A-ND) - Capacitors
Related parts Capacitors :CAP CER 39PF 10V NP0 0603 - 0603ZA390KAT2A
Order 'cap cer 39pf 10v np0 0603 - 0603ZA390KAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 0603ZA390KAT2A-ND.
CAP CER 3.9PF 10V NP0 0201 - 0201ZA3R9CAQ2A
Order 'cap cer 3.9pf 10v np0 0201 - 0201ZA3R9CAQ2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 0201ZA3R9CAQ2A-ND.
CAP CER 39PF 100V NP0 0603 - 06031A390FAT2A
Order 'cap cer 39pf 100v np0 0603 - 06031A390FAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-5773-2-ND.
CAP CER 39PF 100V NP0 0603 - 06031A390FAT4A
Order 'cap cer 39pf 100v np0 0603 - 06031A390FAT4A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06031A390FAT4A-ND.
CAP CER 39PF 100V NP0 0603 - 06031A390GAQ2A
Order 'cap cer 39pf 100v np0 0603 - 06031A390GAQ2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06031A390GAQ2A-ND.
CAP CER 39PF 100V NP0 0603 - 06031A390GAT2A
Order 'cap cer 39pf 100v np0 0603 - 06031A390GAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06031A390GAT2A-ND.
CAP CER 39PF 100V NP0 0603 - 06031A390GAT4A
Order 'cap cer 39pf 100v np0 0603 - 06031A390GAT4A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06031A390GAT4A-ND.
CAP CER 39PF 100V NP0 0603 - 06031A390JAJ2A
Order 'cap cer 39pf 100v np0 0603 - 06031A390JAJ2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06031A390JAJ2A-ND.
CAP CER 39PF 100V NP0 0603 - 06031A390JAT4A
Order 'cap cer 39pf 100v np0 0603 - 06031A390JAT4A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06031A390JAT4A-ND.
CAP CER 39PF 100V NP0 0603 - 06031A390KAT2A
Order 'cap cer 39pf 100v np0 0603 - 06031A390KAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06031A390KAT2A-ND.
CAP CER 3.9PF 100V NP0 0603 - 06031A3R9BAT2A
Order 'cap cer 3.9pf 100v np0 0603 - 06031A3R9BAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06031A3R9BAT2A-ND.
CAP CER 3.9PF 100V NP0 0603 - 06031A3R9CAT2A
Order 'cap cer 3.9pf 100v np0 0603 - 06031A3R9CAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-4991-2-ND.
CAP CER 3.9PF 100V NP0 0603 - 06031A3R9CAT4A
Order 'cap cer 3.9pf 100v np0 0603 - 06031A3R9CAT4A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06031A3R9CAT4A-ND.
CAP CER 3.9PF 100V NP0 0603 - 06031A3R9DAT2A
Order 'cap cer 3.9pf 100v np0 0603 - 06031A3R9DAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06031A3R9DAT2A-ND.
CAP CER 39PF 100V NP0 0603 - 06031U390FAT2A
Order 'cap cer 39pf 100v np0 0603 - 06031U390FAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06031U390FAT2A-ND.
Send this link via E-Mail
Help With This Screen
