CAP CER .47UF 16V X5R 0603 - 0603YD474MAT4A
0.47µF Ceramic Capacitor AVX Corporation 0603 (1608 metric) 16V 0603YD474MAT4A
| Digi-Key Part Number | 0603YD474MAT4A-ND |
10000 |
.12300 |
Extended Price
1230.00 |
| Manufacturer Part Number | 0603YD474MAT4A | |||
| Description | CAP CER .47UF 16V X5R 0603 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 0603YD474MAT4A |
| Vendor | AVX Corporation |
| Category | Capacitors |
| Capacitance | 0.47µF |
| Voltage - Rated | 16V |
| Tolerance | ±20% |
| Package / Case | 0603 (1608 metric) |
| Temperature Coefficient | X5R |
| Packaging | Tape & Reel (TR) |
| Features | General Purpose |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 85°C |
| Mounting Type | Surface Mount, MLCC |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
0603YD474MAT4A 0603YD474MAT4A |
0603YD474MAT4A Specification Sheet
CAP CER .47UF 16V X5R 0603 - 0603YD474MAT4A (0603YD474MAT4A-ND)
Related parts 0.47µF Ceramic Capacitor AVX Corporation 0603 (1608 metric) 16V 0603YD474MAT4ACAP CER .47UF 16V X5R 0603 - 0603YD474MAT4A
Order 'cap cer .47uf 16v x5r 0603 - 0603YD474MAT4A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 0603YD474MAT4A-ND.
CAP CER .47UF 16V X5R 0603 - 0603YD474MAT2A
Order 'cap cer .47uf 16v x5r 0603 - 0603YD474MAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 0603YD474MAT2A-ND.
CAP CER .10UF 16V X5R 0603 - 0603YD104KAT2A
Order 'cap cer .10uf 16v x5r 0603 - 0603YD104KAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 0603YD104KAT2A-ND.
CAP CER .10UF 16V X5R 0603 - 0603YD104MAT2A
Order 'cap cer .10uf 16v x5r 0603 - 0603YD104MAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 0603YD104MAT2A-ND.
CAP CER 1.0UF 16V X5R 0603 - 0603YD105KAJ2A
Order 'cap cer 1.0uf 16v x5r 0603 - 0603YD105KAJ2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 0603YD105KAJ2A-ND.
CAP CER .15UF 16V X5R 0603 - 0603YD154KAT2A
Order 'cap cer .15uf 16v x5r 0603 - 0603YD154KAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 0603YD154KAT2A-ND.
CAP CER .22UF 16V X5R 0603 - 0603YD224MAT2A
Order 'cap cer .22uf 16v x5r 0603 - 0603YD224MAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 0603YD224MAT2A-ND.
CAP CER .33UF 16V X5R 0603 - 0603YD334MAT2A
Order 'cap cer .33uf 16v x5r 0603 - 0603YD334MAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 0603YD334MAT2A-ND.
CAP CER .33UF 16V X5R 0603 - 0603YD334MAT4A
Order 'cap cer .33uf 16v x5r 0603 - 0603YD334MAT4A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 0603YD334MAT4A-ND.
CAP CER 68000PF 16V X5R 0603 - 0603YD683KAT2A
Order 'cap cer 68000pf 16v x5r 0603 - 0603YD683KAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 0603YD683KAT2A-ND.
CAP CER .68UF 16V X5R 0603 - 0603YD684KAT2A
Order 'cap cer .68uf 16v x5r 0603 - 0603YD684KAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 0603YD684KAT2A-ND.
CAP CER 2.2UF 16V X5R 20% 0603 - 0603YD225MAT2A
Order 'cap cer 2.2uf 16v x5r 20% 0603 - 0603YD225MAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-4597-2-ND.
CAP CER 1.0UF 16V X5R 10% 0603 - LD03YD105KAB2A
Order 'cap cer 1.0uf 16v x5r 10% 0603 - LD03YD105KAB2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number LD03YD105KAB2A-ND.
CAP CER 2.2UF 16V X5R 20% 0603 - 0603YD225MAT2A
Order 'cap cer 2.2uf 16v x5r 20% 0603 - 0603YD225MAT2A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-4597-1-ND.
CAP CER 2.2UF 16V X5R 20% 0603 - 0603YD225MAT2A
Order 'cap cer 2.2uf 16v x5r 20% 0603 - 0603YD225MAT2A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-4597-6-ND.
Options for 0.47µF Ceramic Capacitor AVX Corporation 0603 (1608 metric) 16V 0603YD474MAT4A
Send this link via E-Mail
Help With This Screen
