0.1µF Ceramic Capacitor AVX Corporation 0603 (1608 metric) 16V 0603YC104ZAT2A
CAP CER .10UF 16V X7R 0603 - 0603YC104ZAT2A - Capacitors
| Digi-Key Part Number | 0603YC104ZAT2A-ND |
8000 |
.06100 |
Extended Price
488.00 |
| Manufacturer Part Number | 0603YC104ZAT2A | |||
| Description | CAP CER .10UF 16V X7R 0603 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 0603YC104ZAT2A |
| Vendor | AVX Corporation |
| Category | Capacitors |
| Capacitance | 0.1µF |
| Voltage - Rated | 16V |
| Tolerance | -20%, +80% |
| Package / Case | 0603 (1608 metric) |
| Temperature Coefficient | X7R |
| Packaging | Tape & Reel (TR) |
| Features | General Purpose |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Mounting Type | Surface Mount, MLCC |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Thickness | 0.9mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
0603YC104ZAT2A 0603YC104ZAT2A |
0603YC104ZAT2A Specification Sheet
CAP CER .10UF 16V X7R 0603 - 0603YC104ZAT2A (0603YC104ZAT2A-ND) - Capacitors
Related parts 0.1µF Ceramic Capacitor AVX Corporation 0603 (1608 metric) 16V 0603YC104ZAT2A0.1µF Ceramic Capacitor AVX Corporation 0603 (1608 metric) 16V 0603YC104ZAT2A
Order 'cap cer .10uf 16v x7r 0603 - 0603YC104ZAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 0603YC104ZAT2A-ND.
0.1µF Ceramic Capacitor AVX Corporation 0508 (1220 metric) 16V 0508YC104KAT2A
Order 'cap cer .10uf 16v x7r 0508 - 0508YC104KAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 0508YC104KAT2A-ND.
0.1µF Ceramic Capacitor AVX Corporation 0508 (1220 metric) 16V 0508YC104KAT2S
Order 'cap cer .10uf 16v x7r 0508 - 0508YC104KAT2S' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 0508YC104KAT2S-ND.
0.1µF Ceramic Capacitor AVX Corporation 0508 (1220 metric) 16V 0508YC104KAT2U
Order 'cap cer .10uf 16v x7r 0508 - 0508YC104KAT2U' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 0508YC104KAT2U-ND.
0.1µF Ceramic Capacitor AVX Corporation 0508 (1220 metric) 16V 0508YC104KAT2W
Order 'cap cer .10uf 16v x7r 0508 - 0508YC104KAT2W' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 0508YC104KAT2W-ND.
0.1µF Ceramic Capacitor AVX Corporation 0508 (1220 metric) 16V 0508YC104MAT2A
Order 'cap cer .10uf 16v x7r 0508 - 0508YC104MAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 0508YC104MAT2A-ND.
0.1µF Ceramic Capacitor AVX Corporation 0508 (1220 metric) 16V 0508YC104MAT2V
Order 'cap cer .10uf 16v x7r 0508 - 0508YC104MAT2V' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 0508YC104MAT2V-ND.
0.1µF Ceramic Capacitor AVX Corporation 0508 (1220 metric) 16V 0508YC104MAT2W
Order 'cap cer .10uf 16v x7r 0508 - 0508YC104MAT2W' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 0508YC104MAT2W-ND.
0.1µF Ceramic Capacitor AVX Corporation 0508 (1220 metric) 16V 0508YC104MAT9O
Order 'cap cer .10uf 16v x7r 0508 - 0508YC104MAT9O' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 0508YC104MAT9O-ND.
0.1µF Ceramic Capacitor AVX Corporation 0603 (1608 metric) 16V 0603YC104JA12A
Order 'cap cer .10uf 16v x7r 0603 - 0603YC104JA12A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 0603YC104JA12A-ND.
0.1µF Ceramic Capacitor AVX Corporation 0603 (1608 metric) 16V 0603YC104JA16A
Order 'cap cer .10uf 16v x7r 0603 - 0603YC104JA16A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 0603YC104JA16A-ND.
0.1µF Ceramic Capacitor AVX Corporation 0603 (1608 metric) 16V 0603YC104K4T2A
Order 'cap cer .10uf 16v x7r 0603 - 0603YC104K4T2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 0603YC104K4T2A-ND.
0.1µF Ceramic Capacitor AVX Corporation 0603 (1608 metric) 16V 0603YC104K4T4A
Order 'cap cer .10uf 16v x7r 0603 - 0603YC104K4T4A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 0603YC104K4T4A-ND.
0.1µF Ceramic Capacitor AVX Corporation 0603 (1608 metric) 16V 0603YC104KA12A
Order 'cap cer .10uf 16v x7r 0603 - 0603YC104KA12A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 0603YC104KA12A-ND.
0.1µF Ceramic Capacitor AVX Corporation 0603 (1608 metric) 16V 0603YC104KA14A
Order 'cap cer .10uf 16v x7r 0603 - 0603YC104KA14A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 0603YC104KA14A-ND.
Options for 0.1µF Ceramic Capacitor AVX Corporation 0603 (1608 metric) 16V 0603YC104ZAT2A
Send this link via E-Mail
Help With This Screen
