Keywords:





0.1µF Ceramic Capacitor AVX Corporation 0603 (1608 metric) 16V 0603YC104MA72A

CAP CER .10UF 16V X7R 0603 - 0603YC104MA72A - Capacitors

Digi-Key Part Number 0603YC104MA72A-ND
Price Break
4000
Unit Price
.58600
Extended Price
2344.00
Manufacturer Part Number0603YC104MA72A
DescriptionCAP CER .10UF 16V X7R 0603
Quantity Available Non-Stock
All prices are in USD

Purchase 0.1µF Ceramic Capacitor AVX Corporation 0603 (1608 metric) 16V 0603YC104MA72A
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for 0.1µF Ceramic Capacitor AVX Corporation 0603 (1608 metric) 16V 0603YC104MA72A
Technical/Catalog Information0603YC104MA72A
VendorAVX Corporation
CategoryCapacitors
Capacitance0.1µF
Voltage - Rated 16V
Tolerance±20%
Package / Case0603 (1608 metric)
Temperature CoefficientX7R
PackagingTape & Reel (TR)
FeaturesGeneral Purpose
Lead Spacing-
Operating Temperature-55°C ~ 125°C
Mounting TypeSurface Mount, MLCC
Mfr Reel Diameter*
Mfr Reel Tape Material*
Mfr Reel Tape Width*
Thickness0.9mm
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 0603YC104MA72A
0603YC104MA72A

0603YC104MA72A Specification Sheet

Image of CAP CER .10UF 16V X7R 0603 - 0603YC104MA72A

CAP CER .10UF 16V X7R 0603 - 0603YC104MA72A (0603YC104MA72A-ND) - Capacitors

Related parts 0.1µF Ceramic Capacitor AVX Corporation 0603 (1608 metric) 16V 0603YC104MA72A
0.1µF Ceramic Capacitor AVX Corporation 0603 (1608 metric) 16V 0603YC104MA72A
 Order 'cap cer .10uf 16v x7r 0603 - 0603YC104MA72A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 0603YC104MA72A-ND.
0.1µF Ceramic Capacitor AVX Corporation 0603 (1608 metric) 16V 0603YC104JA12A
 Order 'cap cer .10uf 16v x7r 0603 - 0603YC104JA12A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 0603YC104JA12A-ND.
0.1µF Ceramic Capacitor AVX Corporation 0603 (1608 metric) 16V 0603YC104JA16A
 Order 'cap cer .10uf 16v x7r 0603 - 0603YC104JA16A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 0603YC104JA16A-ND.
0.1µF Ceramic Capacitor AVX Corporation 0603 (1608 metric) 16V 0603YC104K4T2A
 Order 'cap cer .10uf 16v x7r 0603 - 0603YC104K4T2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 0603YC104K4T2A-ND.
0.1µF Ceramic Capacitor AVX Corporation 0603 (1608 metric) 16V 0603YC104K4T4A
 Order 'cap cer .10uf 16v x7r 0603 - 0603YC104K4T4A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 0603YC104K4T4A-ND.
0.1µF Ceramic Capacitor AVX Corporation 0603 (1608 metric) 16V 0603YC104KA12A
 Order 'cap cer .10uf 16v x7r 0603 - 0603YC104KA12A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 0603YC104KA12A-ND.
0.1µF Ceramic Capacitor AVX Corporation 0603 (1608 metric) 16V 0603YC104KA14A
 Order 'cap cer .10uf 16v x7r 0603 - 0603YC104KA14A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 0603YC104KA14A-ND.
0.1µF Ceramic Capacitor AVX Corporation 0603 (1608 metric) 16V 0603YC104KA16A
 Order 'cap cer .10uf 16v x7r 0603 - 0603YC104KA16A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 0603YC104KA16A-ND.
0.1µF Ceramic Capacitor AVX Corporation 0603 (1608 metric) 16V 0603YC104KA19A
 Order 'cap cer .10uf 16v x7r 0603 - 0603YC104KA19A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 0603YC104KA19A-ND.
0.1µF Ceramic Capacitor AVX Corporation 0603 (1608 metric) 16V 0603YC104KA72A
 Order 'cap cer .10uf 16v x7r 0603 - 0603YC104KA72A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 0603YC104KA72A-ND.
0.1µF Ceramic Capacitor AVX Corporation 0603 (1608 metric) 16V 0603YC104KA76A
 Order 'cap cer .10uf 16v x7r 0603 - 0603YC104KA76A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 0603YC104KA76A-ND.
0.1µF Ceramic Capacitor AVX Corporation 0603 (1608 metric) 16V 0603YC104KAJ2A
 Order 'cap cer .10uf 16v x7r 0603 - 0603YC104KAJ2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 0603YC104KAJ2A-ND.
0.1µF Ceramic Capacitor AVX Corporation 0603 (1608 metric) 16V 0603YC104KAT4J
 Order 'cap cer .10uf 16v x7r 0603 - 0603YC104KAT4J' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 0603YC104KAT4J-ND.
0.1µF Ceramic Capacitor AVX Corporation 0603 (1608 metric) 16V 0603YC104MA12A
 Order 'cap cer .10uf 16v x7r 0603 - 0603YC104MA12A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 0603YC104MA12A-ND.
0.1µF Ceramic Capacitor AVX Corporation 0603 (1608 metric) 16V 0603YC104MA19A
 Order 'cap cer .10uf 16v x7r 0603 - 0603YC104MA19A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 0603YC104MA19A-ND.

Options for 0.1µF Ceramic Capacitor AVX Corporation 0603 (1608 metric) 16V 0603YC104MA72A
Send this link via E-Mail
Help With This Screen

CAP CER .10UF 16V X7R 0603 - 0603YC104MA72A
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CAP CER .10UF 16V X7R 0603 - 0603YC104MA19A Next: CAP CER .10UF 16V X7R 0603 - 0603YC104ZAT2A
CAP CER .10UF 16V X7R 0603 - 0603YC104MA72A