CAP CER 3.9PF 50V NP0 0603 - 06035U3R9BAT2A
| Digi-Key Part Number | 06035U3R9BAT2A-ND |
4000 |
.06100 |
Extended Price
244.00 |
| Manufacturer Part Number | 06035U3R9BAT2A | |||
| Description | CAP CER 3.9PF 50V NP0 0603 | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 06035U3R9BAT2A |
| Vendor | AVX Corp. |
| Category | Capacitors |
| Package Name | 0603 (1608) |
| Capacitance | 3.900 pF [Typ] |
| Voltage | 50.000 V [Max] |
| Capacitor Type | General Purpose MLCC |
| Temperature Characteristics | C0G (NP0), COG (NPO) |
| Packaging | Tape & Reel |
| Other Names |
06035U3R9BAT2A 06035U3R9BAT2A |
06035U3R9BAT2A Specification Sheet
CAP CER 3.9PF 50V NP0 0603 - 06035U3R9BAT2A (06035U3R9BAT2A-ND)
Related parts:CAP CER 3.9PF 50V NP0 0603 - 06035U3R9BAT2A
Order 'cap cer 3.9pf 50v np0 0603 - 06035U3R9BAT2A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 06035U3R9BAT2A-ND.
CAP CERM 10PF 5% 50V NP0 0603 - 06035A100JAT2A
Order 'cap cerm 10pf 5% 50v np0 0603 - 06035A100JAT2A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1163-1-ND.
CAP CERM 10PF 5% 50V NP0 0603 - 06035A100JAT2A
Order 'cap cerm 10pf 5% 50v np0 0603 - 06035A100JAT2A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1163-2-ND.
CAP CERM 10PF 5% 50V NP0 0603 - 06035A100JAT2A
Order 'cap cerm 10pf 5% 50v np0 0603 - 06035A100JAT2A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1163-6-ND.
CAP CERM 12PF 5% 50V NP0 0603 - 06035A120JAT2A
Order 'cap cerm 12pf 5% 50v np0 0603 - 06035A120JAT2A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1164-1-ND.
CAP CERM 12PF 5% 50V NP0 0603 - 06035A120JAT2A
Order 'cap cerm 12pf 5% 50v np0 0603 - 06035A120JAT2A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1164-2-ND.
CAP CERM 12PF 5% 50V NP0 0603 - 06035A120JAT2A
Order 'cap cerm 12pf 5% 50v np0 0603 - 06035A120JAT2A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1164-6-ND.
CAP CERM 15PF 5% 50V NP0 0603 - 06035A150JAT2A
Order 'cap cerm 15pf 5% 50v np0 0603 - 06035A150JAT2A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1165-1-ND.
CAP CERM 15PF 5% 50V NP0 0603 - 06035A150JAT2A
Order 'cap cerm 15pf 5% 50v np0 0603 - 06035A150JAT2A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1165-2-ND.
CAP CERM 15PF 5% 50V NP0 0603 - 06035A150JAT2A
Order 'cap cerm 15pf 5% 50v np0 0603 - 06035A150JAT2A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1165-6-ND.
CAP CERM 18PF 5% 50V NP0 0603 - 06035A180JAT2A
Order 'cap cerm 18pf 5% 50v np0 0603 - 06035A180JAT2A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1166-1-ND.
CAP CERM 18PF 5% 50V NP0 0603 - 06035A180JAT2A
Order 'cap cerm 18pf 5% 50v np0 0603 - 06035A180JAT2A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1166-2-ND.
CAP CERM 18PF 5% 50V NP0 0603 - 06035A180JAT2A
Order 'cap cerm 18pf 5% 50v np0 0603 - 06035A180JAT2A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1166-6-ND.
CAP CERM 22PF 5% 50V NP0 0603 - 06035A220JAT2A
Order 'cap cerm 22pf 5% 50v np0 0603 - 06035A220JAT2A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1167-1-ND.
CAP CERM 22PF 5% 50V NP0 0603 - 06035A220JAT2A
Order 'cap cerm 22pf 5% 50v np0 0603 - 06035A220JAT2A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1167-2-ND.
Send this link via E-Mail
Help With This Screen