CAP CER 7.5PF 50V NP0 0603 - 06035A7R5BAT2A
| Digi-Key Part Number | 06035A7R5BAT2A-ND |
4000 |
.18400 |
Extended Price
736.00 |
| Manufacturer Part Number | 06035A7R5BAT2A | |||
| Description | CAP CER 7.5PF 50V NP0 0603 | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 06035A7R5BAT2A |
| Vendor | AVX Corporation |
| Category | Capacitors |
| Capacitance | 7.5pF |
| Voltage - Rated | 50V |
| Tolerance | ±0.10pF |
| Package / Case | 0603 (1608 metric) |
| Temperature Coefficient | C0G, NP0 |
| Packaging | Tape & Reel (TR) |
| Features | General Purpose |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Series | - |
| Mounting Type | Surface Mount - MLCC |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
06035A7R5BAT2A 06035A7R5BAT2A |
06035A7R5BAT2A Specification Sheet
CAP CER 7.5PF 50V NP0 0603 - 06035A7R5BAT2A (06035A7R5BAT2A-ND)
Related parts:CAP CER 7.5PF 50V NP0 0603 - 06035A7R5BAT2A
Order 'cap cer 7.5pf 50v np0 0603 - 06035A7R5BAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06035A7R5BAT2A-ND.
CAP CER 10000PF 10% 50V X7R 0603 - 06035C103KAZ2A
Order 'cap cer 10000pf 10% 50v x7r 0603 - 06035C103KAZ2A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-3532-1-ND.
CAP CER 10000PF 10% 50V X7R 0603 - 06035C103KAZ2A
Order 'cap cer 10000pf 10% 50v x7r 0603 - 06035C103KAZ2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-3532-2-ND.
CAP CER 15000PF 10% 50V X7R 0603 - 06035C153KAZ2A
Order 'cap cer 15000pf 10% 50v x7r 0603 - 06035C153KAZ2A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-3533-1-ND.
CAP CER 15000PF 10% 50V X7R 0603 - 06035C153KAZ2A
Order 'cap cer 15000pf 10% 50v x7r 0603 - 06035C153KAZ2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-3533-2-ND.
CAP CER 22000PF 10% 50V X7R 0603 - 06035C223KAZ2A
Order 'cap cer 22000pf 10% 50v x7r 0603 - 06035C223KAZ2A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-3534-1-ND.
CAP CER 22000PF 10% 50V X7R 0603 - 06035C223KAZ2A
Order 'cap cer 22000pf 10% 50v x7r 0603 - 06035C223KAZ2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-3534-2-ND.
CAP CER 33000PF 10% 50V X7R 0603 - 06035C333KAZ2A
Order 'cap cer 33000pf 10% 50v x7r 0603 - 06035C333KAZ2A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-3535-1-ND.
CAP CER 33000PF 10% 50V X7R 0603 - 06035C333KAZ2A
Order 'cap cer 33000pf 10% 50v x7r 0603 - 06035C333KAZ2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-3535-2-ND.
CAP CER 47000PF 10% 50V X7R 0603 - 06035C473KAZ2A
Order 'cap cer 47000pf 10% 50v x7r 0603 - 06035C473KAZ2A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-3536-1-ND.
CAP CER 47000PF 10% 50V X7R 0603 - 06035C473KAZ2A
Order 'cap cer 47000pf 10% 50v x7r 0603 - 06035C473KAZ2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-3536-2-ND.
CAP CERM 100PF 10% 50V NP0 0603 - 06035A101KAT2A
Order 'cap cerm 100pf 10% 50v np0 0603 - 06035A101KAT2A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-3717-1-ND.
CAP CERM 100PF 10% 50V NP0 0603 - 06035A101KAT2A
Order 'cap cerm 100pf 10% 50v np0 0603 - 06035A101KAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-3717-2-ND.
CAP CERM 100PF 10% 50V NP0 0603 - 06035A101KAT2A
Order 'cap cerm 100pf 10% 50v np0 0603 - 06035A101KAT2A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-3717-6-ND.
CAP CERM 1000PF 10% 50V NP0 0603 - 06035A102KAT2A
Order 'cap cerm 1000pf 10% 50v np0 0603 - 06035A102KAT2A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-3718-1-ND.
Send this link via E-Mail
Help With This Screen