CAP CER 75PF 50V NP0 0603 - 06035A750FAT2A
| Digi-Key Part Number | 06035A750FAT2A-ND |
4000 |
.10500 |
Extended Price
420.00 |
| Manufacturer Part Number | 06035A750FAT2A | |||
| Description | CAP CER 75PF 50V NP0 0603 | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 06035A750FAT2A |
| Vendor | AVX Corporation |
| Category | Capacitors |
| Capacitance | 75pF |
| Voltage - Rated | 50V |
| Tolerance | ±1% |
| Package / Case | 0603 (1608 metric) |
| Temperature Coefficient | C0G, NP0 |
| Packaging | Tape & Reel (TR) |
| Features | General Purpose |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Series | - |
| Mounting Type | Surface Mount - MLCC |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
06035A750FAT2A 06035A750FAT2A |
06035A750FAT2A Specification Sheet
CAP CER 75PF 50V NP0 0603 - 06035A750FAT2A (06035A750FAT2A-ND)
Related parts:CAP CER 75PF 50V NP0 0603 - 06035A750FAT2A
Order 'cap cer 75pf 50v np0 0603 - 06035A750FAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06035A750FAT2A-ND.
CAP CER 75PF 50V NP0 0603 - 06035A750GAT2A
Order 'cap cer 75pf 50v np0 0603 - 06035A750GAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06035A750GAT2A-ND.
CAP CER 75PF 50V NP0 0603 - 06035A750GAT4A
Order 'cap cer 75pf 50v np0 0603 - 06035A750GAT4A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06035A750GAT4A-ND.
CAP CER 75PF 50V NP0 0603 - 06035A750JAT2A
Order 'cap cer 75pf 50v np0 0603 - 06035A750JAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06035A750JAT2A-ND.
CAP CER 75PF 50V NP0 0603 - 06035A750JAT4A
Order 'cap cer 75pf 50v np0 0603 - 06035A750JAT4A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06035A750JAT4A-ND.
CAP CER 75PF 50V NP0 0603 - 06035A750KAT2A
Order 'cap cer 75pf 50v np0 0603 - 06035A750KAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06035A750KAT2A-ND.
CAP CER 7.5PF 50V NP0 0603 - 06035A7R5BAT2A
Order 'cap cer 7.5pf 50v np0 0603 - 06035A7R5BAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06035A7R5BAT2A-ND.
CAP CER 7.5PF 50V NP0 0603 - 06035A7R5CAT2A
Order 'cap cer 7.5pf 50v np0 0603 - 06035A7R5CAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06035A7R5CAT2A-ND.
CAP CER 7.5PF 50V NP0 0603 - 06035A7R5CAT4A
Order 'cap cer 7.5pf 50v np0 0603 - 06035A7R5CAT4A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06035A7R5CAT4A-ND.
CAP CER 7.5PF 50V NP0 0603 - 06035A7R5DAT2A
Order 'cap cer 7.5pf 50v np0 0603 - 06035A7R5DAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06035A7R5DAT2A-ND.
CAP CER .75PF 50V NP0 0603 - 06035AR75BAT2A
Order 'cap cer .75pf 50v np0 0603 - 06035AR75BAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06035AR75BAT2A-ND.
CAP CER .75PF 50V NP0 0603 - 06035AR75CAT2A
Order 'cap cer .75pf 50v np0 0603 - 06035AR75CAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06035AR75CAT2A-ND.
CAP CER 75PF 50V NP0 5% 0603 - LD035A750JAB2A
Order 'cap cer 75pf 50v np0 5% 0603 - LD035A750JAB2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number LD035A750JAB2A-ND.
CAP CER 7.5PF 50V NP0 RADIAL - SR155A7R5DAAAP1
Order 'cap cer 7.5pf 50v np0 radial - SR155A7R5DAAAP1' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SR155A7R5DAAAP1-ND.
CAP CER 75PF 50V NP0 0402 - 04025A750JAT2A
Order 'cap cer 75pf 50v np0 0402 - 04025A750JAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 04025A750JAT2A-ND.
Send this link via E-Mail
Help With This Screen