CAP CER 620PF 50V NP0 0603 - 06035A621FAT2A
| Digi-Key Part Number | 06035A621FAT2A-ND |
4000 |
.43800 |
Extended Price
1752.00 |
| Manufacturer Part Number | 06035A621FAT2A | |||
| Description | CAP CER 620PF 50V NP0 0603 | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 06035A621FAT2A |
| Vendor | AVX Corporation |
| Category | Capacitors |
| Capacitance | 620pF |
| Voltage - Rated | 50V |
| Tolerance | ±1% |
| Package / Case | 0603 (1608 metric) |
| Temperature Coefficient | C0G, NP0 |
| Packaging | Tape & Reel (TR) |
| Features | General Purpose |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Series | - |
| Mounting Type | Surface Mount - MLCC |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
06035A621FAT2A 06035A621FAT2A |
06035A621FAT2A Specification Sheet
CAP CER 620PF 50V NP0 0603 - 06035A621FAT2A (06035A621FAT2A-ND)
Related parts:CAP CER 620PF 50V NP0 0603 - 06035A621FAT2A
Order 'cap cer 620pf 50v np0 0603 - 06035A621FAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06035A621FAT2A-ND.
CAP CER 620PF 50V NP0 0603 - 06035A621FAT4A
Order 'cap cer 620pf 50v np0 0603 - 06035A621FAT4A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06035A621FAT4A-ND.
CAP CER 620PF 50V NP0 0603 - 06035A621GAT2A
Order 'cap cer 620pf 50v np0 0603 - 06035A621GAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06035A621GAT2A-ND.
CAP CER 620PF 50V NP0 0603 - 06035A621JAT2A
Order 'cap cer 620pf 50v np0 0603 - 06035A621JAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06035A621JAT2A-ND.
CAP CER 620PF 50V NP0 0603 - 06035A621JAT4A
Order 'cap cer 620pf 50v np0 0603 - 06035A621JAT4A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06035A621JAT4A-ND.
CAP CER 620PF 25V NP0 0603 - 06033A621FAT2A
Order 'cap cer 620pf 25v np0 0603 - 06033A621FAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06033A621FAT2A-ND.
CAP CER 620PF 25V NP0 0603 - 06033A621FAT4A
Order 'cap cer 620pf 25v np0 0603 - 06033A621FAT4A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06033A621FAT4A-ND.
CAP CER 620PF 25V NP0 0603 - 06033A621JAT2A
Order 'cap cer 620pf 25v np0 0603 - 06033A621JAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06033A621JAT2A-ND.
CAP CER 0.5PF 50V NP0 0603 - 06035A0R5BAT2A
Order 'cap cer 0.5pf 50v np0 0603 - 06035A0R5BAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06035A0R5BAT2A-ND.
CAP CER 0.6PF 50V NP0 0603 - 06035A0R6BAT2A
Order 'cap cer 0.6pf 50v np0 0603 - 06035A0R6BAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06035A0R6BAT2A-ND.
CAP CER 0.6PF 50V NP0 0603 - 06035A0R6CAT2A
Order 'cap cer 0.6pf 50v np0 0603 - 06035A0R6CAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06035A0R6CAT2A-ND.
CAP CER 0.7PF 50V NP0 0603 - 06035A0R7BAT2A
Order 'cap cer 0.7pf 50v np0 0603 - 06035A0R7BAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06035A0R7BAT2A-ND.
CAP CER 0.7PF 50V NP0 0603 - 06035A0R7CAT2A
Order 'cap cer 0.7pf 50v np0 0603 - 06035A0R7CAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06035A0R7CAT2A-ND.
CAP CER 0.8PF 50V NP0 0603 - 06035A0R8CAT2A
Order 'cap cer 0.8pf 50v np0 0603 - 06035A0R8CAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06035A0R8CAT2A-ND.
CAP CER 0.9PF 50V NP0 0603 - 06035A0R9CAT2A
Order 'cap cer 0.9pf 50v np0 0603 - 06035A0R9CAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06035A0R9CAT2A-ND.
Send this link via E-Mail
Help With This Screen