CAP CER 330PF 50V NP0 0603 - 06035A331JA12A
330pF Ceramic Capacitor AVX Corporation 0603 (1608 metric) 50V 06035A331JA12A
| Digi-Key Part Number | 06035A331JA12A-ND |
4000 |
.56200 |
Extended Price
2248.00 |
| Manufacturer Part Number | 06035A331JA12A | |||
| Description | CAP CER 330PF 50V NP0 0603 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 06035A331JA12A |
| Vendor | AVX Corporation |
| Category | Capacitors |
| Capacitance | 330pF |
| Voltage - Rated | 50V |
| Tolerance | ±5% |
| Package / Case | 0603 (1608 metric) |
| Temperature Coefficient | C0G, NP0 |
| Packaging | Tape & Reel (TR) |
| Features | General Purpose |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Mounting Type | Surface Mount, MLCC |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
06035A331JA12A 06035A331JA12A |
06035A331JA12A Specification Sheet
CAP CER 330PF 50V NP0 0603 - 06035A331JA12A (06035A331JA12A-ND)
Related parts 330pF Ceramic Capacitor AVX Corporation 0603 (1608 metric) 50V 06035A331JA12ACAP CER 330PF 50V NP0 0603 - 06035A331JA12A
Order 'cap cer 330pf 50v np0 0603 - 06035A331JA12A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06035A331JA12A-ND.
CAP CER 330PF 50V NP0 0603 - 06035A331FAT2A
Order 'cap cer 330pf 50v np0 0603 - 06035A331FAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06035A331FAT2A-ND.
CAP CER 330PF 50V NP0 0603 - 06035A331GAT2A
Order 'cap cer 330pf 50v np0 0603 - 06035A331GAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-5776-2-ND.
CAP CER 330PF 50V NP0 0603 - 06035A331JA14A
Order 'cap cer 330pf 50v np0 0603 - 06035A331JA14A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06035A331JA14A-ND.
CAP CER 330PF 50V NP0 0603 - 06035A331JAQ2A
Order 'cap cer 330pf 50v np0 0603 - 06035A331JAQ2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06035A331JAQ2A-ND.
CAP CER 330PF 50V NP0 0603 - 06035A331KAT2A
Order 'cap cer 330pf 50v np0 0603 - 06035A331KAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-5144-2-ND.
CAP CER 330PF 50V NP0 0603 - 06035A331KAT4A
Order 'cap cer 330pf 50v np0 0603 - 06035A331KAT4A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06035A331KAT4A-ND.
CAP CER 330PF 50V NP0 0603 - 06035A331KAT2A
Order 'cap cer 330pf 50v np0 0603 - 06035A331KAT2A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-5144-1-ND.
CAP CER 330PF 50V NP0 0603 - 06035A331KAT2A
Order 'cap cer 330pf 50v np0 0603 - 06035A331KAT2A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-5144-6-ND.
CAP CER 330PF 50V NP0 1% 0603 - LD035A331FAB2A
Order 'cap cer 330pf 50v np0 1% 0603 - LD035A331FAB2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number LD035A331FAB2A-ND.
CAP CER 330PF 50V NP0 5% 0603 - LD035A331JAB2A
Order 'cap cer 330pf 50v np0 5% 0603 - LD035A331JAB2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number LD035A331JAB2A-ND.
CAP CER 330PF 50V X7R 0603 - 06035C331JAT2A
Order 'cap cer 330pf 50v x7r 0603 - 06035C331JAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06035C331JAT2A-ND.
CAP CER 330PF 50V X7R 0603 - 06035C331JAT4A
Order 'cap cer 330pf 50v x7r 0603 - 06035C331JAT4A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06035C331JAT4A-ND.
CAP CER 330PF 50V X7R 0603 - 06035C331JAT7A
Order 'cap cer 330pf 50v x7r 0603 - 06035C331JAT7A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06035C331JAT7A-ND.
CAP CER 330PF 50V X7R 0603 - 06035C331K4T2A
Order 'cap cer 330pf 50v x7r 0603 - 06035C331K4T2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06035C331K4T2A-ND.
Options for 330pF Ceramic Capacitor AVX Corporation 0603 (1608 metric) 50V 06035A331JA12A
Send this link via E-Mail
Help With This Screen
