CAP CER 18PF 50V NP0 0603 - 06035A180CAT2A
| Digi-Key Part Number | 06035A180CAT2A-ND |
4000 |
.10500 |
Extended Price
420.00 |
| Manufacturer Part Number | 06035A180CAT2A | |||
| Description | CAP CER 18PF 50V NP0 0603 | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 06035A180CAT2A |
| Vendor | AVX Corporation |
| Category | Capacitors |
| Capacitance | 18pF |
| Voltage - Rated | 50V |
| Tolerance | ±0.25pF |
| Package / Case | 0603 (1608 metric) |
| Temperature Coefficient | C0G, NP0 |
| Packaging | Tape & Reel (TR) |
| Features | General Purpose |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Series | - |
| Mounting Type | Surface Mount - MLCC |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
06035A180CAT2A 06035A180CAT2A |
06035A180CAT2A Specification Sheet
CAP CER 18PF 50V NP0 0603 - 06035A180CAT2A (06035A180CAT2A-ND)
Related parts:CAP CER 18PF 50V NP0 0603 - 06035A180CAT2A
Order 'cap cer 18pf 50v np0 0603 - 06035A180CAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06035A180CAT2A-ND.
CAP CER 18PF 50V NP0 0603 - 06035A180DAT2A
Order 'cap cer 18pf 50v np0 0603 - 06035A180DAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06035A180DAT2A-ND.
CAP CER 18PF 50V NP0 0603 - 06035A180FA12A
Order 'cap cer 18pf 50v np0 0603 - 06035A180FA12A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06035A180FA12A-ND.
CAP CER 18PF 50V NP0 0603 - 06035A180FA16A
Order 'cap cer 18pf 50v np0 0603 - 06035A180FA16A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06035A180FA16A-ND.
CAP CER 18PF 50V NP0 0603 - 06035A180FAT4A
Order 'cap cer 18pf 50v np0 0603 - 06035A180FAT4A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06035A180FAT4A-ND.
CAP CER 18PF 50V NP0 0603 - 06035A180GAT2A
Order 'cap cer 18pf 50v np0 0603 - 06035A180GAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06035A180GAT2A-ND.
CAP CER 18PF 50V NP0 0603 - 06035A180GAT4A
Order 'cap cer 18pf 50v np0 0603 - 06035A180GAT4A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06035A180GAT4A-ND.
CAP CER 18PF 50V NP0 0603 - 06035A180JAT4A
Order 'cap cer 18pf 50v np0 0603 - 06035A180JAT4A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06035A180JAT4A-ND.
CAP CER 18PF 50V NP0 0603 - 06035A180KAT2A
Order 'cap cer 18pf 50v np0 0603 - 06035A180KAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06035A180KAT2A-ND.
CAP CER 18PF 50V NP0 0603 - 06035A180KAT4A
Order 'cap cer 18pf 50v np0 0603 - 06035A180KAT4A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06035A180KAT4A-ND.
CAP CER 1.8PF 50V NP0 0603 - 06035A1R8BAT2A
Order 'cap cer 1.8pf 50v np0 0603 - 06035A1R8BAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06035A1R8BAT2A-ND.
CAP CER 1.8PF 50V NP0 0603 - 06035A1R8BAT4A
Order 'cap cer 1.8pf 50v np0 0603 - 06035A1R8BAT4A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06035A1R8BAT4A-ND.
CAP CER 1.8PF 50V NP0 0603 - 06035A1R8BATQA
Order 'cap cer 1.8pf 50v np0 0603 - 06035A1R8BATQA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06035A1R8BATQA-ND.
CAP CER 1.8PF 50V NP0 0603 - 06035A1R8DAT2A
Order 'cap cer 1.8pf 50v np0 0603 - 06035A1R8DAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06035A1R8DAT2A-ND.
CAP CER 1.8PF 50V NP0 0603 - LD035A1R8CAB2A
Order 'cap cer 1.8pf 50v np0 0603 - LD035A1R8CAB2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number LD035A1R8CAB2A-ND.
Send this link via E-Mail
Help With This Screen