CAP CER 6.2PF 100V NP0 0603 - 06031U6R2CAT2A
| Digi-Key Part Number | 06031U6R2CAT2A-ND |
4000 |
.04900 |
Extended Price
196.00 |
| Manufacturer Part Number | 06031U6R2CAT2A | |||
| Description | CAP CER 6.2PF 100V NP0 0603 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 06031U6R2CAT2A |
| Vendor | AVX Corporation |
| Category | Capacitors |
| Capacitance | 6.2pF |
| Voltage - Rated | 100V |
| Tolerance | ±0.25pF |
| Package / Case | 0603 (1608 metric) |
| Temperature Coefficient | C0G, NP0 |
| Packaging | Tape & Reel (TR) |
| Features | General Purpose |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Mounting Type | Surface Mount - MLCC |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
06031U6R2CAT2A 06031U6R2CAT2A |
06031U6R2CAT2A Specification Sheet
CAP CER 6.2PF 100V NP0 0603 - 06031U6R2CAT2A (06031U6R2CAT2A-ND)
Related parts :CAP CER 6.2PF 100V NP0 0603 - 06031U6R2CAT2A
Order 'cap cer 6.2pf 100v np0 0603 - 06031U6R2CAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06031U6R2CAT2A-ND.
CAP CER 62PF 100V NP0 0603 - 06031A620FA12A
Order 'cap cer 62pf 100v np0 0603 - 06031A620FA12A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06031A620FA12A-ND.
CAP CER 62PF 100V NP0 0603 - 06031A620FA16A
Order 'cap cer 62pf 100v np0 0603 - 06031A620FA16A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06031A620FA16A-ND.
CAP CER 62PF 100V NP0 0603 - 06031A620FAT2A
Order 'cap cer 62pf 100v np0 0603 - 06031A620FAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06031A620FAT2A-ND.
CAP CER 62PF 100V NP0 0603 - 06031A620GAT2A
Order 'cap cer 62pf 100v np0 0603 - 06031A620GAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06031A620GAT2A-ND.
CAP CER 62PF 100V NP0 0603 - 06031A620JAT2A
Order 'cap cer 62pf 100v np0 0603 - 06031A620JAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06031A620JAT2A-ND.
CAP CER 6.2PF 100V NP0 0603 - 06031A6R2BAT2A
Order 'cap cer 6.2pf 100v np0 0603 - 06031A6R2BAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06031A6R2BAT2A-ND.
CAP CER 6.2PF 100V NP0 0603 - 06031A6R2CAT2A
Order 'cap cer 6.2pf 100v np0 0603 - 06031A6R2CAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06031A6R2CAT2A-ND.
CAP CER 6.2PF 100V NP0 0603 - 06031A6R2CAT4A
Order 'cap cer 6.2pf 100v np0 0603 - 06031A6R2CAT4A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06031A6R2CAT4A-ND.
CAP CER 6.2PF 100V NP0 0603 - 06031A6R2DAQ2A
Order 'cap cer 6.2pf 100v np0 0603 - 06031A6R2DAQ2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06031A6R2DAQ2A-ND.
CAP CER 6.2PF 100V NP0 0603 - 06031A6R2DAT2A
Order 'cap cer 6.2pf 100v np0 0603 - 06031A6R2DAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06031A6R2DAT2A-ND.
CAP CER 62PF 100V NP0 0603 - 06031U620FAT2A
Order 'cap cer 62pf 100v np0 0603 - 06031U620FAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06031U620FAT2A-ND.
CAP CER 6.2PF 100V NP0 0603 - 06031U6R2BAT2A
Order 'cap cer 6.2pf 100v np0 0603 - 06031U6R2BAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06031U6R2BAT2A-ND.
CAP CER 6.2PF 100V NP0 AXIAL - MA101A6R2CAA
Order 'cap cer 6.2pf 100v np0 axial - MA101A6R2CAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA101A6R2CAA-ND.
CAP CER .5PF 100V NP0 0603 - 06031A0R5BAT2A
Order 'cap cer .5pf 100v np0 0603 - 06031A0R5BAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06031A0R5BAT2A-ND.
Send this link via E-Mail
Help With This Screen