CAP CER 5600PF 100V X7R 0603 - 06031C562KAT4A - Capacitors
| Digi-Key Part Number | 06031C562KAT4A-ND |
10000 |
.03300 |
Extended Price
330.00 |
| Manufacturer Part Number | 06031C562KAT4A | |||
| Description | CAP CER 5600PF 100V X7R 0603 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 06031C562KAT4A |
| Vendor | AVX Corporation |
| Category | Capacitors |
| Capacitance | 5600pF |
| Voltage - Rated | 100V |
| Tolerance | ±10% |
| Package / Case | 0603 (1608 metric) |
| Temperature Coefficient | X7R |
| Packaging | Tape & Reel (TR) |
| Features | General Purpose |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Mounting Type | Surface Mount - MLCC |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
06031C562KAT4A 06031C562KAT4A |
06031C562KAT4A Specification Sheet
CAP CER 5600PF 100V X7R 0603 - 06031C562KAT4A (06031C562KAT4A-ND) - Capacitors
Related parts Capacitors :CAP CER 5600PF 100V X7R 0603 - 06031C562KAT4A
Order 'cap cer 5600pf 100v x7r 0603 - 06031C562KAT4A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06031C562KAT4A-ND.
CAP CER 5600PF 100V X7R 0603 - 06031C562MAT2A
Order 'cap cer 5600pf 100v x7r 0603 - 06031C562MAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06031C562MAT2A-ND.
CAP CER 5600PF 100V X7R 10% 0603 - 06031C562KAT2A
Order 'cap cer 5600pf 100v x7r 10% 0603 - 06031C562KAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-5003-2-ND.
CAP CER 5600PF 100V X7R 10% 0603 - 06031C562KAT2A
Order 'cap cer 5600pf 100v x7r 10% 0603 - 06031C562KAT2A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-5003-1-ND.
CAP CER 5600PF 100V X7R 10% 0603 - 06031C562KAT2A
Order 'cap cer 5600pf 100v x7r 10% 0603 - 06031C562KAT2A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-5003-6-ND.
CAP CER 5600PF 100V X7R 5% RAD - MR051C562JAA
Order 'cap cer 5600pf 100v x7r 5% rad - MR051C562JAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR051C562JAA-ND.
CAP CER 5600PF 100V X7R AXIAL - SA051C562KAA
Order 'cap cer 5600pf 100v x7r axial - SA051C562KAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA051C562KAA-ND.
CAP CER 5600PF 100V X7R AXIAL - SA051C562KAC
Order 'cap cer 5600pf 100v x7r axial - SA051C562KAC' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA051C562KAC-ND.
CAP CER 5600PF 100V X7R AXIAL - SA101C562KAA
Order 'cap cer 5600pf 100v x7r axial - SA101C562KAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA101C562KAA-ND.
CAP CER 5600PF 100V X7R AXIAL - SA101C562KAC
Order 'cap cer 5600pf 100v x7r axial - SA101C562KAC' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA101C562KAC-ND.
CAP CER 5600PF 100V X7R AXIAL - SA101C562KAR
Order 'cap cer 5600pf 100v x7r axial - SA101C562KAR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA101C562KAR-ND.
CAP CER 5600PF 100V X7R AXIAL - SA101C562MAA
Order 'cap cer 5600pf 100v x7r axial - SA101C562MAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA101C562MAA-ND.
CAP CER 100PF 100V X7R 0603 - 06031C101JAT2A
Order 'cap cer 100pf 100v x7r 0603 - 06031C101JAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06031C101JAT2A-ND.
CAP CER 100PF 100V X7R 0603 - 06031C101KAT2A
Order 'cap cer 100pf 100v x7r 0603 - 06031C101KAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06031C101KAT2A-ND.
CAP CER 100PF 100V X7R 0603 - 06031C101KAT4A
Order 'cap cer 100pf 100v x7r 0603 - 06031C101KAT4A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06031C101KAT4A-ND.
Send this link via E-Mail
Help With This Screen