CAP CER 560PF 100V X7R 0603 - 06031C561KAJ2A - Capacitors
| Digi-Key Part Number | 06031C561KAJ2A-ND |
4000 |
.15600 |
Extended Price
624.00 |
| Manufacturer Part Number | 06031C561KAJ2A | |||
| Description | CAP CER 560PF 100V X7R 0603 | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 06031C561KAJ2A |
| Vendor | AVX Corporation |
| Category | Capacitors |
| Capacitance | 560pF |
| Voltage - Rated | 100V |
| Tolerance | ±10% |
| Package / Case | 0603 (1608 metric) |
| Temperature Coefficient | X7R |
| Packaging | Tape & Reel (TR) |
| Features | General Purpose |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Series | - |
| Mounting Type | Surface Mount - MLCC |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
06031C561KAJ2A 06031C561KAJ2A |
06031C561KAJ2A Specification Sheet
CAP CER 560PF 100V X7R 0603 - 06031C561KAJ2A (06031C561KAJ2A-ND) - Capacitors
Related parts Capacitors :CAP CER 560PF 100V X7R 0603 - 06031C561KAJ2A
Order 'cap cer 560pf 100v x7r 0603 - 06031C561KAJ2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06031C561KAJ2A-ND.
CAP CER 560PF 100V X7R 0603 - 06031C561JAT2A
Order 'cap cer 560pf 100v x7r 0603 - 06031C561JAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06031C561JAT2A-ND.
CAP CER 560PF 100V X7R 0603 - 06031C561JAT4A
Order 'cap cer 560pf 100v x7r 0603 - 06031C561JAT4A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06031C561JAT4A-ND.
CAP CER 560PF 100V X7R 0603 - 06031C561KAT4A
Order 'cap cer 560pf 100v x7r 0603 - 06031C561KAT4A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06031C561KAT4A-ND.
CAP CER 560PF 100V X7R 0603 - 06031C561KAT7A
Order 'cap cer 560pf 100v x7r 0603 - 06031C561KAT7A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06031C561KAT7A-ND.
CAP CER 560PF 100V X7R 0603 - 06031C561MAT2A
Order 'cap cer 560pf 100v x7r 0603 - 06031C561MAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06031C561MAT2A-ND.
CAP CER 560PF 100V X7R 10% 0603 - 06031C561KAT2A
Order 'cap cer 560pf 100v x7r 10% 0603 - 06031C561KAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-5002-2-ND.
CAP CER 560PF 100V X7R 5% 0603 - LD031C561JAB2A
Order 'cap cer 560pf 100v x7r 5% 0603 - LD031C561JAB2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number LD031C561JAB2A-ND.
CAP CER 560PF 100V X7R 5% 0603 - LD031C561JAB4A
Order 'cap cer 560pf 100v x7r 5% 0603 - LD031C561JAB4A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number LD031C561JAB4A-ND.
CAP CER 560PF 100V X7R 10% 0603 - LD031C561KAB2A
Order 'cap cer 560pf 100v x7r 10% 0603 - LD031C561KAB2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number LD031C561KAB2A-ND.
CAP CER 560PF 100V X7R 10% 0603 - 06031C561KAT2A
Order 'cap cer 560pf 100v x7r 10% 0603 - 06031C561KAT2A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-5002-1-ND.
CAP CER 560PF 100V X7R 10% 0603 - 06031C561KAT2A
Order 'cap cer 560pf 100v x7r 10% 0603 - 06031C561KAT2A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-5002-6-ND.
CAP CER 560PF 100V X7R AXIAL - SA051C561KAA
Order 'cap cer 560pf 100v x7r axial - SA051C561KAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA051C561KAA-ND.
CAP CER 560PF 100V X7R AXIAL - SA051C561KAC
Order 'cap cer 560pf 100v x7r axial - SA051C561KAC' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA051C561KAC-ND.
CAP CER 100PF 100V X7R 0603 - 06031C101JAT2A
Order 'cap cer 100pf 100v x7r 0603 - 06031C101JAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06031C101JAT2A-ND.
Send this link via E-Mail
Help With This Screen