CAP CER 390PF 100V X7R 0603 - 06031C391KAT2A - Capacitors
| Digi-Key Part Number | 478-5140-2-ND |
4000 12000 24000 |
.03400 .02700 .02500 |
Extended Price
136.00 324.00 600.00 |
| Manufacturer Part Number | 06031C391KAT2A | |||
| Description | CAP CER 390PF 100V X7R 0603 | |||
| Quantity Available | 4000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 06031C391KAT2A |
| Vendor | AVX Corporation |
| Category | Capacitors |
| Capacitance | 390pF |
| Voltage - Rated | 100V |
| Tolerance | ±10% |
| Package / Case | 0603 (1608 metric) |
| Temperature Coefficient | X7R |
| Packaging | Tape & Reel (TR) |
| Features | General Purpose |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Mounting Type | Surface Mount, MLCC |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
06031C391KAT2A 06031C391KAT2A 478 5140 2 ND 47851402ND 478-5140-2 |
06031C391KAT2A Specification Sheet
CAP CER 390PF 100V X7R 0603 - 06031C391KAT2A (478-5140-2-ND) - Capacitors
Related parts Capacitors :CAP CER 390PF 100V X7R 0603 - 06031C391KAT2A
Order 'cap cer 390pf 100v x7r 0603 - 06031C391KAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-5140-2-ND.
CAP CER 390PF 100V X7R 0603 - 06031C391KAT2A
Order 'cap cer 390pf 100v x7r 0603 - 06031C391KAT2A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-5140-1-ND.
CAP CER 390PF 100V X7R 0603 - 06031C391KAT2A
Order 'cap cer 390pf 100v x7r 0603 - 06031C391KAT2A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-5140-6-ND.
CAP CER 390PF 100V X7R AXIAL - MA101C391KAA
Order 'cap cer 390pf 100v x7r axial - MA101C391KAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA101C391KAA-ND.
CAP CER 390PF 100V X7R 10% RAD - MR051C391KAA
Order 'cap cer 390pf 100v x7r 10% rad - MR051C391KAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR051C391KAA-ND.
CAP CER 390PF 100V X7R 0603 - 06031C391JAT2A
Order 'cap cer 390pf 100v x7r 0603 - 06031C391JAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06031C391JAT2A-ND.
CAP CER 390PF 100V X7R 0603 - 06031C391JAT4A
Order 'cap cer 390pf 100v x7r 0603 - 06031C391JAT4A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06031C391JAT4A-ND.
CAP CER 390PF 100V X7R 0603 - 06031C391KAT4A
Order 'cap cer 390pf 100v x7r 0603 - 06031C391KAT4A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06031C391KAT4A-ND.
CAP CER 390PF 100V X7R 0603 - 06031C391KAT7A
Order 'cap cer 390pf 100v x7r 0603 - 06031C391KAT7A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06031C391KAT7A-ND.
CAP CER 390PF 100V X7R 0603 - 06031C391MAT2A
Order 'cap cer 390pf 100v x7r 0603 - 06031C391MAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06031C391MAT2A-ND.
CAP CER 390PF 100V X7R 0805 - 08051C391JAT2A
Order 'cap cer 390pf 100v x7r 0805 - 08051C391JAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 08051C391JAT2A-ND.
CAP CER 390PF 100V X7R 0805 - 08051C391KAT2A
Order 'cap cer 390pf 100v x7r 0805 - 08051C391KAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 08051C391KAT2A-ND.
CAP CER 390PF 100V X7R 10% 0603 - LD031C391KAB2A
Order 'cap cer 390pf 100v x7r 10% 0603 - LD031C391KAB2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number LD031C391KAB2A-ND.
CAP CER 390PF 100V X7R 10% 0805 - LD051C391KAB4A
Order 'cap cer 390pf 100v x7r 10% 0805 - LD051C391KAB4A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number LD051C391KAB4A-ND.
CAP CER 390PF 100V 10% X7R RAD - MR041C391KAA
Order 'cap cer 390pf 100v 10% x7r rad - MR041C391KAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MR041C391KAA-ND.
Send this link via E-Mail
Help With This Screen
