CARDEDGE 18POS .156 BLACK - 356-018-500-102 - Connectors
| Digi-Key Part Number | 356-018-500-102-ND |
25 |
11.60520 |
Extended Price
290.13 |
| Manufacturer Part Number | 356-018-500-102 | |||
| Description | CARDEDGE 18POS .156 BLACK | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 356-018-500-102 |
| Vendor | EDAC Inc. |
| Category | Connectors |
| Card Thickness | 0.054" ~ 0.070" (1.37mm ~ 1.78mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Panel Mount, Solder Eyelet |
| Features | Flange |
| Number of Positions | 18 |
| Number of Rows | 1 |
| Pitch | 0.156" (3.96mm) |
| Packaging | Bulk |
| Color | Black |
| Contact Finish Thickness | - |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
356 018 500 102 356018500102 |
356-018-500-102 Specification Sheet
CARDEDGE 18POS .156 BLACK - 356-018-500-102 (356-018-500-102-ND) - Connectors
Related parts Connectors :CARDEDGE 18POS .156 BLACK - 356-018-500-102
Order 'cardedge 18pos .156 black - 356-018-500-102' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 356-018-500-102-ND.
CARDEDGE 18POS .156 BLACK - 356-018-500-101
Order 'cardedge 18pos .156 black - 356-018-500-101' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 356-018-500-101-ND.
CARDEDGE 18POS .156 BLACK - 356-018-500-104
Order 'cardedge 18pos .156 black - 356-018-500-104' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 356-018-500-104-ND.
CARDEDGE 18POS .156 BLACK - 356-018-506-102
Order 'cardedge 18pos .156 black - 356-018-506-102' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 356-018-506-102-ND.
CARDEDGE 18POS .156 BLACK - 356-018-520-102
Order 'cardedge 18pos .156 black - 356-018-520-102' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 356-018-520-102-ND.
CARDEDGE 18POS .156 BLACK - 356-018-521-102
Order 'cardedge 18pos .156 black - 356-018-521-102' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 356-018-521-102-ND.
CARDEDGE 18POS .156 BLACK - 356-018-525-102
Order 'cardedge 18pos .156 black - 356-018-525-102' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 356-018-525-102-ND.
CARDEDGE 18POS .156 BLACK - 356-018-526-102
Order 'cardedge 18pos .156 black - 356-018-526-102' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 356-018-526-102-ND.
CARDEDGE 6POS .156 BLACK - 356-006-500-102
Order 'cardedge 6pos .156 black - 356-006-500-102' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 356-006-500-102-ND.
CARDEDGE 10POS .156 BLACK - 356-010-500-102
Order 'cardedge 10pos .156 black - 356-010-500-102' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 356-010-500-102-ND.
CARDEDGE 12POS .156 BLACK - 356-012-500-102
Order 'cardedge 12pos .156 black - 356-012-500-102' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 356-012-500-102-ND.
CARDEDGE 15POS .156 BLACK - 356-015-500-102
Order 'cardedge 15pos .156 black - 356-015-500-102' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 356-015-500-102-ND.
CARDEDGE 18POS .156 BLACK - 356-018-506-101
Order 'cardedge 18pos .156 black - 356-018-506-101' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 356-018-506-101-ND.
CARDEDGE 18POS .156 BLACK - 356-018-506-104
Order 'cardedge 18pos .156 black - 356-018-506-104' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 356-018-506-104-ND.
CARDEDGE 18POS .156 BLACK - 356-018-520-101
Order 'cardedge 18pos .156 black - 356-018-520-101' online from Digi-Key. Manufactured by EDAC Inc. Digi-Key part number 356-018-520-101-ND.
Send this link via E-Mail
Help With This Screen