CAP CER 3300PF 100V X7R 0603 - 06031C332KAT4A
| Digi-Key Part Number | 06031C332KAT4A-ND |
10000 |
.03300 |
Extended Price
330.00 |
| Manufacturer Part Number | 06031C332KAT4A | |||
| Description | CAP CER 3300PF 100V X7R 0603 | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 06031C332KAT4A |
| Vendor | AVX Corporation |
| Category | Capacitors |
| Capacitance | 3300pF |
| Voltage - Rated | 100V |
| Tolerance | ±10% |
| Package / Case | 0603 (1608 metric) |
| Temperature Coefficient | X7R |
| Packaging | Tape & Reel (TR) |
| Features | General Purpose |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Series | - |
| Mounting Type | Surface Mount - MLCC |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
06031C332KAT4A 06031C332KAT4A |
06031C332KAT4A Specification Sheet
CAP CER 3300PF 100V X7R 0603 - 06031C332KAT4A (06031C332KAT4A-ND)
Related parts:CAP CER 3300PF 100V X7R 0603 - 06031C332KAT4A
Order 'cap cer 3300pf 100v x7r 0603 - 06031C332KAT4A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06031C332KAT4A-ND.
CAP CER 3300PF 100V X7R 0603 - 06031C332KAJ2A
Order 'cap cer 3300pf 100v x7r 0603 - 06031C332KAJ2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06031C332KAJ2A-ND.
CAP CER 3300PF 100V X7R 0603 - 06031C332KAT7A
Order 'cap cer 3300pf 100v x7r 0603 - 06031C332KAT7A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06031C332KAT7A-ND.
CAP CER 3300PF 100V X7R 0603 - 06031C332MAT2A
Order 'cap cer 3300pf 100v x7r 0603 - 06031C332MAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06031C332MAT2A-ND.
CAP CER 3300PF 100V X7R 0603 - 06031C332MAT4A
Order 'cap cer 3300pf 100v x7r 0603 - 06031C332MAT4A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06031C332MAT4A-ND.
CAP CER 3300PF 100V X7R 5% 0603 - LD031C332JAB2A
Order 'cap cer 3300pf 100v x7r 5% 0603 - LD031C332JAB2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number LD031C332JAB2A-ND.
CAP CER 3300PF 100V X7R 10% 0603 - LD031C332KAB2A
Order 'cap cer 3300pf 100v x7r 10% 0603 - LD031C332KAB2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number LD031C332KAB2A-ND.
CAP CER 3300PF 100V X7R AXIAL - SA101C332KAA
Order 'cap cer 3300pf 100v x7r axial - SA101C332KAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA101C332KAA-ND.
CAP CER 3300PF 100V X7R AXIAL - SA101C332KAC
Order 'cap cer 3300pf 100v x7r axial - SA101C332KAC' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA101C332KAC-ND.
CAP CER 3300PF 100V X7R AXIAL - SA101C332KAK
Order 'cap cer 3300pf 100v x7r axial - SA101C332KAK' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA101C332KAK-ND.
CAP CER 3300PF 100V X7R AXIAL - SA101C332KAN
Order 'cap cer 3300pf 100v x7r axial - SA101C332KAN' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA101C332KAN-ND.
CAP CER 3300PF 100V X7R AXIAL - SA101C332KARC
Order 'cap cer 3300pf 100v x7r axial - SA101C332KARC' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA101C332KARC-ND.
CAP CER 3300PF 100V X7R AXIAL - SA101C332KAR
Order 'cap cer 3300pf 100v x7r axial - SA101C332KAR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA101C332KAR-ND.
CAP CER 3300PF 100V X7R AXIAL - SA101C332MAA
Order 'cap cer 3300pf 100v x7r axial - SA101C332MAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA101C332MAA-ND.
CAP CER 3300PF 100V X7R AXIAL - SA101C332MAC
Order 'cap cer 3300pf 100v x7r axial - SA101C332MAC' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA101C332MAC-ND.
Send this link via E-Mail
Help With This Screen