CAP CER 330PF 100V X7R 0603 - 06031C331KA12A
| Digi-Key Part Number | 06031C331KA12A-ND |
4000 |
.55700 |
Extended Price
2228.00 |
| Manufacturer Part Number | 06031C331KA12A | |||
| Description | CAP CER 330PF 100V X7R 0603 | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 06031C331KA12A |
| Vendor | AVX Corporation |
| Category | Capacitors |
| Capacitance | 330pF |
| Voltage - Rated | 100V |
| Tolerance | ±10% |
| Package / Case | 0603 (1608 metric) |
| Temperature Coefficient | X7R |
| Packaging | Tape & Reel (TR) |
| Features | General Purpose |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Series | - |
| Mounting Type | Surface Mount - MLCC |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
06031C331KA12A 06031C331KA12A |
06031C331KA12A Specification Sheet
CAP CER 330PF 100V X7R 0603 - 06031C331KA12A (06031C331KA12A-ND)
Related parts:CAP CER 330PF 100V X7R 0603 - 06031C331KA12A
Order 'cap cer 330pf 100v x7r 0603 - 06031C331KA12A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06031C331KA12A-ND.
CAP CER 330PF 100V X7R 0603 - 06031C331KA14A
Order 'cap cer 330pf 100v x7r 0603 - 06031C331KA14A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06031C331KA14A-ND.
CAP CER 330PF 100V X7R 0603 - 06031C331KAJ4A
Order 'cap cer 330pf 100v x7r 0603 - 06031C331KAJ4A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06031C331KAJ4A-ND.
CAP CER 330PF 100V X7R 0603 - 06031C331MAT2A
Order 'cap cer 330pf 100v x7r 0603 - 06031C331MAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06031C331MAT2A-ND.
CAP CER 330PF 100V X7R 0603 - 06031C331MAT4A
Order 'cap cer 330pf 100v x7r 0603 - 06031C331MAT4A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06031C331MAT4A-ND.
CAP CER 330PF 100V X7R 5% 0603 - LD031C331JAB2A
Order 'cap cer 330pf 100v x7r 5% 0603 - LD031C331JAB2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number LD031C331JAB2A-ND.
CAP CER 330PF 100V X7R 10% 0603 - LD031C331KAB2A
Order 'cap cer 330pf 100v x7r 10% 0603 - LD031C331KAB2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number LD031C331KAB2A-ND.
CAP CER 330PF 100V X7R 10% 0603 - LD031C331KAB4A
Order 'cap cer 330pf 100v x7r 10% 0603 - LD031C331KAB4A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number LD031C331KAB4A-ND.
CAP CER 330PF 100V X7R AXIAL - MA101C331KAA-BULK
Order 'cap cer 330pf 100v x7r axial - MA101C331KAA-BULK' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number MA101C331KAA-BULK-ND.
CAP CER 330PF 100V NP0 0603 - 06031A331GAT2A
Order 'cap cer 330pf 100v np0 0603 - 06031A331GAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06031A331GAT2A-ND.
CAP CER 330PF 100V NP0 0603 - 06031A331JAT4A
Order 'cap cer 330pf 100v np0 0603 - 06031A331JAT4A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06031A331JAT4A-ND.
CAP CER 330PF 100V NP0 0603 - 06031A331KAT2A
Order 'cap cer 330pf 100v np0 0603 - 06031A331KAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06031A331KAT2A-ND.
CAP CER 330PF 100V NP0 0603 - 06031A331KAT4A
Order 'cap cer 330pf 100v np0 0603 - 06031A331KAT4A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06031A331KAT4A-ND.
CAP CER 100PF 100V X7R 0603 - 06031C101JAT2A
Order 'cap cer 100pf 100v x7r 0603 - 06031C101JAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06031C101JAT2A-ND.
CAP CER 100PF 100V X7R 0603 - 06031C101KAT2A
Order 'cap cer 100pf 100v x7r 0603 - 06031C101KAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06031C101KAT2A-ND.
Send this link via E-Mail
Help With This Screen