Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

CAP CER 1000PF 100V X7R 0603 - 06031C102KAZ2A

Digi-Key Part Number 06031C102KAZ2A-ND
Price Break
12000
Unit Price
.04700
Extended Price
564.00
Manufacturer Part Number06031C102KAZ2A
DescriptionCAP CER 1000PF 100V X7R 0603
Quantity Available 0
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog Information06031C102KAZ2A
VendorAVX Corporation
CategoryCapacitors
Capacitance1000pF
Voltage - Rated100V
Tolerance±10%
Package / Case0603 (1608 metric)
Temperature CoefficientX7R
PackagingTape & Reel (TR)
FeaturesBoardflex Sensitive Applications
Lead Spacing-
Operating Temperature-55°C ~ 125°C
Series-
Mounting TypeSurface Mount - MLCC
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 06031C102KAZ2A
06031C102KAZ2A

06031C102KAZ2A Specification Sheet

Image of CAP CER 1000PF 100V X7R 0603 - 06031C102KAZ2A

CAP CER 1000PF 100V X7R 0603 - 06031C102KAZ2A (06031C102KAZ2A-ND)

Related parts:
CAP CER 1000PF 100V X7R 0603 - 06031C102KAZ2A
 Order 'cap cer 1000pf 100v x7r 0603 - 06031C102KAZ2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06031C102KAZ2A-ND.
CAP CER 1000PF 100V X7R 0603 - 06031C102JA76A
 Order 'cap cer 1000pf 100v x7r 0603 - 06031C102JA76A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06031C102JA76A-ND.
CAP CER 1000PF 100V X7R 0603 - 06031C102KA12A
 Order 'cap cer 1000pf 100v x7r 0603 - 06031C102KA12A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06031C102KA12A-ND.
CAP CER 1000PF 100V X7R 0603 - 06031C102KA72A
 Order 'cap cer 1000pf 100v x7r 0603 - 06031C102KA72A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06031C102KA72A-ND.
CAP CER 1000PF 100V X7R 0603 - 06031C102KAJ2A
 Order 'cap cer 1000pf 100v x7r 0603 - 06031C102KAJ2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06031C102KAJ2A-ND.
CAP CER 1000PF 100V X7R 0603 - 06031C102KAJ9A
 Order 'cap cer 1000pf 100v x7r 0603 - 06031C102KAJ9A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06031C102KAJ9A-ND.
CAP CER 1000PF 100V X7R 0603 - 06031C102KAQ2A
 Order 'cap cer 1000pf 100v x7r 0603 - 06031C102KAQ2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06031C102KAQ2A-ND.
CAP CER 1000PF 100V X7R 5% 0603 - LD031C102JAB2A
 Order 'cap cer 1000pf 100v x7r 5% 0603 - LD031C102JAB2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number LD031C102JAB2A-ND.
CAP CER 1000PF 100V X7R 5% 0603 - LD031C102JAB6A
 Order 'cap cer 1000pf 100v x7r 5% 0603 - LD031C102JAB6A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number LD031C102JAB6A-ND.
CAP CER 1000PF 100V X7R 10% 0603 - LD031C102KAB2A
 Order 'cap cer 1000pf 100v x7r 10% 0603 - LD031C102KAB2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number LD031C102KAB2A-ND.
CAP CER 1000PF 100V X7R 10% 0603 - LD031C102KAB9A
 Order 'cap cer 1000pf 100v x7r 10% 0603 - LD031C102KAB9A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number LD031C102KAB9A-ND.
CAP CER 1000PF 100V X7R AXIAL - SA101C102MAA
 Order 'cap cer 1000pf 100v x7r axial - SA101C102MAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA101C102MAA-ND.
CAP CER 1000PF 100V X7R AXIAL - SA101C102MAC
 Order 'cap cer 1000pf 100v x7r axial - SA101C102MAC' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA101C102MAC-ND.
CAP CER 1000PF 100V X7R AXIAL - SA101C102MARC
 Order 'cap cer 1000pf 100v x7r axial - SA101C102MARC' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA101C102MARC-ND.
CAP CER 1000PF 100V X7R AXIAL - SA101C102MAR
 Order 'cap cer 1000pf 100v x7r axial - SA101C102MAR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA101C102MAR-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: CAP CER 1000PF 100V X7R 0603 - 06031C102KAQ2A Next: CAP CER 1000PF 100V X7R 0603 - GCM188R72A102KA37D