CAP CER 1000PF 100V X7R 0603 - 06031C102KA72A
| Digi-Key Part Number | 06031C102KA72A-ND |
4000 |
.55800 |
Extended Price
2232.00 |
| Manufacturer Part Number | 06031C102KA72A | |||
| Description | CAP CER 1000PF 100V X7R 0603 | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 06031C102KA72A |
| Vendor | AVX Corporation |
| Category | Capacitors |
| Capacitance | 1000pF |
| Voltage - Rated | 100V |
| Tolerance | ±10% |
| Package / Case | 0603 (1608 metric) |
| Temperature Coefficient | X7R |
| Packaging | Tape & Reel (TR) |
| Features | General Purpose |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Series | - |
| Mounting Type | Surface Mount - MLCC |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
06031C102KA72A 06031C102KA72A |
06031C102KA72A Specification Sheet
CAP CER 1000PF 100V X7R 0603 - 06031C102KA72A (06031C102KA72A-ND)
Related parts:CAP CER 1000PF 100V X7R 0603 - 06031C102KA72A
Order 'cap cer 1000pf 100v x7r 0603 - 06031C102KA72A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06031C102KA72A-ND.
CAP CER 1000PF 100V X7R 0603 - 06031C102JA76A
Order 'cap cer 1000pf 100v x7r 0603 - 06031C102JA76A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06031C102JA76A-ND.
CAP CER 1000PF 100V X7R 0603 - 06031C102KA12A
Order 'cap cer 1000pf 100v x7r 0603 - 06031C102KA12A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06031C102KA12A-ND.
CAP CER 1000PF 100V X7R 0603 - 06031C102KAJ2A
Order 'cap cer 1000pf 100v x7r 0603 - 06031C102KAJ2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06031C102KAJ2A-ND.
CAP CER 1000PF 100V X7R 0603 - 06031C102KAJ9A
Order 'cap cer 1000pf 100v x7r 0603 - 06031C102KAJ9A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06031C102KAJ9A-ND.
CAP CER 1000PF 100V X7R 0603 - 06031C102KAQ2A
Order 'cap cer 1000pf 100v x7r 0603 - 06031C102KAQ2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06031C102KAQ2A-ND.
CAP CER 1000PF 100V X7R 0603 - 06031C102KAZ2A
Order 'cap cer 1000pf 100v x7r 0603 - 06031C102KAZ2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06031C102KAZ2A-ND.
CAP CER 1000PF 100V X7R 5% 0603 - LD031C102JAB2A
Order 'cap cer 1000pf 100v x7r 5% 0603 - LD031C102JAB2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number LD031C102JAB2A-ND.
CAP CER 1000PF 100V X7R 5% 0603 - LD031C102JAB6A
Order 'cap cer 1000pf 100v x7r 5% 0603 - LD031C102JAB6A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number LD031C102JAB6A-ND.
CAP CER 1000PF 100V X7R 10% 0603 - LD031C102KAB2A
Order 'cap cer 1000pf 100v x7r 10% 0603 - LD031C102KAB2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number LD031C102KAB2A-ND.
CAP CER 1000PF 100V X7R 10% 0603 - LD031C102KAB9A
Order 'cap cer 1000pf 100v x7r 10% 0603 - LD031C102KAB9A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number LD031C102KAB9A-ND.
CAP CER 1000PF 100V X7R AXIAL - SA101C102MAA
Order 'cap cer 1000pf 100v x7r axial - SA101C102MAA' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA101C102MAA-ND.
CAP CER 1000PF 100V X7R AXIAL - SA101C102MAC
Order 'cap cer 1000pf 100v x7r axial - SA101C102MAC' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA101C102MAC-ND.
CAP CER 1000PF 100V X7R AXIAL - SA101C102MARC
Order 'cap cer 1000pf 100v x7r axial - SA101C102MARC' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA101C102MARC-ND.
CAP CER 1000PF 100V X7R AXIAL - SA101C102MAR
Order 'cap cer 1000pf 100v x7r axial - SA101C102MAR' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number SA101C102MAR-ND.
Send this link via E-Mail
Help With This Screen