CAP CER 82PF 100V NP0 0603 - 06031A820FAT2A
| Digi-Key Part Number | 06031A820FAT2A-ND |
8000 |
.10500 |
Extended Price
840.00 |
| Manufacturer Part Number | 06031A820FAT2A | |||
| Description | CAP CER 82PF 100V NP0 0603 | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 06031A820FAT2A |
| Vendor | AVX Corporation |
| Category | Capacitors |
| Capacitance | 82pF |
| Voltage - Rated | 100V |
| Tolerance | ±1% |
| Package / Case | 0603 (1608 metric) |
| Temperature Coefficient | C0G, NP0 |
| Packaging | Tape & Reel (TR) |
| Features | General Purpose |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Series | - |
| Mounting Type | Surface Mount - MLCC |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
06031A820FAT2A 06031A820FAT2A |
06031A820FAT2A Specification Sheet
CAP CER 82PF 100V NP0 0603 - 06031A820FAT2A (06031A820FAT2A-ND)
Related parts:CAP CER 82PF 100V NP0 0603 - 06031A820FAT2A
Order 'cap cer 82pf 100v np0 0603 - 06031A820FAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06031A820FAT2A-ND.
CAP CER 82PF 100V NP0 0603 - 06031A820FA12A
Order 'cap cer 82pf 100v np0 0603 - 06031A820FA12A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06031A820FA12A-ND.
CAP CER 82PF 100V NP0 0603 - 06031A820GAT2A
Order 'cap cer 82pf 100v np0 0603 - 06031A820GAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06031A820GAT2A-ND.
CAP CER 82PF 100V NP0 0603 - 06031A820GAT4A
Order 'cap cer 82pf 100v np0 0603 - 06031A820GAT4A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06031A820GAT4A-ND.
CAP CER 82PF 100V NP0 0603 - 06031A820JA12A
Order 'cap cer 82pf 100v np0 0603 - 06031A820JA12A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06031A820JA12A-ND.
CAP CER 82PF 100V NP0 0603 - 06031A820JA16A
Order 'cap cer 82pf 100v np0 0603 - 06031A820JA16A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06031A820JA16A-ND.
CAP CER 82PF 100V NP0 0603 - 06031A820JAQ2A
Order 'cap cer 82pf 100v np0 0603 - 06031A820JAQ2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06031A820JAQ2A-ND.
CAP CER 82PF 100V NP0 0603 - 06031A820JAT2A
Order 'cap cer 82pf 100v np0 0603 - 06031A820JAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06031A820JAT2A-ND.
CAP CER 82PF 100V NP0 0603 - 06031A820JAT4A
Order 'cap cer 82pf 100v np0 0603 - 06031A820JAT4A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06031A820JAT4A-ND.
CAP CER 82PF 100V NP0 0603 - 06031A820JAT7A
Order 'cap cer 82pf 100v np0 0603 - 06031A820JAT7A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06031A820JAT7A-ND.
CAP CER 82PF 100V NP0 0603 - 06031A820KAJ2A
Order 'cap cer 82pf 100v np0 0603 - 06031A820KAJ2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06031A820KAJ2A-ND.
CAP CER 82PF 100V NP0 0603 - 06031A820KAT2A
Order 'cap cer 82pf 100v np0 0603 - 06031A820KAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06031A820KAT2A-ND.
CAP CER 82PF 100V NP0 0603 - 06031A820KAT4A
Order 'cap cer 82pf 100v np0 0603 - 06031A820KAT4A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06031A820KAT4A-ND.
CAP CER 82PF 100V NP0 0603 - 06031A820MAT2A
Order 'cap cer 82pf 100v np0 0603 - 06031A820MAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06031A820MAT2A-ND.
CAP CER 8.2PF 100V NP0 0603 - 06031A8R2BAT2A
Order 'cap cer 8.2pf 100v np0 0603 - 06031A8R2BAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06031A8R2BAT2A-ND.
Send this link via E-Mail
Help With This Screen