Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

CAP CER 75PF 100V NP0 0603 - 06031A750FAT2A

Digi-Key Part Number 06031A750FAT2A-ND
Price Break
8000
Unit Price
.10500
Extended Price
840.00
Manufacturer Part Number06031A750FAT2A
DescriptionCAP CER 75PF 100V NP0 0603
Quantity Available 0
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog Information06031A750FAT2A
VendorAVX Corporation
CategoryCapacitors
Capacitance75pF
Voltage - Rated100V
Tolerance±1%
Package / Case0603 (1608 metric)
Temperature CoefficientC0G, NP0
PackagingTape & Reel (TR)
FeaturesGeneral Purpose
Lead Spacing-
Operating Temperature-55°C ~ 125°C
Series-
Mounting TypeSurface Mount - MLCC
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 06031A750FAT2A
06031A750FAT2A

06031A750FAT2A Specification Sheet

Image of CAP CER 75PF 100V NP0 0603 - 06031A750FAT2A

CAP CER 75PF 100V NP0 0603 - 06031A750FAT2A (06031A750FAT2A-ND)

Related parts:
CAP CER 75PF 100V NP0 0603 - 06031A750FAT2A
 Order 'cap cer 75pf 100v np0 0603 - 06031A750FAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06031A750FAT2A-ND.
CAP CER 75PF 100V NP0 0603 - 06031A750GAT2A
 Order 'cap cer 75pf 100v np0 0603 - 06031A750GAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06031A750GAT2A-ND.
CAP CER 75PF 100V NP0 0603 - 06031A750GAT4A
 Order 'cap cer 75pf 100v np0 0603 - 06031A750GAT4A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06031A750GAT4A-ND.
CAP CER 75PF 100V NP0 0603 - 06031A750JAT2A
 Order 'cap cer 75pf 100v np0 0603 - 06031A750JAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06031A750JAT2A-ND.
CAP CER 75PF 100V NP0 0603 - 06031A750JAT4A
 Order 'cap cer 75pf 100v np0 0603 - 06031A750JAT4A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06031A750JAT4A-ND.
CAP CER 75PF 100V NP0 0603 - 06031A750KAT2A
 Order 'cap cer 75pf 100v np0 0603 - 06031A750KAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06031A750KAT2A-ND.
CAP CER 7.5PF 100V NP0 0603 - 06031A7R5BAT2A
 Order 'cap cer 7.5pf 100v np0 0603 - 06031A7R5BAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06031A7R5BAT2A-ND.
CAP CER 7.5PF 100V NP0 0603 - 06031A7R5CAT2A
 Order 'cap cer 7.5pf 100v np0 0603 - 06031A7R5CAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06031A7R5CAT2A-ND.
CAP CER 7.5PF 100V NP0 0603 - 06031A7R5CAT4A
 Order 'cap cer 7.5pf 100v np0 0603 - 06031A7R5CAT4A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06031A7R5CAT4A-ND.
CAP CER 7.5PF 100V NP0 0603 - 06031A7R5DAT2A
 Order 'cap cer 7.5pf 100v np0 0603 - 06031A7R5DAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06031A7R5DAT2A-ND.
CAP CER .75PF 100V NP0 0603 - 06031AR75BAT2A
 Order 'cap cer .75pf 100v np0 0603 - 06031AR75BAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06031AR75BAT2A-ND.
CAP CER .75PF 100V NP0 0603 - 06031AR75CAT2A
 Order 'cap cer .75pf 100v np0 0603 - 06031AR75CAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06031AR75CAT2A-ND.
CAP CER 75PF 100V NP0 5% 0603 - LD031A750JAB2A
 Order 'cap cer 75pf 100v np0 5% 0603 - LD031A750JAB2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number LD031A750JAB2A-ND.
CAP CER .5PF 100V NP0 0603 - 06031A0R5BAT2A
 Order 'cap cer .5pf 100v np0 0603 - 06031A0R5BAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06031A0R5BAT2A-ND.
CAP CER .5PF 100V NP0 0603 - 06031A0R5CAT2A
 Order 'cap cer .5pf 100v np0 0603 - 06031A0R5CAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06031A0R5CAT2A-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: CAP CER 75PF 100V C0G RADIAL - RPE5C2A750J2P1Z03B Next: CAP CER 75PF 100V NP0 0603 - 06031A750GAT2A