CAP CER 100PF 100V NP0 0603 - 06031A101JA16A
| Digi-Key Part Number | 06031A101JA16A-ND |
192 |
.55823 |
Extended Price
107.18 |
| Manufacturer Part Number | 06031A101JA16A | |||
| Description | CAP CER 100PF 100V NP0 0603 | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 06031A101JA16A |
| Vendor | AVX Corporation |
| Category | Capacitors |
| Capacitance | 100pF |
| Voltage - Rated | 100V |
| Tolerance | ±5% |
| Package / Case | 0603 (1608 metric) |
| Temperature Coefficient | C0G, NP0 |
| Packaging | Tape & Reel (TR) |
| Features | General Purpose |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Series | - |
| Mounting Type | Surface Mount - MLCC |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
06031A101JA16A 06031A101JA16A |
06031A101JA16A Specification Sheet
CAP CER 100PF 100V NP0 0603 - 06031A101JA16A (06031A101JA16A-ND)
Related parts:CAP CER 100PF 100V NP0 0603 - 06031A101JA16A
Order 'cap cer 100pf 100v np0 0603 - 06031A101JA16A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06031A101JA16A-ND.
CAP CER 100PF 100V NP0 0603 - 06031A101FA12A
Order 'cap cer 100pf 100v np0 0603 - 06031A101FA12A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06031A101FA12A-ND.
CAP CER 100PF 100V NP0 0603 - 06031A101GAT2A
Order 'cap cer 100pf 100v np0 0603 - 06031A101GAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06031A101GAT2A-ND.
CAP CER 100PF 100V NP0 0603 - 06031A101GAT4A
Order 'cap cer 100pf 100v np0 0603 - 06031A101GAT4A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06031A101GAT4A-ND.
CAP CER 100PF 100V NP0 0603 - 06031A101GAT9A
Order 'cap cer 100pf 100v np0 0603 - 06031A101GAT9A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06031A101GAT9A-ND.
CAP CER 100PF 100V NP0 0603 - 06031A101JA12A
Order 'cap cer 100pf 100v np0 0603 - 06031A101JA12A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06031A101JA12A-ND.
CAP CER 100PF 100V NP0 0603 - 06031A101JA14A
Order 'cap cer 100pf 100v np0 0603 - 06031A101JA14A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06031A101JA14A-ND.
CAP CER 100PF 100V NP0 0603 - 06031A101JAJ2A
Order 'cap cer 100pf 100v np0 0603 - 06031A101JAJ2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06031A101JAJ2A-ND.
CAP CER 100PF 100V NP0 0603 - 06031A101JAJ4A
Order 'cap cer 100pf 100v np0 0603 - 06031A101JAJ4A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06031A101JAJ4A-ND.
CAP CER 100PF 100V NP0 0603 - 06031A101K4T2A
Order 'cap cer 100pf 100v np0 0603 - 06031A101K4T2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06031A101K4T2A-ND.
CAP CER 100PF 100V NP0 0603 - 06031A101KAJ2A
Order 'cap cer 100pf 100v np0 0603 - 06031A101KAJ2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06031A101KAJ2A-ND.
CAP CER 100PF 100V NP0 0603 - 06031A101MAT2A
Order 'cap cer 100pf 100v np0 0603 - 06031A101MAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06031A101MAT2A-ND.
CAP CER 100PF 100V NP0 0603 - 06031A101MAT4A
Order 'cap cer 100pf 100v np0 0603 - 06031A101MAT4A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06031A101MAT4A-ND.
CAP CER 100PF 100V NP0 1% 0603 - LD031A101FAB2A
Order 'cap cer 100pf 100v np0 1% 0603 - LD031A101FAB2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number LD031A101FAB2A-ND.
CAP CER 100PF 100V NP0 5% 0603 - LD031A101JAB2A
Order 'cap cer 100pf 100v np0 5% 0603 - LD031A101JAB2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number LD031A101JAB2A-ND.
Send this link via E-Mail
Help With This Screen