CAP CER 10PF 100V NP0 0603 - 06031A100JAT7A
| Digi-Key Part Number | 06031A100JAT7A-ND |
15000 |
.03325 |
Extended Price
498.75 |
| Manufacturer Part Number | 06031A100JAT7A | |||
| Description | CAP CER 10PF 100V NP0 0603 | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 06031A100JAT7A |
| Vendor | AVX Corporation |
| Category | Capacitors |
| Capacitance | 10pF |
| Voltage - Rated | 100V |
| Tolerance | ±5% |
| Package / Case | 0603 (1608 metric) |
| Temperature Coefficient | C0G, NP0 |
| Packaging | Tape & Reel (TR) |
| Features | General Purpose |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Series | - |
| Mounting Type | Surface Mount - MLCC |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
06031A100JAT7A 06031A100JAT7A |
06031A100JAT7A Specification Sheet
CAP CER 10PF 100V NP0 0603 - 06031A100JAT7A (06031A100JAT7A-ND)
Related parts:CAP CER 10PF 100V NP0 0603 - 06031A100JAT7A
Order 'cap cer 10pf 100v np0 0603 - 06031A100JAT7A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06031A100JAT7A-ND.
CAP CER 10PF 100V NP0 0603 - 06031A100BAT2A
Order 'cap cer 10pf 100v np0 0603 - 06031A100BAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06031A100BAT2A-ND.
CAP CER 10PF 100V NP0 0603 - 06031A100BAT4A
Order 'cap cer 10pf 100v np0 0603 - 06031A100BAT4A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06031A100BAT4A-ND.
CAP CER 10PF 100V NP0 0603 - 06031A100DAT2A
Order 'cap cer 10pf 100v np0 0603 - 06031A100DAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06031A100DAT2A-ND.
CAP CER 10PF 100V NP0 0603 - 06031A100DAT4A
Order 'cap cer 10pf 100v np0 0603 - 06031A100DAT4A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06031A100DAT4A-ND.
CAP CER 10PF 100V NP0 0603 - 06031A100FA12A
Order 'cap cer 10pf 100v np0 0603 - 06031A100FA12A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06031A100FA12A-ND.
CAP CER 10PF 100V NP0 0603 - 06031A100FA16A
Order 'cap cer 10pf 100v np0 0603 - 06031A100FA16A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06031A100FA16A-ND.
CAP CER 10PF 100V NP0 0603 - 06031A100FAT2A
Order 'cap cer 10pf 100v np0 0603 - 06031A100FAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06031A100FAT2A-ND.
CAP CER 10PF 100V NP0 0603 - 06031A100FAT4A
Order 'cap cer 10pf 100v np0 0603 - 06031A100FAT4A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06031A100FAT4A-ND.
CAP CER 10PF 100V NP0 0603 - 06031A100GAQ2A
Order 'cap cer 10pf 100v np0 0603 - 06031A100GAQ2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06031A100GAQ2A-ND.
CAP CER 10PF 100V NP0 0603 - 06031A100JAJ4A
Order 'cap cer 10pf 100v np0 0603 - 06031A100JAJ4A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06031A100JAJ4A-ND.
CAP CER 10PF 100V NP0 0603 - 06031A100JAT4A
Order 'cap cer 10pf 100v np0 0603 - 06031A100JAT4A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06031A100JAT4A-ND.
CAP CER 10PF 100V NP0 0603 - 06031A100KAJ2A
Order 'cap cer 10pf 100v np0 0603 - 06031A100KAJ2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06031A100KAJ2A-ND.
CAP CER 10PF 100V NP0 0603 - 06031A100MAT2A
Order 'cap cer 10pf 100v np0 0603 - 06031A100MAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06031A100MAT2A-ND.
CAP CER 1.0PF 100V NP0 0603 - 06031A1R0CAT2A
Order 'cap cer 1.0pf 100v np0 0603 - 06031A1R0CAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 06031A1R0CAT2A-ND.
Send this link via E-Mail
Help With This Screen